251 พบผลลัพธ์สำหรับ "ALPS ALPINE"
ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(251)
Orientation
(20)
(2)
(2)
(85)
Encoder Technology
(1)
(75)
Encoder Type
(3)
(73)
No. of Detents
(9)
(11)
(2)
(15)
(14)
(22)
(2)
(1)
Encoder Resolution
(13)
(1)
(21)
(2)
(5)
(14)
(1)
(14)
Push Switch
(33)
(30)
บรรจุภัณฑ์
(182)
(71)
(63)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB99.450 10+THB80.870 25+THB71.340 50+THB67.010 100+THB62.950 ราคาเพิ่มเติม... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+THB161.650 10+THB158.180 25+THB156.580 50+THB154.980 100+THB151.760 ราคาเพิ่มเติม... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB22.550 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 10+THB11.000 50+THB10.920 100+THB9.830 500+THB8.650 | - | - | - | - | - | - | - | - | SKHH Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 10+THB10.470 50+THB9.980 100+THB8.990 500+THB7.910 | - | - | - | - | - | - | - | - | SKHH Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 10+THB9.540 50+THB8.940 100+THB8.020 500+THB7.040 | - | - | - | - | - | - | - | - | SKHH Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+THB28.260 50+THB23.400 100+THB22.000 250+THB16.710 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+THB375.590 10+THB302.130 25+THB276.750 50+THB259.300 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 Series | - | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB145.300 10+THB116.970 25+THB107.080 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+THB21.360 50+THB18.690 100+THB15.490 250+THB14.190 | - | - | - | - | - | - | - | - | SKSC Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+THB54.890 10+THB47.310 25+THB42.700 50+THB40.720 100+THB38.740 | - | - | - | - | Horizontal | - | - | - | SSSS2 Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+THB18.110 50+THB15.850 100+THB13.130 250+THB12.030 | - | - | - | - | - | - | - | - | SKSC Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+THB71.360 10+THB65.440 25+THB57.530 50+THB56.210 100+THB54.890 | - | - | - | - | Vertical | - | - | - | SSSF Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+THB21.360 50+THB18.690 100+THB15.490 250+THB14.190 | - | - | - | - | - | - | - | - | SKSC Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 10+THB11.960 50+THB10.460 100+THB8.670 250+THB7.950 | - | - | - | - | - | - | - | - | SKRW Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+THB401.990 10+THB349.530 25+THB320.270 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | Knurled End | 19.9mm | - | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB1,021.220 5+THB976.100 10+THB933.800 20+THB910.030 50+THB878.730 | - | - | - | - | - | - | - | - | SPGA Series | - | - | - | - | - | - | - | - | -20°C | 70°C | - | - | ||||||
Each | 1+THB181.820 10+THB148.260 25+THB132.520 50+THB127.370 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB109.830 10+THB47.010 50+THB31.500 100+THB29.090 200+THB26.670 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | RK09 Series | - | - | - | - | 17mm | 6mm | - | - | -10°C | 70°C | - | - | ||||||
Each | 1+THB813.590 5+THB546.490 10+THB463.030 25+THB401.960 50+THB351.010 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | RK27 Series | - | - | - | - | 20mm | 6mm | - | - | -10°C | 70°C | - | - | ||||||
Each | 1+THB34.280 10+THB27.620 100+THB20.630 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB68.200 10+THB55.100 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+THB152.550 10+THB122.890 25+THB89.810 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB100.500 10+THB81.050 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each | 10+THB20.820 50+THB19.480 100+THB17.900 250+THB16.890 | - | - | - | - | Vertical | - | - | - | SSSS9 Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||||