77 พบผลลัพธ์สำหรับ "ALPS ALPINE"
ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(77)
Encoder Technology
(1)
(75)
No. of Detents
(9)
(11)
(2)
(15)
(14)
(22)
(2)
(1)
Orientation
(8)
(1)
(2)
(65)
Encoder Type
(3)
(73)
Encoder Resolution
(13)
(1)
(21)
(2)
(5)
(14)
(1)
(14)
Push Switch
(33)
(30)
บรรจุภัณฑ์
(73)
(4)
(2)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB99.450 10+THB80.870 25+THB71.340 50+THB67.010 100+THB62.950 ราคาเพิ่มเติม... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+THB161.650 10+THB158.180 25+THB156.580 50+THB154.980 100+THB151.760 ราคาเพิ่มเติม... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB22.550 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB375.590 10+THB302.130 25+THB276.750 50+THB259.300 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 Series | - | 15000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB145.300 10+THB116.970 25+THB107.080 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB401.990 10+THB349.530 25+THB320.270 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | Knurled End | 19.9mm | - | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB181.820 10+THB148.260 25+THB132.520 50+THB127.370 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB34.280 10+THB27.620 100+THB20.630 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB68.200 10+THB55.100 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+THB152.550 10+THB122.890 25+THB89.810 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB100.500 10+THB81.050 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+THB34.280 10+THB27.620 100+THB19.440 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB169.940 10+THB136.630 25+THB125.310 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB95.240 10+THB79.600 25+THB72.140 50+THB67.840 100+THB65.880 ราคาเพิ่มเติม... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+THB144.450 10+THB124.400 25+THB111.830 50+THB106.730 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB114.560 10+THB92.720 25+THB76.930 50+THB73.240 100+THB69.880 ราคาเพิ่มเติม... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+THB94.590 10+THB76.080 25+THB69.770 50+THB65.340 100+THB61.170 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E Series | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB80.860 10+THB76.120 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+THB47.120 10+THB33.940 25+THB31.540 50+THB28.310 100+THB26.460 | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | EC10E Series | - | 100000 | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | - | PC Pin | ||||||
Each | 1+THB73.980 10+THB63.310 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+THB86.990 10+THB71.970 25+THB69.800 50+THB68.750 100+THB61.450 ราคาเพิ่มเติม... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB167.960 10+THB135.050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB166.360 10+THB133.670 25+THB116.240 50+THB110.120 100+THB101.790 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB99.950 10+THB81.350 25+THB79.130 50+THB76.560 100+THB73.420 ราคาเพิ่มเติม... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB74.600 10+THB62.320 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | ||||||