Toroidal Power Transformers :
พบผลิตภัณฑ์จำนวน409ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB918.050 5+ THB899.690 10+ THB881.330 50+ THB862.970 100+ THB844.610 ราคาเพิ่มเติม... | 15VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 65mm | - | 36mm | 0 | - | ||||||
Each | 1+ THB2,107.400 5+ THB2,007.050 10+ THB1,905.390 | 225VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 110.5mm | - | 51mm | 9.38A | MCTA | ||||||
Each | 1+ THB1,128.510 5+ THB1,107.040 10+ THB1,085.130 25+ THB1,063.650 50+ THB1,042.180 | 80VA | 115V, 230V | 2 x 9V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 87.5mm | - | 39mm | 4.44A | MCTA | ||||||
Each | 1+ THB1,316.630 5+ THB1,291.210 10+ THB1,265.790 25+ THB1,240.820 | 100VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | - | 44mm | 0 | MCTA | ||||||
Each | 1+ THB918.050 5+ THB899.690 10+ THB881.330 50+ THB862.970 100+ THB844.610 ราคาเพิ่มเติม... | 15VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 65mm | - | 36mm | 0 | - | ||||||
Each | 1+ THB1,014.360 5+ THB994.080 10+ THB973.790 50+ THB953.500 100+ THB933.220 ราคาเพิ่มเติม... | 60VA | 115V, 230V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 85mm | - | 34mm | 0 | - | ||||||
Each | 1+ THB2,107.400 5+ THB2,007.050 10+ THB1,905.390 | 225VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 110.5mm | - | 51mm | 0 | MCTA | ||||||
Each | 1+ THB1,316.630 5+ THB1,291.210 10+ THB1,265.790 25+ THB1,240.820 | 100VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 91mm | - | 44mm | 0 | MCTA | ||||||
Each | 1+ THB4,893.170 5+ THB4,722.710 10+ THB4,552.690 | 500VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 139mm | - | 60mm | 0 | MCTA | ||||||
Each | 1+ THB1,191.170 5+ THB1,168.380 10+ THB1,145.600 25+ THB1,122.370 | 80VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 87.5mm | - | 39mm | 0 | MCTA | ||||||
Each | 1+ THB956.950 5+ THB938.550 10+ THB920.150 25+ THB901.740 50+ THB883.780 | 15VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | - | 34.5mm | 0 | - | ||||||
Each | 1+ THB1,530.640 5+ THB1,501.280 10+ THB1,471.480 25+ THB1,442.120 | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 0 | MCTA | ||||||
Each | 1+ THB1,191.170 5+ THB1,168.380 10+ THB1,145.600 25+ THB1,122.370 | 80VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 87.5mm | - | 39mm | 0 | MCTA | ||||||
Each | 1+ THB2,991.420 5+ THB2,931.600 10+ THB2,871.770 50+ THB2,811.940 | 500VA | 115V, 230V | 0 | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 136mm | - | 60mm | 5A | - | ||||||
Each | 1+ THB879.480 5+ THB862.390 10+ THB845.740 25+ THB828.650 50+ THB812.000 | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 31mm | 0 | VTX | ||||||
Each | 1+ THB1,530.640 5+ THB1,501.280 10+ THB1,471.480 25+ THB1,442.120 | 120VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 2.4A | MCTA | ||||||
Each | 1+ THB1,279.110 5+ THB1,254.570 10+ THB1,230.030 25+ THB1,205.490 | 120VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | - | 44mm | 2.4A | VTX | ||||||
Each | 1+ THB1,128.510 5+ THB1,107.040 10+ THB1,085.130 25+ THB1,063.650 50+ THB1,042.180 | 80VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 87.5mm | - | 39mm | 0 | MCTA | ||||||
Each | 1+ THB1,576.650 5+ THB1,502.160 10+ THB1,425.910 25+ THB1,365.440 | 160VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 105mm | - | 47mm | 0 | MCTA | ||||||
Each | 1+ THB966.150 5+ THB947.750 10+ THB928.910 25+ THB910.500 50+ THB892.100 | 50VA | 115V, 230V | 2 x 18V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | - | 34.5mm | 0 | MCTA | ||||||
Each | 1+ THB879.480 5+ THB862.390 10+ THB845.740 25+ THB828.650 50+ THB812.000 | 30VA | 230V | 2 x 6V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 31mm | 0 | VTX | ||||||
Each | 1+ THB808.840 5+ THB793.060 10+ THB777.730 25+ THB761.950 50+ THB746.620 | 15VA | 115V, 230V | 2 x 6V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | - | 30.5mm | 0 | MCTA | ||||||
Each | 1+ THB2,624.390 5+ THB2,593.790 10+ THB2,563.180 50+ THB2,383.520 | 120VA | 2 x 115V | 2 x 18V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 96mm | - | 46mm | - | RKD Series | ||||||
Each | 1+ THB2,124.710 5+ THB2,023.930 10+ THB1,921.390 | 250VA | 115V, 230V | 0 | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 119.5mm | - | 53.5mm | 3.57A | MCTA | ||||||
Each | 1+ THB956.950 5+ THB938.550 10+ THB920.150 25+ THB901.740 50+ THB883.780 | 15VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 62.4mm | - | 34.5mm | 0 | - | ||||||