Class 1 Current Transformers :
พบผลิตภัณฑ์จำนวน67ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB932.120 | Modular | 100:5 | Class 1 | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT SELV Series | ||||||
4352175 | INSTRUMENT TRANSFORMER | Each | 1+ THB2,477.170 5+ THB2,269.990 10+ THB2,155.190 50+ THB2,072.740 100+ THB1,965.390 | Non-ANSI Rated Window Type | 200:5 | Class 1 | 4VA | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | AL Series | ||||
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB1,925.490 | 3-Phase Molded Case | 125:0.1 | Class 1 | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 125A | 100mA | DL3N1 Series | ||||
Each | 1+ THB1,092.060 5+ THB1,070.860 10+ THB1,063.520 | Modular | 100:5 | Class 1 | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | ||||||
Each | 1+ THB1,688.010 | Pluggable | - | Class 1 | 5VA | - | 50Hz to 60Hz | Plug-In | Terminal Block | - | 400A | 1A | 855 Series | ||||||
Each | 1+ THB2,269.210 5+ THB1,817.230 | Split Core | - | Class 1 | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | 33mA | TT-SD Series | ||||||
Each | 1+ THB1,997.860 5+ THB1,599.920 10+ THB1,567.930 | Split Core | - | Class 1 | - | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | ||||||
Each | 1+ THB2,268.290 5+ THB1,984.750 10+ THB1,644.520 25+ THB1,474.390 50+ THB1,472.290 | Split Core | - | Class 1 | - | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | ATO Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ THB3,013.740 5+ THB2,633.200 10+ THB2,542.270 | 3-Phase Molded Case | 60:0.1 | Class 1 | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | |||||
Each | 1+ THB2,417.130 5+ THB1,935.680 10+ THB1,902.260 20+ THB1,868.840 | 3-Phase Molded Case | 100:5 | Class 1 | 2.5VA | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | ||||||
Each | 1+ THB2,655.540 5+ THB2,126.610 10+ THB2,089.890 20+ THB2,053.170 | Pluggable | 35:1 | Class 1 | 200mVA | 7.5mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Cage Clamp | Metering & Protection | 35A | 1A | 855 Series | ||||||
Each | 1+ THB2,163.910 5+ THB1,732.900 10+ THB1,702.980 20+ THB1,673.060 | Split Core | - | Class 1 | - | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0400 Series | ||||||
Each | 1+ THB801.000 5+ THB649.880 10+ THB567.820 20+ THB558.020 50+ THB548.210 | Molded Case | 100:5 | Class 1 | 2.5VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | ||||||
Each | 1+ THB755.500 5+ THB612.960 10+ THB535.560 20+ THB526.320 50+ THB517.070 | Molded Case | 50:5 | Class 1 | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | ||||||
Each | 1+ THB2,256.000 5+ THB1,806.650 10+ THB1,775.460 20+ THB1,744.260 | Split Core | 300:5 | Class 1 | 2.5VA | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | ||||||
Each | 1+ THB1,610.680 5+ THB1,295.510 10+ THB1,124.350 | Pluggable | 100:5 | Class 1 | 2.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | ||||||
Each | 1+ THB5,748.900 5+ THB5,550.370 10+ THB5,439.370 25+ THB5,328.360 50+ THB5,217.350 ราคาเพิ่มเติม... | Split Core | 400:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 400A | 5A | CTA Series | ||||||
Each | 1+ THB5,615.190 5+ THB5,421.280 10+ THB5,312.860 25+ THB5,204.430 50+ THB5,096.010 ราคาเพิ่มเติม... | Split Core | 300:5 | Class 1 | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | ||||||
3680061 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB1,319.350 5+ THB1,056.560 10+ THB1,035.430 20+ THB1,014.300 | Molded Case | 400:5 | Class 1 | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 400A | 5A | XL3D Series | ||||
3680056 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB846.710 5+ THB686.960 10+ THB600.220 20+ THB589.860 50+ THB579.490 | Molded Case | 100:5 | Class 1 | 3.75VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series | ||||
Each | 1+ THB1,225.730 5+ THB994.470 10+ THB868.900 20+ THB853.900 50+ THB838.900 | Molded Case | 10:5 | Class 1 | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 10A | 5A | 16 Series | ||||||
Each | 1+ THB1,301.630 5+ THB1,056.050 10+ THB922.700 20+ THB906.770 50+ THB890.840 | Molded Case | 20:5 | Class 1 | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 20A | 5A | 16 Series | ||||||
Each | 1+ THB2,953.740 5+ THB2,365.410 10+ THB2,318.110 | Split Core | 150:5 | Class 1 | 500mVA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 150A | 5A | Micro 19 Series | ||||||
Each | 1+ THB2,953.740 5+ THB2,365.410 10+ THB2,318.110 | Split Core | 125:5 | Class 1 | 500mVA | 19mm | - | Chassis Mount | Screw | Metering & Protection | 125A | 5A | Micro 19 Series | ||||||
3257877 | Each | 1+ THB1,512.080 5+ THB1,210.910 10+ THB1,186.700 20+ THB1,162.480 | Bus-bar | 100:5 | Class 1 | 2.5VA | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | |||||