Class 0.5 Current Transformers :
พบผลิตภัณฑ์จำนวน50ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB6,724.630 | Pluggable | 400:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | ||||||
Each | 1+ THB6,717.650 | Pluggable | 400:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 400A | 5A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | 250:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | ||||||
Each | 1+ THB3,708.890 5+ THB3,240.580 10+ THB3,128.680 25+ THB3,066.110 | Split Core | - | Class 0.5 | - | - | 50Hz / 60Hz | Cable Mount | - | Metering | - | - | ART Series | ||||||
Each | 1+ THB11,384.140 | Pluggable | 300:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+ THB7,218.160 | Pluggable | 750:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | 250:5 | Class 0.5 | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 250A | 5A | 855 Series | ||||||
Each | 1+ THB7,806.280 | Pluggable | 500:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | ||||||
Each | 1+ THB7,218.160 | Pluggable | 600:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ THB7,218.160 | Pluggable | 200:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 5A | 855 Series | ||||||
Each | 1+ THB7,432.460 | Pluggable | 750:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 750A | 5A | 855 Series | ||||||
Each | 1+ THB7,432.460 | Pluggable | 600:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | 300:5 | Class 0.5 | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+ THB6,409.520 | Pluggable | 500:5 | Class 0.5 | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 500A | 5A | 855 Series | ||||||
Each | 1+ THB2,830.220 5+ THB2,266.500 10+ THB2,227.370 20+ THB2,188.230 | Cable, Bus-bar | 200:5 | Class 0.5 | 3VA | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 200A | 5A | CTD-1X Series | ||||||
Each | 1+ THB2,800.220 | Cable, Bus-bar | 160:5 | Class 0.5 | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 160A | 5A | CTD-1X Series | ||||||
Each | 1+ THB2,737.470 10+ THB2,192.220 25+ THB2,116.510 50+ THB2,074.180 100+ THB2,031.850 | Cable, Bus-bar | 80:5 | Class 0.5 | - | 23.3mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 80A | 5A | CTD-1X Series | ||||||
Each | 1+ THB2,968.880 5+ THB2,377.540 10+ THB2,336.490 25+ THB2,295.440 50+ THB2,249.540 | Cable, Bus-bar | 250:5 | Class 0.5 | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 250A | 5A | CTD-3X Series | ||||||
Each | 1+ THB3,421.250 5+ THB2,993.590 10+ THB2,993.270 25+ THB2,993.120 50+ THB2,992.970 ราคาเพิ่มเติม... | Cable, Bus-bar | 600:5 | Class 0.5 | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 600A | 5A | CTD-3X Series | ||||||
Each | 1+ THB8,791.140 | Pluggable | 100:5 | Class 0.5 | 2.5VA | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 100A | 5A | 855 Series | ||||||
Each | 1+ THB9,742.570 | Split Core | - | Class 0.5 | - | - | 50Hz to 60Hz | Cable Mount | Wire Leaded | Metering | 4kA | - | 855 | ||||||
Each | 1+ THB2,508.020 5+ THB2,008.460 10+ THB1,968.300 | Modular | 300:5 | Class 0.5 | 4VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series | ||||||
Each | 1+ THB2,516.040 5+ THB2,014.890 | Modular | 800:5 | Class 0.5 | 10VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 800A | 5A | CT MAX SELV Series | ||||||
Each | 1+ THB1,861.850 5+ THB1,491.010 10+ THB1,465.270 20+ THB1,439.520 | Modular | 300:5 | Class 0.5 | 5VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ THB7,609.570 | Split Core | 400:1 | Class 0.5 | 500mVA | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 400A | 1A | 855 Series | ||||||