32MHz 8-bit Microcontrollers :
พบผลิตภัณฑ์จำนวน601ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB74.330 25+ THB72.850 100+ THB71.360 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ THB104.400 25+ THB102.320 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ THB81.760 25+ THB81.180 100+ THB80.590 160+ THB76.820 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+ THB73.830 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 2KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xxx | - | ||||||
Each | 1+ THB50.650 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 7KB | 8Pins | DIP | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ THB118.150 25+ THB116.120 100+ THB114.080 160+ THB107.400 | PIC16 Family PIC16F194x Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ THB60.840 25+ THB56.230 100+ THB55.110 200+ THB48.580 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB46.200 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F182x | AEC-Q100 | ||||||
Each | 1+ THB74.010 25+ THB72.530 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ THB271.710 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ THB26.890 25+ THB22.520 100+ THB22.300 | PIC16 Family PIC16F180xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, LIN, SPI | 1KB | 15Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | - | ||||||
Each | 1+ THB63.250 | PIC16 Family PIC16F181xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F181xx | - | ||||||
Each | 1+ THB301.140 25+ THB288.050 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | VQFN | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ THB45.610 25+ THB44.700 100+ THB43.790 | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ THB63.850 25+ THB62.580 100+ THB61.300 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ THB66.580 25+ THB65.250 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | ||||||
Each | 1+ THB46.700 25+ THB45.770 100+ THB44.840 | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ THB46.860 25+ THB43.830 100+ THB39.800 | PIC16 Family PIC16LF155x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+ THB60.760 25+ THB55.050 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 17I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ THB62.530 25+ THB57.410 100+ THB55.100 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB28.520 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB171.450 25+ THB150.020 100+ THB124.310 1600+ THB111.440 | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1KB | 14Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+ THB41.210 25+ THB40.390 100+ THB39.570 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ THB60.980 25+ THB58.400 | PIC16 Family PIC16F184xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F184xx | - | ||||||
Each | 1+ THB78.600 25+ THB76.580 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | ||||||