AVR 8-bit Microcontrollers :
พบผลิตภัณฑ์จำนวน760ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB774.140 25+ THB677.380 100+ THB569.350 | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | ||||||
Each | 1+ THB64.170 25+ THB62.890 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | ||||||
Each | 1+ THB85.910 25+ THB84.490 100+ THB83.060 250+ THB78.250 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | ||||||
Each | 1+ THB94.320 25+ THB92.350 100+ THB90.380 250+ THB89.670 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | ||||||
Each | 1+ THB51.020 | AVR ATmega Family ATmega88 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | MLF | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | ||||||
Each | 1+ THB56.820 25+ THB55.690 100+ THB54.550 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | DIP | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | ||||||
Each | 1+ THB245.800 25+ THB240.890 100+ THB235.970 160+ THB231.060 | AVR ATmega Family ATmega1284P Series Microcontrollers | AVR | 20MHz | 128KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB15.470 25+ THB15.170 100+ THB14.860 4500+ THB14.550 | AVR ATtiny Family ATtiny10 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | ||||||
Each | 1+ THB74.360 25+ THB72.880 100+ THB71.390 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 10MHz | 8KB | 8Pins | DIP | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | ||||||
Each | 1+ THB64.440 25+ THB63.160 | AVR ATtiny Family ATtiny4313 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 256Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny43 | ||||||
Each | 1+ THB102.430 25+ THB100.390 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | ||||||
Each | 1+ THB93.250 25+ THB91.390 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | ||||||
Each | 1+ THB77.540 25+ THB75.990 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | ||||||
Each | 1+ THB57.590 25+ THB52.980 100+ THB52.180 250+ THB49.330 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | ||||||
Each | 1+ THB767.780 25+ THB752.430 100+ THB737.070 | AVR ATmega Family ATmega256 Series Microcontrollers | AVR | 16MHz | 256KB | 100Pins | TQFP | 86I/O's | I2C, SPI, USART | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256 | ||||||
MICROCHIP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB103.170 25+ THB86.380 50+ THB82.070 125+ THB75.660 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | TQFP | - | I2C, SPI, USART | - | - | 10Bit | - | - | - | - | Surface Mount | - | ATmega328 | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB45.370 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega328 | ||||||
MICROCHIP | Each | 1+ THB106.000 25+ THB102.540 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | |||||
Each | 1+ THB61.070 25+ THB59.850 100+ THB58.630 250+ THB57.410 | AVR ATmega Family ATmega4809 Series Microcontrollers | AVR | 20MHz | 48KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega4809 | ||||||
Each | 1+ THB30.200 | tinyAVR 2 Family ATtiny3224 Series Microcontrollers | AVR | 20MHz | 32KB | 14Pins | SOIC | 12I/O's | I2C, IrDA, SPI, UART, USART | 3KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny3224 | ||||||
Each | 1+ THB56.910 | AVR ATmega Family ATmega48 Series Microcontrollers | AVR | 20MHz | 4KB | 32Pins | TQFP | 23I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega48 | ||||||
Each | 1+ THB243.070 25+ THB238.210 | AVR ATmega Family ATmega1284 Series Microcontrollers | AVR | 20MHz | 128KB | 40Pins | DIP | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega128 | ||||||
MICROCHIP | Each | 1+ THB96.790 25+ THB93.630 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | - | I2C, SPI, UART | - | - | 10Bit | 1.8V | - | - | - | Surface Mount | AVR ATmega | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB35.280 | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | 20MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny84 | ||||||
MICROCHIP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB546.100 25+ THB498.060 | - | AVR | - | - | - | - | - | I2C, SPI, USART | - | - | 10Bit | 4.5V | - | -40°C | 85°C | - | - | ATmega128 | |||||