IGBT Modules :
พบผลิตภัณฑ์จำนวน715ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
No. of Channels
IGBT Configuration
Continuous Collector Current
Channel Type
Driver Configuration
Collector Emitter Saturation Voltage
Power Switch Type
Power Dissipation
Operating Temperature Max
Transistor Case Style
IC Case / Package
No. of Pins
IGBT Termination
IC Mounting
Collector Emitter Voltage Max
IGBT Technology
Transistor Mounting
Supply Voltage Min
Product Range
Supply Voltage Max
Input Delay
Output Delay
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB2,148.450 5+ THB1,933.600 10+ THB1,819.020 50+ THB1,782.640 | - | Dual | - | - | 50A | - | 1.77V | - | 186W | 150°C | PIM | - | - | Solder | - | 1.2kV | Trench Field Stop | Panel | - | NXH100B120H3Q0 | - | - | - | ||||||
Each | 1+ THB1,032.630 5+ THB868.030 10+ THB703.430 50+ THB689.370 100+ THB675.300 ราคาเพิ่มเติม... | - | Six Pack [Full Bridge] | - | - | 25A | - | 1.6V | - | - | 175°C | Module | - | - | Press Fit | - | 1.2kV | IGBT 7 [Trench/Field Stop] | Panel | - | EasyPACK | - | - | - | ||||||
Each | 1+ THB2,665.870 5+ THB2,434.420 10+ THB2,202.970 50+ THB1,984.290 | - | Four Pack | - | - | 160A | - | 1.55V | - | - | 150°C | Module | - | - | Press Fit | - | 1.2kV | IGBT 3 [Trench/Field Stop] | Panel | - | EasyPACK CoolSiC | - | - | - | ||||||
Each | 1+ THB22,301.070 | - | Dual [Half Bridge] | - | - | 1.2kA | - | 1.75V | - | - | 175°C | Module | - | - | Stud | - | 1.7kV | IGBT 5 [Trench/Field Stop] | Panel | - | PrimePACK 2 | - | - | - | ||||||
Each | 1+ THB2,676.230 5+ THB2,473.550 10+ THB2,273.300 50+ THB2,251.000 | - | PIM Three Phase Input Rectifier | - | - | 85A | - | 1.7V | - | 292W | 150°C | Module | - | - | Press Fit | - | 1.2kV | Trench Field Stop | Panel | - | - | - | - | - | ||||||
Each | 1+ THB11,970.300 5+ THB11,285.560 | - | Half Bridge | - | - | 1.522kA | - | 1.7V | - | 5.24kW | 150°C | Module | - | - | Stud | - | 1.2kV | Trench Field Stop | Panel | - | - | - | - | - | ||||||
Each | 1+ THB2,106.900 5+ THB1,876.130 10+ THB1,645.350 50+ THB1,612.450 | - | Dual [Half Bridge] | - | - | 80A | - | 1.55V | - | - | 150°C | Module | - | - | Press Fit | - | 1.2kV | IGBT 3 [Trench/Field Stop] | Panel | - | EasyPACK CoolSiC | - | - | - | ||||||
Each | 1+ THB17,333.620 5+ THB16,342.080 | - | Half Bridge | - | - | 1.604kA | - | 1.95V | - | 6.25kW | 150°C | Module | - | - | Stud | - | 1.7kV | Trench Field Stop | Panel | - | - | - | - | - | ||||||
Each | 1+ THB20,795.320 5+ THB18,715.790 | - | Six Pack [Full Bridge] | - | - | 820A | - | 1.3V | - | 714W | 150°C | Module | - | - | Press Fit | - | 750V | IGBT EDT2 | Panel | - | HybridPACK | - | - | - | ||||||
Each | 1+ THB12,086.070 5+ THB11,844.350 | - | Six Pack [Full Bridge] | - | - | 450A | - | 1.1V | - | 870W | 150°C | Module | - | - | Press Fit | - | 750V | IGBT EDT2 [Trench/Field Stop] | Panel | - | HybridPACK | - | - | - | ||||||
Each | 1+ THB1,672.890 5+ THB1,477.890 10+ THB1,282.890 50+ THB1,257.240 100+ THB1,231.580 | - | PIM | - | - | 35A | - | 1.6V | - | - | 175°C | Module | - | - | Press Fit | - | 1.2kV | IGBT7 [Trench Stop] | Panel | - | EasyPIM TRENCHSTOP | - | - | - | ||||||
Each | 1+ THB3,324.660 5+ THB3,072.870 10+ THB2,824.100 50+ THB2,796.400 | - | Single | - | - | 309A | - | 1.7V | - | 1.006kW | 150°C | - | - | - | Stud | - | 1.2kV | Trench | Panel | - | - | - | - | - | ||||||
Each | 1+ THB902.510 5+ THB834.160 10+ THB766.630 50+ THB759.100 | - | - | - | - | 155A | - | 1.7V | - | 500W | 150°C | Module | - | - | Stud | - | 1.2kV | Trench | Panel | - | - | - | - | - | ||||||
Each | 1+ THB2,536.560 5+ THB2,344.460 10+ THB2,154.660 50+ THB2,133.520 | - | Single | - | - | 150A | - | 1.2kV | - | - | 150°C | SEMITRANS 2 | - | - | Stud | - | - | IGBT 4 Fast [Trench] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | ||||||
Each | 1+ THB4,510.080 5+ THB4,168.520 10+ THB3,831.050 50+ THB3,793.470 | - | Half Bridge | - | - | 660A | - | 3.1V | - | 2.66kW | 125°C | Module | - | - | Stud | - | 1.2kV | NPT Ultra Fast IGBT | Panel | - | - | - | - | - | ||||||
Each | 1+ THB15,898.230 5+ THB14,988.790 | 2Channels | - | - | - | - | Half Bridge | - | IGBT | - | 85°C | - | PCB | - | - | Through Hole | - | - | - | 14.4V | - | 15.6V | 1.2µs | 1.2µs | ||||||
Each | 1+ THB11,570.480 5+ THB11,002.660 | 2Channels | Dual [Half Bridge] | - | - | - | Half Bridge | - | IGBT | - | 85°C | DIP | PCB | - | Solder | Through Hole | 1.7kV | - | Through Hole | 14.4V | SKYPER Series | 15.6V | 1.1µs | 1.1µs | ||||||
Each | 1+ THB5,698.700 5+ THB5,372.720 10+ THB5,300.300 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ THB505.690 5+ THB463.770 10+ THB419.550 50+ THB402.910 100+ THB392.520 ราคาเพิ่มเติม... | - | IPM Three Phase Inverter | - | - | 10A | - | 600V | - | 33W | 125°C | SDIP | - | - | Solder | - | - | - | Through Hole | - | - | - | - | - | |||||
Each | 1+ THB4,925.340 5+ THB4,683.630 | - | Single | - | - | - | - | - | IGBT | - | 85°C | - | Module | - | Solder | - | 1.2kV | - | Through Hole | 14.4V | SEMIDRIVER Series | 15.6V | 1.4µs | 1.4µs | ||||||
SEMIKRON | Each | 1+ THB4,934.950 5+ THB4,692.760 | - | Half Bridge | - | - | 200A | - | 3V | - | 1.38kW | 150°C | SEMITRANS 3 | - | - | Stud | - | 1.2kV | NPT IGBT [Ultrafast] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
SEMIKRON | Each | 1+ THB2,647.550 5+ THB2,447.040 10+ THB2,248.940 50+ THB2,226.880 | - | Dual | - | - | 75A | - | 3.2V | - | 400W | 150°C | SEMITRANS 2 | - | - | Stud | - | 1.2kV | - | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
SEMIKRON | Each | 1+ THB6,864.340 5+ THB6,527.480 | - | Six Pack [Full Bridge] | - | - | 130A | - | 2.15V | - | - | 150°C | SEMiX 13s | - | - | Stud | - | 1.2kV | IGBT 3 [Trench] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
Each | 1+ THB1,351.680 5+ THB1,249.310 10+ THB1,148.170 50+ THB1,136.910 | - | H Bridge | - | - | 23A | - | 3V | - | 1.4kW | 150°C | SEMITOP 2 | - | - | Press Fit | - | 1.2kV | - | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | ||||||
Each | 1+ THB4,666.280 5+ THB4,403.250 10+ THB4,140.220 | - | Dual | - | - | 275A | - | 3.2V | - | 1.4kW | 125°C | Module | - | - | Stud | - | 1.2kV | IGBT 2 Fast | Panel | - | 62mm C | - | - | - | ||||||