0
0 ItemsTHB0.00

Thermoelectric Modules & Assemblies :

พบผลิตภัณฑ์จำนวน194

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
2519558

RoHS

Each
1+THB1,414.380
5+THB1,325.230
10+THB1,305.770
20+THB1,209.690
-
1 Stage
4.2W
800mA
8.3VDC
12mm
11mm
3mm
74°C
APHM Series
-
150mm, UL-Style 1569, Unstripped
2466911

RoHS

Each
1+THB1,727.710
5+THB1,618.810
10+THB1,595.040
20+THB1,477.670
-
1 Stage
150W
11A
24.1VDC
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3267535

RoHS

Each
1+THB6,207.320
3+THB5,866.730
10+THB5,710.320
-
-
52.5W
5A
18VDC
276mm
133mm
97.5mm
-
DT-AR
-
-
3267538

RoHS

Each
1+THB9,147.750
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
DT-AR
-
-
1639745

RoHS

Each
1+THB5,878.620
3+THB5,556.100
10+THB5,407.620
-
1 Stage
196W
9A
35.9VDC
40mm
40mm
2.82mm
68°C
MCHPE
3.1ohm
100mm, UL-Style 1569, Unstripped
2466906

RoHS

Each
1+THB1,142.640
5+THB1,070.620
10+THB1,054.900
20+THB977.280
-
1 Stage
49.2W
4.5A
19.5VDC
40mm
40mm
3.8mm
69°C
APH Series
-
350mm, UL-Style 1569, Unstripped
2519561

RoHS

Each
1+THB2,099.290
5+THB1,966.970
10+THB1,938.090
-
2 Stage
7.5W
3A
16.2VDC
30mm
30mm
7mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2519562

RoHS

Each
1+THB1,872.010
5+THB1,754.010
10+THB1,728.260
20+THB1,601.080
-
2 Stage
9.3W
5.2A
9VDC
30mm
30mm
7.5mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
3912254

RoHS

Each
1+THB21,417.540
-
1 Stage
200W
11.8A
28V
400mm
153mm
175mm
-
-
-
-
3912323

RoHS

Each
1+THB1,933.620
3+THB1,654.280
10+THB1,611.100
25+THB1,545.450
-
1 Stage
78W
3.6A
36.1V
40mm
40mm
3.6mm
72°C
-
7.7ohm
-
3912318

RoHS

Each
1+THB1,381.680
3+THB1,192.670
10+THB1,055.640
25+THB1,035.370
100+THB986.470
-
1 Stage
600mW
800mA
1.3V
4.9mm
3.25mm
2.45mm
67°C
-
-
100mm, UL-Style 1569, PVC Insulated
3912316

RoHS

Each
1+THB1,801.450
3+THB1,555.150
10+THB1,376.270
25+THB1,349.830
-
1 Stage
4W
1.8A
3.5V
8.8mm
8.8mm
2.4mm
67°C
Multicomp Pro Peltier Module
-
UL-Style 1569, PVC Insulated
3912314

RoHS

Each
1+THB2,401.630
3+THB2,073.390
10+THB1,835.020
25+THB1,799.330
-
1 Stage
400mW
1.4A
0.8V
4mm
3.2mm
3.8mm
89°C
-
-
UL-Style 1569, PVC Insulated
3912317

RoHS

Each
1+THB1,999.890
3+THB1,710.860
10+THB1,666.360
25+THB1,598.500
-
1 Stage
9.2W
1.8A
8V
13.2mm
13.2mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
3912315

RoHS

Each
1+THB1,521.320
3+THB1,313.360
10+THB1,162.670
25+THB1,140.200
100+THB1,086.450
-
1 Stage
2.2W
1.8A
1.9V
6.6mm
6.6mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
1639746

RoHS

MULTICOMP PRO
Each
1+THB1,361.290
3+THB1,175.350
10+THB1,040.090
25+THB1,019.820
100+THB971.800
-
1 Stage
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
1639748

RoHS

MULTICOMP PRO
Each
1+THB1,386.060
5+THB1,173.690
10+THB1,019.040
20+THB999.210
-
1 Stage
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE
2.05ohm
100mm, UL-Style 1569, Unstripped
2466912

RoHS

Each
1+THB1,553.690
5+THB1,455.760
10+THB1,434.380
20+THB1,328.830
-
1 Stage
102W
6A
29.2VDC
40mm
40mm
3.1mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2484938

RoHS

Each
1+THB820.980
5+THB769.230
10+THB757.940
20+THB702.170
50+THB682.300
-
1 Stage
17W
7.4A
3.6VDC
20mm
20mm
3.5mm
65°C
APHC Series
0.4ohm
100mm, UL-Style 1569, Unstripped
3267526

RoHS

Each
1+THB1,367.640
3+THB1,180.380
10+THB1,044.680
25+THB1,024.410
100+THB976.380
-
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
3267518

RoHS

Each
1+THB1,218.050
3+THB1,051.500
10+THB930.780
25+THB912.710
100+THB869.530
-
1 Stage
10.2W
2.3A
7.8VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
2484934

RoHS

Each
1+THB1,040.500
5+THB974.920
10+THB960.600
20+THB889.920
-
1 Stage
36W
3.7A
14.7VDC
30mm
34mm
3.63mm
66°C
APHC Series
3.2ohm
100mm, UL-Style 1569, Unstripped
2484932

RoHS

Each
1+THB1,220.910
5+THB1,143.960
10+THB1,127.160
20+THB1,044.220
-
1 Stage
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC Series
4.9ohm
100mm, UL-Style 1569, Unstripped
3267539

RoHS

Each
1+THB7,173.860
-
-
41W
4.6A
12VDC
120mm
77mm
105.7mm
-
DT-AR
-
-
2484941

RoHS

Each
1+THB1,118.700
5+THB1,048.190
10+THB1,032.800
20+THB956.800
-
1 Stage
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
126-150 จาก 194 รายการ
จาก 8 หน้า

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY