0
0 ItemsTHB0.00

Thermoelectric Modules & Assemblies :

พบผลิตภัณฑ์จำนวน194

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
4892340

RoHS

Each
1+THB3,637.030
5+THB3,430.100
10+THB3,345.120
Thermoelectric Cooler
2 Stage
99W
10A
25.6V
40mm
40mm
6.8mm
83°C
arcTEC Series
2.3ohm
100mm 22 AWG Red & Black
4814120

RoHS

Each
1+THB584.210
5+THB569.090
10+THB561.370
20+THB537.020
50+THB512.660
Thermoelectric Cooler
1 Stage
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
4814127

RoHS

Each
1+THB892.610
5+THB848.600
10+THB827.110
20+THB802.750
50+THB778.390
Thermoelectric Cooler
1 Stage
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
4814114

RoHS

Each
1+THB1,384.460
5+THB1,305.190
10+THB1,272.600
20+THB1,247.150
Thermoelectric Cooler
1 Stage
74.7W
11A
11.8VDC
30mm
30mm
3.25mm
68°C
arcTEC CP110 Series
0.9ohm
20 AWG Red & Black
4814122

RoHS

Each
1+THB1,395.960
5+THB1,316.550
10+THB1,283.600
20+THB1,257.930
Thermoelectric Cooler
1 Stage
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
4814124

RoHS

Each
1+THB747.640
5+THB693.220
10+THB674.410
20+THB650.220
50+THB626.030
Thermoelectric Cooler
1 Stage
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
4814115

RoHS

Each
1+THB1,092.900
5+THB1,030.420
10+THB1,004.880
20+THB984.790
Thermoelectric Cooler
1 Stage
29.8W
3A
15.7VDC
30mm
30mm
3.85mm
70°C
arcTEC CP30H Series
4ohm
22 AWG Red & Black
4892493

RoHS

Each
1+THB3,731.190
5+THB3,528.690
10+THB3,445.370
Thermoelectric Cooler Unit
-
46W
6A
16.1VDC
70mm
70mm
27mm
85°C
arcTEC Series
2.35ohm
385mm Red & Black
1639727

RoHS

Each
1+THB1,514.510
3+THB1,307.430
10+THB1,157.180
25+THB1,134.710
100+THB1,081.400
-
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639724

RoHS

MULTICOMP PRO
Each
1+THB1,204.900
3+THB1,040.120
10+THB920.270
25+THB902.650
100+THB860.350
-
1 Stage
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE
1.9ohm
UL-Style 1569, Unstripped
2466910

RoHS

Each
1+THB1,612.760
5+THB1,511.110
10+THB1,488.920
20+THB1,379.360
-
1 Stage
195W
14A
24.1VDC
50mm
50mm
3.4mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
2519563

RoHS

Each
1+THB2,915.270
5+THB2,731.520
10+THB2,691.410
-
2 Stage
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
3267536

RoHS

Each
1+THB6,799.790
-
-
23.9W
1.5A
30VDC
122mm
230mm
84mm
-
DT-AR
-
-
3267534

RoHS

Each
1+THB5,732.040
3+THB5,417.450
10+THB5,272.930
-
-
40W
3.8A
18VDC
208.2mm
162mm
102.2mm
-
AR-AR
-
-
3267541

RoHS

Each
1+THB9,517.190
-
-
37W
2.4A
30VDC
400mm
189.5mm
153mm
-
AR-AR
-
-
3262148

RoHS

Each
1+THB1,898.910
3+THB1,639.390
10+THB1,450.820
25+THB1,422.620
-
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
1639744

RoHS

Each
1+THB2,599.950
3+THB2,224.120
10+THB2,165.960
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
2466920

RoHS

Each
1+THB11,170.160
-
-
59.3W
3.95A
30VDC
122mm
230mm
150.7mm
-
AR-AR Series
-
-
2519560

RoHS

Each
1+THB1,679.790
5+THB1,573.910
10+THB1,550.800
20+THB1,436.680
-
2 Stage
800mW
1.1A
2.2VDC
6mm
6mm
4.6mm
92°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
2466916

RoHS

Each
1+THB833.640
5+THB781.100
10+THB769.630
20+THB713.000
50+THB692.820
-
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
1639755

RoHS

Each
1+THB3,388.280
3+THB2,898.340
10+THB2,822.990
-
1 Stage
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE
4.27ohm
UL-Style 1569, Unstripped
2466915

RoHS

Each
1+THB906.470
5+THB849.340
10+THB836.870
20+THB775.290
50+THB753.350
-
1 Stage
23W
6A
8.6VDC
20mm
20mm
3.13mm
65°C
APH Series
-
150mm, UL-Style 1569, Unstripped
2519564

RoHS

Each
1+THB4,641.630
5+THB4,349.060
10+THB4,285.200
-
3 Stage
3W
6.5A
6.5VDC
36mm
36mm
16mm
117°C
AP3 Series
-
100mm, UL-Style 1569, Unstripped
2466917

RoHS

Each
1+THB923.230
5+THB865.030
10+THB852.330
20+THB789.620
50+THB767.270
-
1 Stage
20W
2.3A
15.4VDC
30mm
30mm
4mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
2466921

RoHS

Each
1+THB7,019.610
-
-
48.4W
5.725A
15VDC
122mm
160mm
84mm
-
DT-AR Series
-
-
101-125 จาก 194 รายการ
จาก 8 หน้า

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY