Thermoelectric Modules & Assemblies :
พบผลิตภัณฑ์จำนวน194ตัวกรองทั้งหมด
ขยายทั้งหมด
ผู้ผลิต
(115)
(35)
(7)
(7)
(1)
(22)
(7)
Module Type
(25)
(2)
No. of Stages
(133)
(8)
(1)
Cooling Power Pc
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Current Max @ Diff Temperature Max
(1)
(4)
(1)
(1)
(1)
(1)
(2)
(5)
Voltage Max @ Diff Temperature Max
(1)
(1)
(1)
(1)
(2)
(1)
(1)
(2)
Length
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Width
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(3)
Depth
(1)
(2)
(2)
(1)
(1)
(2)
(1)
(1)
Temperature Difference Max
(1)
(1)
(5)
(15)
(12)
(16)
(30)
(6)
Product Range
(4)
(1)
(13)
(11)
(2)
(4)
(3)
(1)
บรรจุภัณฑ์
(194)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Module Type | No. of Stages | Cooling Power Pc | Current Max @ Diff Temperature Max | Voltage Max @ Diff Temperature Max | Length | Width | Depth | Temperature Difference Max | Product Range | Internal Resistance | Lead Wires |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB12,695.460 | - | - | 57.2W | 4.8A | 24VDC | 230mm | 138.6mm | 125.7mm | - | AR-AR | - | - | ||||||
Each | 1+THB1,076.620 3+THB929.460 10+THB822.830 25+THB806.530 100+THB768.640 | - | 1 Stage | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | ||||||
Each | 1+THB1,516.770 3+THB1,309.690 10+THB1,159.010 25+THB1,136.530 100+THB1,082.780 | - | 1 Stage | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+THB1,516.770 3+THB1,309.690 10+THB1,159.010 25+THB1,136.530 100+THB1,082.780 | - | 1 Stage | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+THB6,855.120 | - | - | 23.8W | 3.825A | 15VDC | 100mm | 83mm | 117.6mm | - | AR-AR Series | - | - | |||||
Each | 1+THB886.710 3+THB783.610 10+THB743.520 25+THB683.160 100+THB666.410 | - | 1 Stage | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+THB892.180 3+THB788.200 10+THB748.100 25+THB687.300 100+THB670.560 | - | 1 Stage | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
EUROPEAN THERMODYNAMICS | Each | 1+THB8,447.980 | - | - | 39.6W | 9.05A | 15VDC | 122mm | 160mm | 148.85mm | - | AR-AR Series | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+THB1,220.910 5+THB1,143.960 10+THB1,127.160 20+THB1,044.220 | - | 1 Stage | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC Series | 1.2ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+THB1,087.630 5+THB1,019.070 10+THB1,004.110 20+THB930.220 | - | 1 Stage | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH Series | - | 350mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+THB1,032.530 5+THB967.450 10+THB953.250 20+THB883.100 | - | 1 Stage | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+THB1,880.780 3+THB1,623.910 10+THB1,437.100 25+THB1,409.340 | - | 1 Stage | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+THB1,118.700 5+THB1,048.190 10+THB1,032.800 20+THB956.800 | - | 1 Stage | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC Series | 0.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+THB2,459.650 5+THB2,304.610 10+THB2,270.770 | - | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC Series | 2.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+THB1,014.860 5+THB950.890 10+THB936.930 20+THB867.980 50+THB843.420 | - | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC Series | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+THB2,020.060 5+THB1,892.730 10+THB1,864.940 20+THB1,727.710 | - | 1 Stage | 7.4W | 800mA | 15.5VDC | 15mm | 15mm | 3mm | 74°C | APHM Series | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+THB1,523.510 5+THB1,427.480 10+THB1,406.520 20+THB1,303.020 | - | 1 Stage | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC Series | 1.6ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+THB820.930 5+THB769.190 10+THB757.890 20+THB702.120 50+THB682.260 | - | 1 Stage | 9W | 3.7A | 3.6VDC | 16mm | 16mm | 3.6mm | 65°C | APHC Series | 0.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+THB1,540.340 3+THB1,329.740 10+THB1,176.850 25+THB1,154.380 100+THB1,099.740 | - | 1 Stage | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | ||||||
Each | 1+THB873.060 3+THB771.720 10+THB732.060 25+THB672.580 100+THB656.280 | - | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+THB1,249.770 3+THB1,078.820 10+THB954.570 25+THB936.500 100+THB892.000 | - | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+THB1,053.050 3+THB908.970 10+THB804.550 25+THB789.130 100+THB752.120 | - | 1 Stage | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+THB591.600 3+THB522.870 10+THB495.990 25+THB455.900 100+THB444.440 | - | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | ||||||
WAKEFIELD THERMAL | Each | 100+THB903.970 250+THB851.240 | - | 1 Stage | 21.4W | 2.5A | 15.4VDC | 30mm | 30mm | 4mm | 67°C | TEC Series | 5.38ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+THB24,739.440 | - | - | 250W | 7.5A | 52.8V | - | 400mm | 183.5mm | - | - | - | - | ||||||