MIKROE-7005
Add-On Board, Hall Switch 6 Click, TMAG5230D5D, Z-Axis Hall-Effect Switch, GPIO, 3.3V/5V in

อยากได้เพิ่มใช่ไหม
| จำนวน | ราคา (ราคาสินค้าไม่รวม vat) |
|---|---|
| 1+ | THB419.630 |
ข้อมูลผลิตภัณฑ์
ภาพรวมของผลิตภัณฑ์
MIKROE-7005 is a Hall Switch 6 Click compact add-on board designed for low-power magnetic presence, position and movement detection in space-constrained embedded applications. This board is based on the TMAG5230D5D, a low-power Z-axis Hall-effect switch from Texas Instruments. Key features include magnetic flux density detection perpendicular to the sensor package, a typical operating point of 2.4mT, a typical release point of 2mT, dual-unipolar magnetic detection, and a 20Hz sample rate. As a dual-unipolar switch, it provides two independent outputs routed to the OT1 and OT2 pins of the mikroBUS™ socket, allowing the host MCU to detect positive and negative magnetic field directions separately. The Click Snap format also allows the main sensor area to be separated and positioned independently. This Click board™ is suitable for tablets, smartphones, notebook computers, earbuds, AR/VR glasses, digital still cameras, and other compact systems requiring non-contact magnetic switching.
- GPIO interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
ข้อมูลจำเพาะทางเทคนิค
Hall Switch 6 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
เอกสารทางเทคนิค (1)
กฎหมายและปัจจัยแวดล้อม
RoHS
หนังสือรับรองมาตรฐานของผลิตภัณฑ์
