ข้อมูลผลิตภัณฑ์
ตัวเลือกสำหรับ IRLIZ44NPBF
พบผลิตภัณฑ์จำนวน1
ภาพรวมของผลิตภัณฑ์
The IRLIZ44NPBF is a HEXFET® fifth generation N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package eliminates the need for additional insulating hardware. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heat sink. This isolation is equivalent to using a 100 micron mica barrier. The package is mounted to a heat sink using a single clip or by a single screw fixing.
- Logic level gate drive
- Advanced process technology
- Isolated package
- Fully avalanche rating
การใช้งาน
Commercial, Industrial, Power Management
ข้อมูลจำเพาะทางเทคนิค
N Channel
28A
TO-220FP
10V
38W
175°C
-
55V
0.022ohm
Through Hole
2V
3Pins
-
เอกสารทางเทคนิค (3)
ผลิตภัณฑ์ที่เกี่ยวข้อง
พบผลิตภัณฑ์จำนวน3