0
0 ItemsTHB0.00

230V Toroidal Power Transformers :

พบผลิตภัณฑ์จำนวน79
ค้นหา 230V Toroidal Power Transformers มากมายที่ element14 Thailand เราจัดเก็บ Toroidal Power Transformers ไว้หลากหลาย เช่น 115V, 230V, 2 x 115V, 230V & 110V, 120V, 220V, 230V, 240V Toroidal Power Transformers จากผู้ผลิตชั้นนำของโลก ได้แก่: Multicomp Pro & Multicomp
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
เปรียบเทียบราคาสำหรับจำนวน
1675080

RoHS

Each
1+
THB1,427.670
5+
THB1,400.500
10+
THB1,372.890
25+
THB1,345.280
160VA
230V
2 x 30V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
46mm
0
VTX
1675093

RoHS

Each
1+
THB2,929.370
5+
THB2,790.030
10+
THB2,648.920
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
59mm
10A
VTX
1675070

RoHS

Each
1+
THB1,279.110
5+
THB1,254.570
10+
THB1,230.030
25+
THB1,205.490
120VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
44mm
5A
VTX
9531718

RoHS

Each
1+
THB1,158.350
5+
THB1,136.000
10+
THB1,113.650
25+
THB1,091.300
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
0
-
1675078

RoHS

Each
1+
THB1,427.670
5+
THB1,400.500
10+
THB1,372.890
25+
THB1,345.280
160VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
46mm
4.44A
VTX
1675097

RoHS

Each
1+
THB2,929.370
5+
THB2,790.030
10+
THB2,648.920
500VA
230V
2 x 40V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
6.25A
VTX
1675095

RoHS

Each
1+
THB2,929.370
5+
THB2,790.030
10+
THB2,648.920
500VA
230V
0
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
59mm
0
VTX
1675079

RoHS

Each
1+
THB1,427.670
5+
THB1,400.500
10+
THB1,372.890
25+
THB1,345.280
160VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
46mm
3.2A
VTX
9531742

RoHS

Each
1+
THB1,158.350
5+
THB1,136.000
10+
THB1,113.650
25+
THB1,091.300
30VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
0
-
9531807

RoHS

Each
1+
THB1,382.100
5+
THB1,355.370
10+
THB1,328.640
25+
THB1,302.340
50VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
1A
-
1675103

RoHS

Each
1+
THB3,425.850
5+
THB3,262.840
10+
THB3,098.080
0
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139mm
-
0
VTX
9531726

RoHS

Each
1+
THB1,158.350
5+
THB1,136.000
10+
THB1,113.650
25+
THB1,091.300
30VA
230V
2 x 15V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
1A
-
9531777

RoHS

Each
1+
THB1,348.790
5+
THB1,322.940
10+
THB1,297.080
25+
THB1,271.230
50VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
41.7mm
0
-
1675054

RoHS

Each
1+
THB879.480
5+
THB862.390
10+
THB845.740
25+
THB828.650
50+
THB812.000
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
31mm
600mA
VTX
1675066

RoHS

Each
1+
THB1,199.370
5+
THB1,176.140
10+
THB1,152.920
25+
THB1,130.130
80VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
40mm
0
VTX
9531750

RoHS

Each
1+
THB1,158.350
5+
THB1,136.000
10+
THB1,113.650
25+
THB1,091.300
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
39mm
600mA
-
9531823

RoHS

Each
1+
THB1,617.230
5+
THB1,586.110
10+
THB1,555.000
25+
THB1,523.890
80VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
96.7mm
44mm
0
-
1675053

RoHS

Each
1+
THB879.480
5+
THB862.390
10+
THB845.740
25+
THB828.650
50+
THB812.000
30VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
31mm
0
VTX
1675067

RoHS

Each
1+
THB1,199.370
5+
THB1,176.140
10+
THB1,152.920
25+
THB1,130.130
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
40mm
0
VTX
1675085

RoHS

Each
1+
THB1,787.430
5+
THB1,702.420
10+
THB1,616.090
25+
THB1,547.730
225VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
110mm
50mm
0
VTX
1675076

RoHS

Each
1+
THB1,427.670
5+
THB1,400.500
10+
THB1,372.890
25+
THB1,345.280
160VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
46mm
0
VTX
1675045

RoHS

Each
1+
THB859.980
5+
THB842.890
10+
THB826.680
25+
THB810.030
50+
THB793.380
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
60mm
28mm
630mA
VTX
1675055

RoHS

Each
1+
THB908.180
5+
THB890.650
10+
THB873.120
25+
THB855.590
50+
THB838.070
50VA
230V
2 x 6V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
34mm
0
VTX
1675051

RoHS

Each
1+
THB879.480
5+
THB862.390
10+
THB845.740
25+
THB828.650
50+
THB812.000
30VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
31mm
0
VTX
9531661

RoHS

Each
1+
THB960.020
5+
THB941.620
10+
THB923.210
25+
THB904.370
50+
THB885.970
15VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
34.5mm
630mA
-
1-25 จาก 79 รายการ
จาก 4 หน้า

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO