Molded Case Current Transformers :
พบผลิตภัณฑ์จำนวน27ค้นหา Molded Case Current Transformers มากมายที่ element14 Thailand เราจัดเก็บ Current Transformers ไว้หลากหลาย เช่น Split Core, Pluggable, Molded Case & Cable, Bus-bar Current Transformers จากผู้ผลิตชั้นนำของโลก ได้แก่: Hobut & TE Connectivity - Crompton
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB801.000 5+ THB649.880 10+ THB567.820 20+ THB558.020 50+ THB548.210 | Molded Case | 100:5 | Class 1 | 2.5VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | ||||||
Each | 1+ THB755.500 5+ THB612.960 10+ THB535.560 20+ THB526.320 50+ THB517.070 | Molded Case | 50:5 | Class 1 | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | ||||||
3680061 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB1,319.350 5+ THB1,056.560 10+ THB1,035.430 20+ THB1,014.300 | Molded Case | 400:5 | Class 1 | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 400A | 5A | XL3D Series | ||||
3680056 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB846.710 5+ THB686.960 10+ THB600.220 20+ THB589.860 50+ THB579.490 | Molded Case | 100:5 | Class 1 | 3.75VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series | ||||
Each | 1+ THB1,225.730 5+ THB994.470 10+ THB868.900 20+ THB853.900 50+ THB838.900 | Molded Case | 10:5 | Class 1 | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 10A | 5A | 16 Series | ||||||
Each | 1+ THB1,301.630 5+ THB1,056.050 10+ THB922.700 20+ THB906.770 50+ THB890.840 | Molded Case | 20:5 | Class 1 | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 20A | 5A | 16 Series | ||||||
Each | 1+ THB755.500 5+ THB612.960 10+ THB535.560 20+ THB526.320 50+ THB517.070 | Molded Case | 60:5 | Class 1 | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | 13 Series | ||||||
3680057 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB846.710 5+ THB686.960 10+ THB600.220 20+ THB589.860 50+ THB579.490 | Molded Case | 200:5 | Class 1 | 5VA | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL1B Series | ||||
Each | 1+ THB753.610 | Molded Case | 40:5 | Class 3 | 1VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 40A | 5A | 13 Series | ||||||
3680059 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB918.000 5+ THB744.810 10+ THB650.760 20+ THB639.530 50+ THB628.290 | Molded Case | 200:5 | Class 1 | 5VA | - | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 200A | 5A | XL2C Series | ||||
1227876 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB789.410 10+ THB559.610 25+ THB548.420 | Molded Case | 600:5 | Class 1 | 10VA | - | - | Feet Mount | Fast-on | Metering & Protection | 600A | 5A | PE601 Series | ||||
1227878 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB1,120.440 5+ THB909.050 10+ THB794.260 20+ THB780.550 50+ THB766.840 | Molded Case | 1200:5 | Class 1 | 15VA | - | - | Feet Mount | Fast-on | Metering & Protection | 1.2kA | 5A | PE1001 | ||||
Each | 1+ THB878.530 5+ THB712.780 10+ THB622.780 20+ THB612.030 50+ THB601.270 | Molded Case | 600:5 | Class 0.5 | 5VA | 28mm | - | DIN Rail, Feet Mount | Screw | Metering | 600A | 5A | 164 | ||||||
Each | 1+ THB833.980 5+ THB676.630 10+ THB591.200 20+ THB580.990 50+ THB570.780 | Molded Case | 400:5 | Class 1 | 5VA | 28mm | - | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | 164 | ||||||
1227874 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB618.380 5+ THB533.110 10+ THB488.630 20+ THB426.940 50+ THB418.410 | Molded Case | 300:5 | Class 1 | 2.5VA | - | - | Feet Mount | Fast-on | Metering & Protection | 300A | 5A | PE301 | ||||
Each | 1+ THB923.100 5+ THB748.940 10+ THB654.370 20+ THB643.070 50+ THB631.770 | Molded Case | 800:5 | Class 0.5 | 5VA | 28mm | - | DIN Rail, Feet Mount | Screw | Metering | 800A | 5A | 164 | ||||||
1227868 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB766.500 5+ THB621.880 10+ THB543.360 20+ THB533.980 50+ THB524.590 | Molded Case | 60:5 | Class 1 | 1VA | - | - | Feet Mount | Fast-on | Metering & Protection | 60A | 5A | PE201 | ||||
Each | 1+ THB859.450 5+ THB697.290 10+ THB609.260 20+ THB598.740 50+ THB588.220 | Molded Case | 500:5 | Class 0.5 | 5VA | 28mm | - | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | 164 | ||||||
464557 | Each | 1+ THB690.290 5+ THB595.110 10+ THB545.450 20+ THB476.570 50+ THB467.040 | Molded Case | 400:5 | Class 1 | 2.5VA | 24mm | - | Feet Mount | Screw | Metering | 400A | 5A | 173 | |||||
1227872 | TE CONNECTIVITY - CROMPTON | Each | 1+ THB618.380 5+ THB533.110 10+ THB488.630 20+ THB426.940 50+ THB418.410 | Molded Case | 150:5 | Class 1 | 1VA | - | - | Feet Mount | Fast-on | Metering & Protection | 150A | 5A | PE301 | ||||
Each | 1+ THB859.450 5+ THB697.290 10+ THB609.260 20+ THB598.740 50+ THB588.220 | Molded Case | 15:5 | Class 1 | 2.5VA | - | - | DIN Rail, Feet Mount | Screw | Metering | 15A | 5A | 16 | ||||||
Each | 1+ THB607.940 5+ THB524.100 10+ THB480.370 20+ THB419.720 50+ THB411.330 | Molded Case | 150:5 | Class 1 | 2.5VA | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | 13 | ||||||
Each | 1+ THB783.050 5+ THB635.310 10+ THB555.090 20+ THB545.510 50+ THB535.930 | Molded Case | 300:5 | Class 1 | 2.5VA | 28mm | - | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | 164 | ||||||
Each | 1+ THB726.890 5+ THB626.670 10+ THB574.370 20+ THB501.850 50+ THB491.820 | Molded Case | 100:1 | Class 3 | 2.5VA | 24mm | - | Feet Mount | Screw | Metering | 100A | 1A | 173 | ||||||
Each | 1+ THB614.450 5+ THB529.720 10+ THB485.520 20+ THB424.210 50+ THB415.730 | Molded Case | 200:5 | Class 3 | 2.5VA | 26mm | - | DIN Rail, Feet Mount | Screw, Quick Connect | Metering | 200A | 5A | 15 | ||||||