ข้อมูลผลิตภัณฑ์
ภาพรวมของผลิตภัณฑ์
The PA1000 from Tektronix is a single phase, single channel AC power analyser. Its compact size, DMM-like user-interface, graphical display and powerful software enable users to quickly visualize, analyse and document power consumption efficiency of next-generation devices, including standby power measurements and harmonic analysis. The PA1000 features harmonics analysis to 50th order as a standard feature. Harmonics, THD and related measurements can all be analysed simultaneously with other power parameters. It measures Volts and Amps RMS, true power, apparent power, reactive power, frequency, power factor, Volts peak (+, -), Amps peak (+, -), Volts and Amps DC, voltage and current crest factor. It is applicable at power, energy, standby power and harmonics measurements such as power supply and UPS, LED drivers/lighting, wireless charging, consumer electronics, home appliances, computers and IT equipment, battery chargers, inverters and converters.
- 1MHz bandwidth, 5mW standby power measurements, +/- 0.04% basic accuracy
- Harmonic analysis to the 50th order (standard)
- USB, LAN and GPIB interfaces (standard)
- 20µA to 20Arms direct current input
- 1V to 600Vrms (Cat II) voltage input
- Complete power consumption analysis
- Visualize signals
- Optimized for fast, efficient and accurate power consumption testing to international standards
- Operating temperature range from 0 to 40°C (+32°F to +102°F)
- Dimension is 102 x 223 x 285mm (4 x 8.7 x 11.2in) (H x W X D), 3.2Kg net weight (without lead set)
- PA1000 accept until 600 Vrms and 20 Arms (with 20 A shunt)
เนื้อหา
PA1000 Single-phase power analyser, Voltage lead set, Country-specific power cord, USB host-to-device interface cable, Documentation CD (Includes user manual in English, French, German, Spanish, Japanese, Portuguese, Simplified Chinese, Traditional Chinese, Korean and Russian languages) and Certificate of calibration.
บันทึก
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
ข้อมูลจำเพาะทางเทคนิค
Current, Frequency, Power, Voltage
1V to 600V
102mm
285mm
No SVHC (17-Dec-2014)
1 Channel
1MHz
223mm
-
เอกสารทางเทคนิค (2)
กฎหมายและปัจจัยแวดล้อม
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:United States
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
หนังสือรับรองมาตรฐานของผลิตภัณฑ์