แจ้งเตือนฉันเมื่อมีสินค้าในสต็อก
| จำนวน | ราคา (ราคาสินค้าไม่รวม vat) |
|---|---|
| 1+ | THB113,984.340 |
ข้อมูลผลิตภัณฑ์
ภาพรวมของผลิตภัณฑ์
FLK-SMFT-1000/LITE is a Fluke multifunction PV tester and performance analyser, I-V curve tracer. Test that PV systems are performing to their optimal power output as well as operating safely with the Fluke SMFT-1000 multifunction tester with I-V curve tracing. Designed for PV professionals that provide installation, commissioning and maintenance services to systems that operate at 1000V DC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke's TruTest software, measurement data from solar site installation and commissioning testing can be easily imported, organized and analysed for effortless reporting without having to bring a laptop on-site.
- All-in-one PV system test solution meeting IEC 62446-1 standards for Category 1 and Category 2 tests
- Open-circuit voltage (VOC) measurement at the PV module/string up to 1,000V DC
- Short-circuit (ISC) current measurement at the PV module/string up to 20A DC
- On-location I-V curve results compare manufacturer I-V curve data to measured data on screen
- Compatible with Fluke TruTest data management software
- Ensures compliance with IEC 62446-1 Category 1 standards
- Quick, automatic, and accurate safety checks during PV solar installations
- Measures solar panel output in 45 seconds, user-friendly interface
- Streamlined reporting with TruTest solar data management software
- Requires six AA batteries (not supplied)
เนื้อหา
Fluke SMFT-1000-BP professional tool backpack, SMFT-1000 multifunction PV analyser (carry strap, fuse pack, adapter cable IRDA optical-to-USB, zero adapter), IRR2-BT wireless solar irradiance meter pro(80PR-IRR external temperature probe, mounting bracket for solar panel, carry case), i100 AC/DC current clamp 100A(TPAK magnet set), TP1000 test probe with remote test button, TL1000 test lead set, TL1000-MC4 test lead set, TL1000/30M test lead on reel, coupler set.
ข้อมูลจำเพาะทางเทคนิค
-
700V
0.999Gohm
1kV
0ohm
No SVHC (27-Jun-2024)
เอกสารทางเทคนิค (2)
ผลิตภัณฑ์ที่เกี่ยวข้อง
พบผลิตภัณฑ์จำนวน3
กฎหมายและปัจจัยแวดล้อม
RoHS
หนังสือรับรองมาตรฐานของผลิตภัณฑ์