Rotary Encoders :
พบผลิตภัณฑ์จำนวน105ตัวกรองทั้งหมด
(1 นำไปใช้แล้ว)
ขยายทั้งหมด
ผู้ผลิต
(33)
(8)
(6)
(1)
(12)
(12)
(6)
(8)
(4)
Push Switch
=With Pus...
1
(54)
(105)
(263)
Encoder Technology
(1)
(69)
(31)
Encoder Type
(4)
(101)
Encoder Resolution
(1)
(3)
(25)
(12)
(3)
(8)
(1)
(5)
No. of Detents
(14)
(3)
(16)
(8)
(10)
(6)
(24)
(13)
Orientation
(17)
(2)
(86)
Encoder Output
(4)
(9)
(2)
(4)
(1)
(3)
(1)
(81)
Encoder Mounting
(16)
(3)
(1)
(15)
(3)
(9)
(51)
Product Range
(2)
(3)
(1)
(1)
(4)
(1)
(6)
(6)
Rotational Speed Max
(20)
(7)
(3)
(4)
(13)
บรรจุภัณฑ์
(105)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Speed Range Max | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB152.550 10+THB122.890 25+THB89.810 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB99.450 10+THB80.870 25+THB71.340 50+THB67.010 100+THB62.950 ราคาเพิ่มเติม... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | ||||||
Each | 1+THB161.650 10+THB158.180 25+THB156.580 50+THB154.980 100+THB151.760 ราคาเพิ่มเติม... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+THB105.150 10+THB58.800 25+THB57.790 50+THB56.780 100+THB55.770 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | - | 100rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | |||||
1653384 | Each | 1+THB1,544.240 5+THB1,303.370 10+THB1,226.790 25+THB1,138.440 50+THB1,055.800 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+THB105.150 10+THB58.800 25+THB58.510 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | - | 100rpm | - | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+THB99.950 10+THB81.350 25+THB79.130 50+THB76.560 100+THB73.420 ราคาเพิ่มเติม... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB737.980 5+THB698.270 10+THB652.170 25+THB608.090 50+THB559.970 ราคาเพิ่มเติม... | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | - | - | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | ||||||
Each | 1+THB1,027.000 10+THB867.360 25+THB582.740 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | - | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
Each | 1+THB1,027.000 10+THB867.360 25+THB569.260 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | - | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | ||||||
GRAYHILL | Each | 1+THB2,722.250 5+THB2,405.380 10+THB2,219.450 20+THB2,175.070 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+THB2,414.370 5+THB2,181.130 10+THB1,879.920 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 62V Series | 100rpm | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB104.150 50+THB78.820 100+THB70.060 250+THB65.870 500+THB62.920 ราคาเพิ่มเติม... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | - | 100rpm | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -30°C | 85°C | - | Solder Pin | ||||||
1653383 | Each | 1+THB1,972.700 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+THB28,812.390 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | 6000rpm | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
SENSATA / BEI SENSORS | Each | 1+THB39,779.480 | Mechanical | Absolute | 8192PPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 Series | - | 6000rpm | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | |||||
Each | 1+THB401.990 10+THB349.530 25+THB320.270 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | - | 15000 | 2Channels | Knurled End | 19.9mm | - | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB1,343.150 10+THB1,040.000 25+THB941.100 50+THB872.440 100+THB781.360 ราคาเพิ่มเติม... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG Series | - | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
Each | 1+THB181.820 10+THB148.260 25+THB132.520 50+THB127.370 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB169.940 10+THB136.630 25+THB125.310 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB144.450 10+THB124.400 25+THB111.830 50+THB106.730 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB86.990 10+THB71.970 25+THB69.800 50+THB68.750 100+THB61.450 ราคาเพิ่มเติม... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB167.960 10+THB135.050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB166.360 10+THB133.670 25+THB116.240 50+THB110.120 100+THB101.790 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||||
Each | 1+THB2,436.700 5+THB2,113.830 10+THB1,921.900 25+THB1,781.630 50+THB1,748.430 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A Series | - | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||||
New Sensors & Transducers
AMPHENOL ADVANCED SENSORS