More - Integrated Circuits :
พบผลิตภัณฑ์จำนวน671ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
ADC Architecture
Control Mode
Bridge Type
Battery Management Function
Audio Control Type
FPGA Type
CAN Interface IC Type
Crosspoint Switch Type
IC Function
Video Switching Configuration
Laser Driver Type
Silicon Manufacturer
Memory Type
Multiplexer Configuration
Device Type
Memory Controller Type
DSP Type
Ballast Controller Type
USB IC Type
Sensor Output Type
Flash Memory Type
DRAM Type
IC Type
SRAM Type
LVDS IC Type
PCI IC Type
UART IC Type
Battery Type
Resolution
Memory Size
IC Output Type
Memory Density
Accuracy
Bandwidth
PCI Express Base Spec
Interface Applications
I/O Compatibility
Input Voltage
Core Architecture
Sensing Accuracy Range
Battery Protection
USB Standard
No. of Logic Cells
No. of CPU Cores
Gate Driver Type
Device Core
Sensing Distance
SRAM Memory Configuration
Framer-Mapper Function
Output Current
Supported Standards
IC Interface Type
No. of Bits
Memory Configuration
Output Current Max
Battery Charge Voltage
Control Interface
Sampling Rate
Core Sub-Architecture
Output Option
Sensing Temperature Min
Driver Configuration
Flash Memory Configuration
Measured Temperature Min
Data Rate Max
Sensor Case Style
No. of Channels
Supply Voltage Range
Cross Talk
Interfaces
Audio IC Case Style
Silicon Core Number
Measured Temperature Max
Communication Mode
Charge Current
IC Package Type
Fixed Output Voltage Nom
Power Switch Type
Controller IC Case Style
Sensing Temperature Max
External Pass Device
No. of Multipliers / Dividers
Interface Case Style
Program Memory Size
Clock Frequency
Memory Case Style
Operating Frequency Max
IC Case / Package
Speed Grade
Sensor Case / Package
Silicon Family Name
Duty Cycle (%)
Embedded Interface Type
Adjustable Output Voltage Min
Supply Voltage Type
No. of Amplifiers
Supply Voltage Min
No. of Outputs
Output Type
ADC / DAC Case Style
No. of Pins
Protocol Supported
Core Supply Voltage
Adjustable Output Voltage Max
Input Voltage Min
No. of MIPS
For Use With
Data Rate
Output Voltage
No.of User I/Os
No. of Receivers
Supply Voltage Max
No. of Cells
Input Channel Type
Clock Frequency Max
Digital IC Case
DSC Case Style
Process Technology
Data Bus Width
Input Level
Kit Contents
Input Voltage Max
No. of I/O's
No. of Drivers
Access Time
Input Type
No. of Ports
Switching Frequency
Output Level
Supply Voltage Nom
Isolation IC Type
RAM Memory Size
No. of Cores
Topology
Source Current
Operating Temperature Min
No. of Nodes
Isolation Type
Sink Current
ADC Channels
Operating Temperature Max
IC Mounting
Output Interface
Isolation Voltage
ESD Protection
ADC Resolution
Fail Safe
Qualification
Input Delay
MPU Series
Output Delay
MSL
MPU Family
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB976.660 10+ THB801.480 25+ THB757.540 50+ THB733.320 100+ THB709.110 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Fixed Point | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFP | - | - | - | - | - | - | - | - | 3.14V | - | - | - | ESAI, HPI, I2C, SPI | 144Pins | - | - | - | - | 120MIPS | - | - | - | - | - | 3.46V | - | - | - | - | - | - | 24 bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | -40°C | - | - | - | - | 105°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | DSP56300 | - | ||||||
Each | 1+ THB265.980 10+ THB204.590 25+ THB191.200 50+ THB184.440 100+ THB178.150 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Serial to Parallel UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFP | - | - | - | - | - | - | - | - | 2.25V | - | - | - | - | 48Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB350.530 10+ THB269.630 25+ THB251.980 50+ THB243.060 100+ THB234.770 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Serial UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | - | - | 4.5V | - | - | - | - | 40Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB420.560 10+ THB368.180 25+ THB350.380 50+ THB339.660 100+ THB334.550 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB Data Logger | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | - | - | 2.7V | - | - | - | - | 28Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
OXFORD SEMICONDUCTOR | Each | 1+ THB509.370 10+ THB402.850 25+ THB367.500 50+ THB344.960 100+ THB332.910 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PCI Express to Dual Serial/Parallel Bridge | - | - | - | - | - | - | - | - | PCIe 1.1, PCI 1.2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TFBGA | - | - | - | - | - | - | - | - | - | - | - | - | - | 120Pins | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
RENESAS | Each | 1+ THB83.160 10+ THB56.650 50+ THB50.430 100+ THB46.640 250+ THB46.050 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Li-Ion, Li-Pol | - | - | - | - | - | - | - | - | - | 6.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.5A | - | - | - | - | - | - | - | - | - | - | - | - | DFN | - | - | - | - | - | - | - | - | - | - | - | - | - | 10Pins | - | - | - | - | - | - | - | - | - | - | - | 1Cells | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | - | - | - | - | 70°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB88.850 10+ THB71.460 50+ THB66.340 100+ THB61.480 250+ THB59.170 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | - | 5V | - | - | - | - | - | - | - | 8Pins | - | - | 11V | 2.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | Doubler, Inverting | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB307.770 10+ THB260.990 25+ THB249.030 50+ THB241.330 100+ THB234.430 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LCC | - | - | - | - | - | - | - | - | 4.75V | - | - | - | - | 68Pins | - | - | - | - | - | - | - | - | - | - | 5.25V | - | - | - | - | - | - | 32 bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | M68000 | - | - | - | - | ||||||
Each | 1+ THB201.370 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SDR | - | - | - | - | - | - | - | - | - | 64Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2M x 32bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | - | - | - | - | - | - | - | - | - | - | - | - | - | 86Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 166MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | IS42S | - | ||||||
Each | 1+ THB68.230 10+ THB54.470 50+ THB50.200 100+ THB47.190 250+ THB45.680 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | Keyboard Encoder | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | - | - | - | 40Pins | - | - | - | - | - | - | - | - | - | - | 5.25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25°C | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 160+ THB438.150 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | - | - | - | - | - | - | - | - | 1.7V | - | - | - | I2C, USB | 225Pins | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | 32 bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | i.MXL | - | - | i.MX | - | - | - | - | ||||||
MICREL SEMICONDUCTOR | Each | 1+ THB76.930 10+ THB67.750 50+ THB56.720 100+ THB51.200 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Differential Receiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 5V | - | - | - | - | - | - | - | - | - | - | - | 2Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 152+ THB464.830 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | - | - | - | - | - | - | - | - | 1.7V | - | - | - | I2C, USB | 256Pins | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | 32 bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | i.MXL | - | - | i.MX | - | - | - | - | ||||||
Each | 1+ THB160.670 10+ THB128.200 25+ THB119.580 100+ THB112.160 250+ THB106.300 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TQFN | - | - | - | - | - | - | - | - | 2.4V | - | - | - | I2C, Serial | 56Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB475.920 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SDR | - | - | - | - | - | - | - | - | - | 256Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16M x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | - | - | - | - | - | - | - | - | - | - | - | - | - | 54Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 143MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | IS42S | - | ||||||
Each | 1+ THB56.690 10+ THB39.610 50+ THB34.720 100+ THB32.810 250+ THB31.100 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | High Speed DPDT USB Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Micro Pak | - | - | - | - | - | - | - | - | 3V | - | - | - | - | 10Pins | - | - | - | - | - | - | - | - | - | - | 4.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Ports | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB204.020 10+ THB165.330 25+ THB155.770 50+ THB146.600 100+ THB141.660 ราคาเพิ่มเติม... | - | - | - | Fuel Gauge | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Li-Ion, Li-Pol | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | - | - | - | - | - | - | 2.8V | - | - | - | 2 Wire, I2C, Serial | 8Pins | - | - | - | - | - | - | - | - | - | - | 7V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
RENESAS | Each | 1+ THB49.020 10+ THB34.270 50+ THB32.590 100+ THB30.970 250+ THB29.410 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RS232 Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - | - | - | - | - | 1Mbps | - | - | - | - | - | - | - | - | Full Duplex | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | - | - | 3V | - | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | 2Receivers | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | - | - | - | ±4 kV (HBM), ±2 kV (CDM), ±15 kV (Contact) | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB128.730 10+ THB102.920 25+ THB95.410 50+ THB91.590 100+ THB87.510 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | - | - | 4.5V | - | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 760+ THB1,327.440 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MAPBGA | - | - | - | - | - | - | - | - | 1.7V | - | - | - | I2C, I2S, SCI, SPI, SSI, USB | 289Pins | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | 32 bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -30°C | - | - | - | - | 70°C | Surface Mount | - | - | - | - | - | - | - | i.MX21 | - | - | i.MX | - | - | - | - | ||||||
Each | 24+ THB474.080 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFP | - | - | - | - | - | - | - | - | 1.4V | - | - | - | I2C, SPI, UART | 160Pins | - | - | - | - | - | - | - | - | - | - | 1.6V | - | - | - | - | - | - | 32 bit | - | - | - | 39I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | MCF527x | - | - | ColdFire V2 | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ THB77.450 10+ THB66.470 50+ THB61.920 100+ THB57.360 250+ THB54.160 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Li-Ion, Li-Pol | - | - | - | - | - | - | - | - | - | 12V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | - | - | - | - | - | - | - | - | - | - | - | - | VFQFPN | - | - | - | - | - | - | - | - | - | - | - | - | - | 16Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 125°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB224.440 10+ THB172.640 25+ THB161.340 50+ THB155.630 100+ THB150.330 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Serial UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFP | - | - | - | - | - | - | - | - | 2.25V | - | - | - | - | 64Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB38.880 | - | - | - | - | - | - | - | - | - | 4 x 2:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -60dB | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QSOP | - | - | - | - | - | - | - | - | 3V | - | - | - | - | 16Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 18+ THB385.940 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12MHz | LCC | - | - | - | - | - | - | - | - | 3V | - | - | - | QSPI, SCI | 68Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | 32 bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | M68000 | - | - | - | - | ||||||