More - Integrated Circuits :
พบผลิตภัณฑ์จำนวน671ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
ADC Architecture
Control Mode
Bridge Type
Battery Management Function
Audio Control Type
FPGA Type
CAN Interface IC Type
Crosspoint Switch Type
IC Function
Video Switching Configuration
Laser Driver Type
Silicon Manufacturer
Memory Type
Multiplexer Configuration
Device Type
Memory Controller Type
DSP Type
Ballast Controller Type
USB IC Type
Sensor Output Type
Flash Memory Type
DRAM Type
IC Type
SRAM Type
LVDS IC Type
PCI IC Type
UART IC Type
Battery Type
Resolution
Memory Size
IC Output Type
Memory Density
Accuracy
Bandwidth
PCI Express Base Spec
Interface Applications
I/O Compatibility
Input Voltage
Core Architecture
Sensing Accuracy Range
Battery Protection
USB Standard
No. of Logic Cells
No. of CPU Cores
Gate Driver Type
Device Core
Sensing Distance
SRAM Memory Configuration
Framer-Mapper Function
Output Current
Supported Standards
IC Interface Type
No. of Bits
Memory Configuration
Output Current Max
Battery Charge Voltage
Control Interface
Sampling Rate
Core Sub-Architecture
Output Option
Sensing Temperature Min
Driver Configuration
Flash Memory Configuration
Measured Temperature Min
Data Rate Max
Sensor Case Style
No. of Channels
Supply Voltage Range
Cross Talk
Interfaces
Audio IC Case Style
Silicon Core Number
Measured Temperature Max
Communication Mode
Charge Current
IC Package Type
Fixed Output Voltage Nom
Power Switch Type
Controller IC Case Style
Sensing Temperature Max
External Pass Device
No. of Multipliers / Dividers
Interface Case Style
Program Memory Size
Clock Frequency
Memory Case Style
Operating Frequency Max
IC Case / Package
Speed Grade
Sensor Case / Package
Silicon Family Name
Duty Cycle (%)
Embedded Interface Type
Adjustable Output Voltage Min
Supply Voltage Type
No. of Amplifiers
Supply Voltage Min
No. of Outputs
Output Type
ADC / DAC Case Style
No. of Pins
Protocol Supported
Core Supply Voltage
Adjustable Output Voltage Max
Input Voltage Min
No. of MIPS
For Use With
Data Rate
Output Voltage
No.of User I/Os
No. of Receivers
Supply Voltage Max
No. of Cells
Input Channel Type
Clock Frequency Max
Digital IC Case
DSC Case Style
Process Technology
Data Bus Width
Input Level
Kit Contents
Input Voltage Max
No. of I/O's
No. of Drivers
Access Time
Input Type
No. of Ports
Switching Frequency
Output Level
Supply Voltage Nom
Isolation IC Type
RAM Memory Size
No. of Cores
Topology
Source Current
Operating Temperature Min
No. of Nodes
Isolation Type
Sink Current
ADC Channels
Operating Temperature Max
IC Mounting
Output Interface
Isolation Voltage
ESD Protection
ADC Resolution
Fail Safe
Qualification
Input Delay
MPU Series
Output Delay
MSL
MPU Family
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB328.250 10+ THB263.640 25+ THB244.720 50+ THB236.610 100+ THB228.480 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | - | - | - | - | 3V | - | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | CMOS, TTL | - | - | - | - | - | - | - | - | - | - | CMOS, TTL | - | - | - | - | - | - | -40°C | - | - | - | - | 100°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB2,561.530 5+ THB2,151.110 10+ THB1,941.850 25+ THB1,840.490 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CAN, SCI, SPI | - | - | - | 3V | - | - | - | - | 128Pins | - | 2.5V | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | LQFP | - | - | - | - | - | 49I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MC56F83xx | - | ||||||
Each | 1+ THB4,543.550 5+ THB4,124.120 10+ THB3,824.890 25+ THB3,659.230 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CPBGA | - | - | - | - | - | - | - | - | - | - | - | - | I2C | 783Pins | - | - | - | - | - | - | - | - | - | - | 1.05V | - | - | - | - | - | - | 32 bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 105°C | Surface Mount | - | - | - | - | - | - | - | PowerQUICC III | - | - | PowerQUICC | - | - | - | - | ||||||
Each | 1+ THB172.750 10+ THB160.020 25+ THB152.940 50+ THB149.450 100+ THB145.930 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256K x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | FBGA | - | - | - | - | - | - | - | - | 2.7V | - | - | - | - | 48Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | - | - | - | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB296.520 10+ THB228.080 25+ THB213.150 50+ THB205.610 100+ THB198.600 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Serial UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | - | - | 4.5V | - | - | - | - | 28Pins | - | - | - | - | - | - | 115.2Kbaud | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB224.880 10+ THB179.660 25+ THB167.210 50+ THB161.810 100+ THB156.410 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | Analogue | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | - | - | - | - | 4.5V | - | - | - | - | 14Pins | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MICREL SEMICONDUCTOR | Each | 1+ THB269.720 10+ THB258.760 25+ THB251.450 50+ THB244.130 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Ethernet MAC Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3u | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFP | - | - | - | - | - | - | - | - | 3.1V | - | - | - | - | 128Pins | - | - | - | - | - | - | - | - | - | - | 3.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MICREL SEMICONDUCTOR | Each | 1+ THB290.920 10+ THB279.100 25+ THB271.210 50+ THB263.310 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Ethernet Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3u | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFP | - | - | - | - | - | - | - | - | 3.1V | - | - | - | - | 128Pins | - | - | - | - | - | - | - | - | - | - | 3.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB75.840 10+ THB52.440 50+ THB50.000 100+ THB47.550 250+ THB45.110 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5V | - | - | - | - | - | - | - | - | - | - | MSOP | - | - | - | - | - | - | - | - | - | - | - | - | - | 8Pins | - | - | - | 1.8V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | Boost (Step Up) | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 18+ THB310.420 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10MHz | LCC | - | - | - | - | - | - | - | - | 3V | - | - | - | QSPI, SCI | 68Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | 32 bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | M68000 | - | - | - | - | ||||||
Each | 40+ THB2,515.390 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32KB | - | - | 200MHz | BGA | - | - | - | - | - | - | - | - | 1.425V | - | - | - | I2C, SPI, USB | 516Pins | - | - | - | - | - | - | - | - | - | - | 1.575V | - | - | - | - | - | - | 32 bit | - | - | - | 120I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 105°C | Surface Mount | - | - | - | - | - | - | - | PowerQUICC II | - | - | PowerQUICC | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB868.590 10+ THB788.410 25+ THB731.200 50+ THB699.540 100+ THB684.320 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Cores | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | - | - | - | - | - | - | - | - | 1.7V | - | - | - | I2C, SPI, UART, USB | 289Pins | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | 32 bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -30°C | - | - | - | - | 70°C | Surface Mount | - | - | - | - | - | - | - | i.MX21 | - | - | i.MX | - | - | - | - | ||||||
MAXIM INTEGRATED / ANALOG DEVICES | Each | 1+ THB177.890 10+ THB136.910 25+ THB126.490 100+ THB115.070 250+ THB108.680 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RS422 / RS485 Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | - | - | - | 250Kbps | - | - | - | - | - | - | - | - | Full Duplex | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | - | - | - | - | 4.75V | - | - | - | - | 8Pins | - | - | - | - | - | - | - | - | - | 1Receivers | 5.25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | 32 | - | - | - | 70°C | - | - | - | ±15 kV (HBM) | - | Open | - | - | - | - | - | - | - | - | - | - | |||||
MAXIM INTEGRATED / ANALOG DEVICES | Each | 1+ THB291.470 10+ THB234.170 25+ THB217.060 100+ THB206.750 250+ THB200.840 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Li-Ion, Li-Pol | - | - | - | - | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 860mA | - | - | - | - | - | - | - | - | - | - | - | - | TQFN | - | - | - | - | - | - | - | - | - | - | - | - | - | 28Pins | - | - | - | - | - | - | - | - | - | - | - | 1Cells | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 42+ THB244.640 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MAXIM INTEGRATED / ANALOG DEVICES | Each | 1+ THB403.070 10+ THB313.810 25+ THB291.470 100+ THB269.720 250+ THB261.220 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | SFP / SFF Optical Modules | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TQFN | - | - | - | - | - | - | - | - | 2.97V | - | - | - | - | 24Pins | - | - | - | - | - | - | - | - | - | - | 3.63V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB334.740 10+ THB276.850 25+ THB262.920 50+ THB254.460 100+ THB245.010 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | - | - | - | - | - | - | - | - | 3.15V | - | - | - | - | 56Pins | - | - | - | - | - | - | 480Mbps | - | - | - | 3.45V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Ports | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
RENESAS | Each | 1+ THB70.020 10+ THB48.950 50+ THB46.550 100+ THB44.230 250+ THB42.010 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RS232 Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - | - | - | - | - | 250Kbps | - | - | - | - | - | - | - | - | Full Duplex | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | - | - | - | - | - | - | - | - | 3V | - | - | - | - | 20Pins | - | - | - | - | - | - | - | - | - | 2Receivers | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | - | - | - | ±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM) | - | - | - | - | - | - | - | - | - | - | - | - | |||||
RENESAS | Each | 1+ THB60.760 10+ THB42.480 50+ THB40.390 100+ THB38.380 250+ THB36.450 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RS232 Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - | - | - | - | - | 250Kbps | - | - | - | - | - | - | - | - | Full Duplex | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | - | - | - | - | - | - | - | - | 3V | - | - | - | - | 16Pins | - | - | - | - | - | - | - | - | - | 2Receivers | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | - | - | - | ±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM) | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB428.060 10+ THB385.250 25+ THB362.420 50+ THB336.740 100+ THB313.910 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 2.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TQFP | - | - | - | - | - | - | - | - | 3.15V | - | - | - | - | 100Pins | - | - | - | - | - | - | 480Mbps | - | - | - | 3.45V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Ports | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB296.520 10+ THB228.080 25+ THB213.150 50+ THB205.610 100+ THB198.600 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Serial UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DIP | - | - | - | - | - | - | - | - | 4.5V | - | - | - | - | 40Pins | - | - | - | - | - | - | 115.2Kbaud | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MICREL SEMICONDUCTOR | Each | 1+ THB345.110 10+ THB331.090 25+ THB321.730 50+ THB312.360 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Ethernet Switch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3u | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFP | - | - | - | - | - | - | - | - | 1.14V | - | - | - | - | 128Pins | - | - | - | - | - | - | - | - | - | - | 1.26V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB561.520 10+ THB525.920 25+ THB505.090 50+ THB479.970 100+ THB463.870 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Pipelined SRAM | - | - | - | - | - | - | - | 9Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256K x 36bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TQFP | - | - | - | - | - | - | - | - | 3.135V | - | - | - | - | 100Pins | - | - | - | - | - | - | - | - | - | - | 3.63V | - | - | 166MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | 0°C | - | - | - | - | 70°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB351.350 10+ THB288.170 25+ THB269.910 50+ THB261.450 100+ THB252.860 ราคาเพิ่มเติม... | - | - | USB 2.0 to ATA / ATAPI | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN | - | - | - | - | - | - | - | - | 3.15V | - | - | - | - | 56Pins | - | - | - | - | - | - | - | - | - | - | 3.45V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
MICREL SEMICONDUCTOR | Each | 1+ THB525.040 10+ THB419.250 25+ THB391.450 50+ THB370.390 100+ THB362.050 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | Interface | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CML / PECL, CML | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TQFP | - | - | - | - | - | - | - | - | 2.3V | - | - | - | - | 32Pins | - | - | - | - | - | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||