0
0 ItemsTHB0.00

ARM Microcontrollers :

พบผลิตภัณฑ์จำนวน89

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3933181

RoHS

Each
1+THB397.480
10+THB390.980
25+THB384.480
50+THB335.400
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
32 bit
-
120MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2484976

RoHS

Each
1+THB458.020
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2484978

RoHS

Each
1+THB573.970
10+THB495.370
25+THB473.530
50+THB408.390
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2758826

RoHS

Each
1+THB474.540
10+THB365.020
25+THB350.590
50+THB330.940
100+THB311.280
ราคาเพิ่มเติม...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
2725141

RoHS

Each
1+THB359.300
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
80MHz
1MB
144Pins
LQFP
115I/O's
CAN, I2C, SPI, UART, USART
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3129763

RoHS

Each
1+THB486.100
10+THB381.630
25+THB381.030
50+THB380.430
100+THB379.820
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1.5MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3581070

RoHS

Each
1+THB401.340
10+THB386.540
25+THB371.730
50+THB356.920
100+THB342.110
ราคาเพิ่มเติม...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
32 bit
-
120MHz
1MB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
320KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3581071

RoHS

Each
1+THB315.820
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
32 bit
-
120MHz
1MB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
320KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
2758825

RoHS

Each
1+THB318.080
10+THB309.860
25+THB301.630
50+THB250.050
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2850983

RoHS

Each
1+THB395.490
10+THB387.010
25+THB378.520
50+THB320.600
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1.5MB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2725138

RoHS

Each
1+THB362.000
10+THB286.230
25+THB276.790
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3129614

RoHS

Each
1+THB393.010
10+THB377.300
25+THB361.590
50+THB345.870
100+THB330.160
ราคาเพิ่มเติม...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1.5MB
48Pins
UFQFPN
36I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2484972

RoHS

Each
1+THB573.300
10+THB499.170
25+THB464.570
50+THB457.660
100+THB450.740
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2484970

RoHS

Each
1+THB734.780
10+THB614.850
25+THB572.870
50+THB550.530
100+THB528.190
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2980944

RoHS

Each
1+THB229.890
10+THB223.950
25+THB218.000
50+THB212.050
100+THB206.110
ราคาเพิ่มเติม...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
64KB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2849920

RoHS

Each
1+THB276.220
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1MB
64Pins
LQFP
50I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365383

RoHS

Each
1+THB440.850
10+THB360.910
25+THB338.400
50+THB325.130
100+THB311.860
ราคาเพิ่มเติม...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
1.5MB
144Pins
UFBGA
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2484974

RoHS

Each
1+THB717.340
10+THB567.860
25+THB539.980
50+THB517.140
100+THB494.300
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
100Pins
LQFP
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2725139

RoHS

Each
1+THB437.480
10+THB421.040
25+THB404.600
50+THB388.160
100+THB371.720
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
100Pins
LQFP
83I/O's
CAN, I2C, SPI, UART, USART
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2980954

RoHS

Each
1+THB480.690
10+THB382.930
25+THB360.770
50+THB343.980
100+THB340.640
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
64KB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3129712

RoHS

Each
1+THB418.900
10+THB400.850
25+THB382.800
50+THB364.740
100+THB346.690
ราคาเพิ่มเติม...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
100Pins
LQFP
83I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2849921

RoHS

Each
1+THB394.750
10+THB377.070
25+THB359.380
50+THB341.690
100+THB324.000
ราคาเพิ่มเติม...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
100MHz
1MB
100Pins
LQFP
81I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3397851

RoHS

Each
1+THB476.860
10+THB464.690
25+THB452.510
50+THB440.340
100+THB428.160
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
-
120MHz
1MB
144Pins
LQFP
113I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3397854

RoHS

Each
1+THB496.730
10+THB391.590
25+THB390.210
50+THB388.820
100+THB387.430
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
-
120MHz
1MB
169Pins
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
3129646

RoHS

Each
1+THB393.450
10+THB312.830
25+THB312.400
50+THB311.970
100+THB311.540
ราคาเพิ่มเติม...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
1-25 จาก 89 รายการ
จาก 4 หน้า

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM