ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน15ตัวกรองทั้งหมด
(1 นำไปใช้แล้ว)
ขยายทั้งหมด
ผู้ผลิต
(15)
No. of Pins
=256Pins
1
(1)
(778)
(5)
(12)
(1)
(11)
(10)
(22)
Data Bus Width
(15)
Operating Temperature Min
(15)
IC Mounting
(15)
Supply Voltage Max
(1)
(14)
No. of I/O's
(3)
(12)
MCU Family
(3)
(12)
IC Case / Package
(1)
(11)
(3)
ADC Resolution
(11)
(1)
(3)
RAM Memory Size
(3)
(10)
(1)
(1)
บรรจุภัณฑ์
(15)
| เปรียบเทียบ | หมายเลขชิ้นส่วนของผู้ผลิต | รหัสคำสั่งซื้อ | ผู้ผลิต / รายละเอียด | จำนวนสินค้าที่มี | ราคาสำหรับ | ราคา | จำนวน | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+THB660.920 10+THB531.930 25+THB466.420 50+THB459.370 100+THB452.320 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | - | 256Pins | LBGA | 164I/O's | CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB | 282KB | 22Channels | 10Bit, 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+THB844.460 10+THB683.090 25+THB651.060 50+THB610.770 100+THB570.480 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+THB1,012.370 10+THB824.390 25+THB795.080 50+THB762.060 100+THB729.040 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+THB997.000 10+THB813.080 25+THB781.980 50+THB750.880 100+THB719.780 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+THB1,090.840 10+THB890.280 25+THB862.180 50+THB825.370 100+THB788.560 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | ||||||
Each | 1+THB673.400 10+THB542.210 25+THB517.620 50+THB493.030 100+THB468.430 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+THB822.480 10+THB665.940 25+THB566.850 50+THB563.820 100+THB560.790 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+THB613.720 10+THB492.950 25+THB477.480 50+THB462.000 100+THB452.990 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 512KB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | ||||||
Each | 1+THB678.010 10+THB545.340 25+THB522.930 50+THB500.520 100+THB496.630 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, I2C, I2S, SPI, UART, USB | 136KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | ||||||
Each | 1+THB434.860 10+THB414.700 25+THB406.990 50+THB405.810 100+THB404.630 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | - | 256Pins | BGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 264KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+THB770.590 10+THB693.540 25+THB652.440 50+THB606.200 100+THB565.100 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | I2C, QSPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+THB700.520 10+THB630.470 25+THB593.110 50+THB551.080 100+THB513.710 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 204MHz | 512KB | 256Pins | LBGA | 164I/O's | I2C, QSPI, UART, USB | 136KB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+THB853.680 10+THB692.100 25+THB610.470 50+THB601.910 100+THB593.340 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+THB841.930 10+THB682.360 25+THB601.740 50+THB593.180 100+THB584.610 | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M0, ARM Cortex-M4 | 32 bit | 204MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 136KB | 8Channels | 10Bit | 2.6V | 3.4V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | ||||||
Each | 1+THB897.720 10+THB726.750 25+THB627.980 50+THB590.410 100+THB560.860 | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 180MHz | 1MB | 256Pins | LBGA | 164I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 136KB | 8Channels | 10Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1800 | ||||||