0
0 ItemsTHB0.00

ARM Microcontrollers :

พบผลิตภัณฑ์จำนวน23

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3129612

RoHS

Each
1+THB873.350
10+THB717.340
25+THB675.960
50+THB652.390
100+THB628.820
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2850988

RoHS

Each
1+THB488.960
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
200MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F7
3365374

RoHS

Each
1+THB810.280
10+THB656.430
25+THB617.800
50+THB507.290
100+THB489.440
ราคาเพิ่มเติม...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
4308665

RoHS

Each
1+THB693.440
10+THB578.890
25+THB555.040
50+THB538.920
100+THB522.790
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
4MB
216Pins
TFBGA
156I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
3MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
2484970

RoHS

Each
1+THB639.450
10+THB553.120
25+THB539.350
50+THB525.570
100+THB511.790
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2469585

RoHS

Each
1+THB651.500
10+THB525.230
25+THB522.400
50+THB519.560
100+THB516.720
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
2MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2535497

RoHS

Each
1+THB923.490
10+THB750.120
25+THB706.860
50+THB682.970
100+THB659.070
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
2MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2980954

RoHS

Each
1+THB483.510
10+THB385.750
25+THB359.550
50+THB347.670
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
216MHz
64KB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
3365376

RoHS

Each
1+THB655.830
10+THB634.050
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
2MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2469584

RoHS

Each
1+THB582.560
10+THB463.300
25+THB439.120
50+THB425.980
100+THB412.830
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
512KB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
4227999

RoHS

Each
1+THB721.110
10+THB627.720
25+THB602.860
50+THB568.770
100+THB534.670
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
216Pins
TFBGA
156I/O's
I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
3933085

RoHS

Each
1+THB844.620
10+THB675.780
25+THB641.590
50+THB614.560
100+THB587.520
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
4205426

RoHS

Each
1+THB1,025.910
5+THB956.820
10+THB887.720
25+THB827.720
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
240MHz
4MB
216Pins
TEQFP
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT3DL
4227998

RoHS

Each
1+THB699.580
10+THB563.870
25+THB552.120
50+THB540.360
100+THB528.600
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
216Pins
TFBGA
156I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
4697797

RoHS

Each
1+THB1,223.860
5+THB1,126.780
10+THB1,029.690
25+THB975.280
50+THB893.980
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
240MHz
4MB
216Pins
TEQFP
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT3DL
4697798

RoHS

Each
1+THB1,233.260
5+THB1,136.010
10+THB1,038.760
25+THB976.950
50+THB903.380
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
240MHz
4MB
216Pins
TEQFP
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT3DL
3129610

RoHS

Each
1+THB674.460
10+THB544.530
25+THB511.310
50+THB488.130
100+THB464.950
ราคาเพิ่มเติม...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
2MB
216Pins
BGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
3365375

RoHS

Each
1+THB921.640
10+THB749.660
25+THB706.650
50+THB683.140
100+THB659.620
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
216MHz
2MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
2503261

RoHS

Each
1+THB564.620
10+THB452.080
25+THB423.870
50+THB408.250
100+THB392.630
ราคาเพิ่มเติม...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
260KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
5127590

RoHS

Each
1+THB783.400
10+THB625.520
25+THB585.550
50+THB564.070
100+THB542.580
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
216Pins
TFBGA
156I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
3MB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127346

RoHS

Each
1+THB785.900
10+THB635.010
25+THB608.030
50+THB558.570
100+THB509.110
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
180MHz
2MB
216Pins
TFBGA
161I/O's
CAN, I2C, I2S, SAI, SDIO, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
5127340

RoHS

Each
1+THB721.450
10+THB574.060
25+THB537.090
50+THB511.610
100+THB485.630
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
2MB
216Pins
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SDIO, SPI, USART, UART, USB OTG FS, USB OTG HS
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
5127342

RoHS

Each
1+THB680.480
10+THB526.100
25+THB498.620
50+THB471.640
100+THB444.160
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
1MB
216Pins
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SDIO, SPI, USART, UART, USB OTG FS, USB OTG HS
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
1-23 จาก 23 รายการ
จาก 1 หน้า

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM