0
0 ItemsTHB0.00

ARM Microcontrollers :

พบผลิตภัณฑ์จำนวน171

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2775015

RoHS

Each
1+THB151.170
25+THB148.150
100+THB147.360
2500+THB147.350
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
TQFP
38I/O's
I2C, SPI, USART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2855718

RoHS

Each
1+THB208.570
10+THB164.310
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
48Pins
UFQFPN
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2409248

RoHS

Each
1+THB146.550
25+THB134.030
100+THB129.780
250+THB120.330
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2630759

RoHS

Each
1+THB1,155.100
10+THB928.070
25+THB881.360
50+THB843.220
100+THB805.070
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32 bit
80MHz
256KB
68Pins
QFN
38I/O's
CAN, I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5LP
CY8C58LPxxx
-
2980880

RoHS

Each
1+THB41.360
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
32KB
48Pins
LQFP
38I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
3132402

RoHS

Each
1+THB274.900
10+THB182.920
25+THB171.610
50+THB163.210
100+THB154.810
ราคาเพิ่มเติม...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2770306

RoHS

Each
1+THB141.970
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
48Pins
TQFP
38I/O's
CAN, I2C, SPI, UART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2409249

RoHS

Each
1+THB146.820
25+THB134.380
100+THB133.080
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
QFN
38I/O's
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2758807

RoHS

Each
1+THB178.150
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
48Pins
UFQFPN
38I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2855692

RoHS

Each
1+THB136.360
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3581070

RoHS

Each
1+THB341.420
10+THB339.180
25+THB336.930
50+THB334.690
100+THB332.440
ราคาเพิ่มเติม...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
1MB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
320KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
-
3581071

RoHS

Each
1+THB406.320
10+THB396.850
25+THB387.380
50+THB324.100
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
1MB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
320KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
-
2758806

RoHS

Each
1+THB271.830
10+THB212.710
25+THB197.590
50+THB189.530
100+THB181.460
ราคาเพิ่มเติม...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
48Pins
UFQFPN
38I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
-
2423715

RoHS

Each
1+THB105.840
25+THB103.730
100+THB101.610
250+THB99.490
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
TQFP
38I/O's
I2C, LIN, SPI, USART
16KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2980921

RoHS

Each
1+THB176.740
10+THB128.040
25+THB117.290
50+THB115.870
100+THB114.440
ราคาเพิ่มเติม...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
128KB
48Pins
QFN
38I/O's
I2C, LPUART, SPI, USART, USB
40KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3581063

RoHS

Each
1+THB334.090
10+THB321.460
25+THB308.830
50+THB296.200
100+THB283.570
ราคาเพิ่มเติม...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
512KB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
320KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
-
3365472

RoHS

Each (Supplied on Cut Tape)
เทปตัด
1+THB112.960
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SPI, USART
32KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F0
-
3933124

RoHS

Each
1+THB329.910
10+THB320.490
25+THB311.070
50+THB301.650
100+THB292.230
ราคาเพิ่มเติม...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
-
4125815

RoHS

Each
1+THB308.850
10+THB242.680
25+THB230.250
50+THB219.170
100+THB208.080
ราคาเพิ่มเติม...
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
384KB
48Pins
TQFP
38I/O's
CAN, I2C, I2S, SPI, UART
32KB
16Channels
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 4
PSoC 4100S
-
3933170

RoHS

Each
1+THB184.990
10+THB179.360
25+THB173.730
50+THB142.890
100+THB138.100
ราคาเพิ่มเติม...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L4
-
4904522

RoHS

Each
1+THB100.990
25+THB90.890
100+THB85.500
416+THB80.900
PIC32 Family PIC32CM JH01 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
512KB
48Pins
VQFN
38I/O's
I2C, LIN, PMBus, SMBus, RS-485, SPI, USART
64KB
14Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
PIC32
PIC32CM JH01
-
5115605

RoHS

Each
1+THB95.610
10+THB73.040
50+THB69.160
100+THB66.050
250+THB63.040
ราคาเพิ่มเติม...
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
48Pins
LQFP
38I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
-
5115626

RoHS

Each
1+THB68.950
10+THB50.040
50+THB48.850
100+THB46.500
250+THB43.870
ราคาเพิ่มเติม...
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
128KB
48Pins
LQFP
38I/O's
I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
-
5115622

RoHS

Each
1+THB72.340
10+THB52.490
50+THB51.250
100+THB48.790
250+THB46.020
ราคาเพิ่มเติม...
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
128KB
48Pins
LQFP
38I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
-
4872884

RoHS

Each
1+THB87.460
10+THB66.810
50+THB63.260
100+THB60.420
250+THB57.660
ราคาเพิ่มเติม...
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
48Pins
UFQFPN-EP
38I/O's
I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
128KB
13Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
-
1-25 จาก 171 รายการ
จาก 7 หน้า

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM