0
0 ItemsTHB0.00

ARM Microcontrollers :

พบผลิตภัณฑ์จำนวน13

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2364706

RoHS

Each
1+THB660.920
10+THB531.930
25+THB466.420
50+THB459.370
100+THB452.320
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
-
256Pins
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
Surface Mount
LPC
LPC4300
2218113

RoHS

Each
1+THB844.460
10+THB683.090
25+THB651.060
50+THB610.770
100+THB570.480
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2503260

RoHS

Each
1+THB468.200
10+THB452.710
25+THB437.220
50+THB421.730
100+THB406.230
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
16MHz
1MB
100Pins
LQFP
164I/O's
CAN, I2C, UART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
2218111

RoHS

Each
1+THB673.400
10+THB542.210
25+THB517.620
50+THB493.030
100+THB468.430
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2218114

RoHS

Each
1+THB822.480
10+THB665.940
25+THB566.850
50+THB563.820
100+THB560.790
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2218108

RoHS

Each
1+THB613.720
10+THB492.950
25+THB477.480
50+THB462.000
100+THB452.990
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
512KB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1800
2218109

RoHS

Each
1+THB678.010
10+THB545.340
25+THB522.930
50+THB500.520
100+THB496.630
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
1MB
256Pins
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
136KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1800
2433464

RoHS

Each
1+THB434.860
10+THB414.700
25+THB406.990
50+THB405.810
100+THB404.630
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
-
256Pins
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2320735

RoHS

Each
1+THB770.590
10+THB693.540
25+THB652.440
50+THB606.200
100+THB565.100
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
I2C, QSPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
2320728

RoHS

Each
1+THB700.520
10+THB630.470
25+THB593.110
50+THB551.080
100+THB513.710
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32 bit
204MHz
512KB
256Pins
LBGA
164I/O's
I2C, QSPI, UART, USB
136KB
8Channels
10Bit
2.2V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
3955198

RoHS

Each
1+THB853.680
10+THB692.100
25+THB610.470
50+THB601.910
100+THB593.340
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2841076

RoHS

Each
1+THB841.930
10+THB682.360
25+THB601.740
50+THB593.180
100+THB584.610
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
Surface Mount
LPC
LPC4300
2890170

RoHS

Each
1+THB897.720
10+THB726.750
25+THB627.980
50+THB590.410
100+THB560.860
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32 bit
180MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1800
1-13 จาก 13 รายการ
จาก 1 หน้า

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM