ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน4,255ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 5+ THB148.320 50+ THB147.080 100+ THB145.840 500+ THB144.600 1000+ THB143.350 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB490.440 25+ THB480.640 100+ THB470.830 500+ THB461.020 | - | SAM9 Family AT91SAM9G Series Microcontrollers | - | - | ARM9 | - | 32 bit | - | - | 400MHz | 64KB | - | - | 217Pins | LFBGA | - | 96I/O's | Ethernet, I2C, I2S, SPI, UART, USART, USB | 32KB | 4Channels | 10Bit | 900mV | 1.1V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM9G | - | ||||||
Each | 1+ THB851.870 10+ THB712.120 25+ THB664.520 | - | XMC4000 Family XMC4800 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 144MHz | 352KB | - | - | 144Pins | LQFP | - | 119I/O's | I2C, I2S, LIN, SPI, UART | 2MB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | - | 125°C | Surface Mount | - | XMC | XMC48xx | - | ||||||
Each | 1+ THB160.470 10+ THB121.420 25+ THB114.160 50+ THB109.150 100+ THB104.140 ราคาเพิ่มเติม... | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | UFQFPN | - | 37I/O's | CAN, I2C, SPI, USART, USB | 16KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ THB246.550 10+ THB193.140 25+ THB192.390 50+ THB191.640 100+ THB190.890 ราคาเพิ่มเติม... | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 128KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB450.470 25+ THB441.470 100+ THB432.460 800+ THB423.450 | - | SAM 32 Family SAM 4E Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM4E | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB292.830 10+ THB244.790 25+ THB228.670 50+ THB218.760 100+ THB208.850 ราคาเพิ่มเติม... | - | SmartBond DA1469x Family Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 384Byte | - | - | 86Pins | VFBGA | - | 44I/O's | I2C, QSPI, SPI, UART, USB | - | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | - | 85°C | Surface Mount | - | - | DA1469x | - | ||||||
Each | 1+ THB440.930 10+ THB325.710 25+ THB289.770 50+ THB287.080 100+ THB286.920 | - | XMC4000 Family XMC4400 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 80KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | - | 125°C | Surface Mount | - | XMC4000 | XMC4400 | - | ||||||
Each | 1+ THB380.760 10+ THB365.430 25+ THB350.100 50+ THB334.760 100+ THB319.430 ราคาเพิ่มเติม... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 1MB | - | - | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ THB581.130 10+ THB465.050 25+ THB436.100 50+ THB420.180 100+ THB404.260 ราคาเพิ่มเติม... | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 112MHz | 2MB | - | - | 144Pins | LQFP | - | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB302.950 10+ THB202.740 50+ THB180.620 200+ THB172.820 500+ THB161.750 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB257.290 10+ THB200.350 25+ THB186.130 50+ THB178.280 100+ THB170.430 ราคาเพิ่มเติม... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB374.360 10+ THB371.920 25+ THB369.480 50+ THB367.030 100+ THB364.590 ราคาเพิ่มเติม... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ THB429.650 10+ THB352.720 25+ THB333.910 50+ THB314.600 100+ THB295.280 ราคาเพิ่มเติม... | - | PSoC 6 Family CY8C61xx Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 150MHz | 1MB | - | - | 124Pins | BGA | - | 104I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | PSoC 6 | CY8C61xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB164.700 25+ THB161.410 100+ THB158.120 1500+ THB154.820 | - | SAM 32 Family SAM C21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | TQFP | - | 52I/O's | CAN, I2C, SPI, USART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM C | - | ||||||
Each | 1+ THB532.550 10+ THB460.360 | - | LPC Family LPC1800 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 180MHz | 1MB | - | - | 144Pins | LQFP | - | 83I/O's | I2C, I2S, LIN, SPI, USART, USB | 136KB | 16Channels | 10Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC1800 | - | ||||||
Each | 1+ THB44.330 10+ THB26.970 50+ THB26.330 100+ THB25.690 250+ THB24.610 ราคาเพิ่มเติม... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 16KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | 2MB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB251.170 10+ THB179.530 50+ THB163.990 200+ THB156.480 500+ THB154.970 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ THB295.190 10+ THB227.650 25+ THB214.470 50+ THB209.400 100+ THB204.330 ราคาเพิ่มเติม... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ THB202.200 10+ THB197.730 25+ THB193.250 50+ THB188.780 100+ THB184.300 ราคาเพิ่มเติม... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ THB117.890 10+ THB115.940 25+ THB113.990 50+ THB112.030 100+ THB110.070 ราคาเพิ่มเติม... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 128KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ THB834.260 10+ THB676.710 25+ THB637.410 50+ THB615.740 100+ THB594.070 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 2MB | - | - | 208Pins | LQFP | - | 159I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ THB510.170 10+ THB501.910 25+ THB495.020 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 2MB | - | - | 144Pins | LQFP | - | 115I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB233.010 50+ THB229.330 100+ THB225.630 500+ THB221.930 1000+ THB218.230 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB1,056.710 10+ THB862.210 25+ THB793.350 50+ THB773.870 100+ THB754.380 | - | Synergy Family S7 Series S7G2 Group Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 240MHz | 4MB | - | - | 176Pins | LQFP | - | 172I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Synergy | S7 Series | - | ||||||