ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน4,255ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB311.460 25+ THB305.240 100+ THB299.010 | - | SAM 32 Family SAM 4S Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 4S | - | ||||||
Each | 1+ THB444.770 10+ THB387.000 25+ THB364.150 50+ THB363.150 100+ THB362.150 ราคาเพิ่มเติม... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 1MB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, I2C, SPI, USART, USB | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB213.030 10+ THB165.250 25+ THB153.270 50+ THB146.690 100+ THB140.110 ราคาเพิ่มเติม... | - | LPC Family LPC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 50MHz | 48KB | - | - | 48Pins | LQFP | - | 40I/O's | I2C, SSP, USART, USB | 10KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | ||||||
Each | 1+ THB352.430 25+ THB345.390 100+ THB338.340 | - | SAM 32 Family SAM 4E Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 79I/O's | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 4E | - | ||||||
Each | 1+ THB588.300 25+ THB576.540 100+ THB564.770 126+ THB553.010 | - | SAM9 Family AT91SAM9G Series Microcontrollers | - | - | ARM9 | - | 32 bit | - | - | 400MHz | 64KB | - | - | 324Pins | TFBGA | - | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | - | 85°C | Surface Mount | - | SAM9 | AT91SAM9G | - | ||||||
Each | 1+ THB930.880 10+ THB757.210 25+ THB668.860 50+ THB659.790 100+ THB650.720 | - | Kinetis K Family K7x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 150MHz | 1MB | - | - | 256Pins | MAPBGA | - | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K7x | - | ||||||
Each | 1+ THB480.040 10+ THB457.230 25+ THB434.420 50+ THB411.610 100+ THB388.800 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB886.420 10+ THB667.640 50+ THB643.780 100+ THB619.900 250+ THB596.810 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ THB459.510 10+ THB382.580 25+ THB364.100 50+ THB356.210 100+ THB348.310 ราคาเพิ่มเติม... | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ THB110.620 10+ THB85.730 25+ THB79.500 50+ THB75.770 100+ THB72.030 ราคาเพิ่มเติม... | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | QFN | - | 27I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ THB448.740 10+ THB353.110 25+ THB337.420 50+ THB316.250 100+ THB295.080 ราคาเพิ่มเติม... | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 100KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ THB331.710 10+ THB260.490 25+ THB246.390 50+ THB240.550 100+ THB234.710 ราคาเพิ่มเติม... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB511.670 10+ THB400.090 25+ THB397.350 50+ THB394.610 100+ THB391.860 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ THB240.100 10+ THB186.250 25+ THB172.810 50+ THB165.420 100+ THB158.020 ราคาเพิ่มเติม... | - | LPC Family LPC1200 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 30MHz | 80KB | - | - | 48Pins | LQFP | - | 39I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1200 | - | ||||||
Each | 1+ THB141.550 10+ THB101.910 25+ THB93.850 50+ THB88.480 100+ THB83.100 ราคาเพิ่มเติม... | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 32Pins | UFQFPN | - | 27I/O's | I2C, I2S, SPI, UART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ THB230.400 25+ THB226.090 | - | SAM 32 Family SAM 4S Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 512KB | - | - | 100Pins | LQFP | - | 79I/O's | I2C, I2S, SPI, UART, USB | 128KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 4S | - | ||||||
Each | 1+ THB708.600 10+ THB637.740 25+ THB599.950 50+ THB557.440 100+ THB519.640 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ THB257.630 10+ THB222.850 25+ THB213.290 50+ THB207.310 100+ THB201.270 ราคาเพิ่มเติม... | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 50MHz | 128KB | - | - | 48Pins | QFN | - | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | ||||||
Each | 1+ THB665.260 10+ THB519.130 25+ THB483.860 50+ THB474.190 100+ THB464.510 | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | ||||||
Each | 1+ THB203.930 10+ THB160.050 25+ THB158.270 50+ THB156.490 100+ THB154.710 ราคาเพิ่มเติม... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 128KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 24KB | 24Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB446.910 10+ THB355.210 25+ THB332.040 50+ THB316.250 100+ THB300.460 ราคาเพิ่มเติม... | - | LPC Family LPC1500 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 24Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC1500 | - | ||||||
Each | 1+ THB389.810 10+ THB302.140 25+ THB279.630 50+ THB278.290 100+ THB276.940 ราคาเพิ่มเติม... | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 256KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ THB368.200 10+ THB287.670 25+ THB275.230 50+ THB257.950 100+ THB240.670 ราคาเพิ่มเติม... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 128KB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB858.110 10+ THB728.440 25+ THB672.680 50+ THB636.900 100+ THB601.120 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 60MHz | 256KB | - | - | 64Pins | LQFP | - | 46I/O's | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ THB770.560 10+ THB620.920 25+ THB583.560 50+ THB563.020 100+ THB542.470 | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 204MHz | 1MB | - | - | 100Pins | TFBGA | - | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC4300 | - | ||||||