ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน4,255ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB405.050 25+ THB396.950 100+ THB388.850 | - | SAM 32 Family SAM 3A Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 84MHz | 256KB | - | - | 100Pins | LQFP | - | 63I/O's | CAN, ENET, I2C, I2S, SPI, SSI, UART, USB | 64KB | 15Channels | 12Bit | 1.62V | 1.95V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM 3A | - | ||||||
Each (Supplied on Cut Tape) ม้วนตัดแบ่ง | 10+ THB683.870 50+ THB618.180 200+ THB591.910 500+ THB565.620 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ THB28.100 | - | LPC Family LPC80x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 15MHz | 16KB | - | - | 16Pins | TSSOP | - | 13I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC80x | - | ||||||
Each | 1+ THB98.340 25+ THB96.380 100+ THB94.410 416+ THB92.440 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 48Pins | QFN | - | 38I/O's | I2C, SPI, UART | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM D | - | ||||||
Each | 1+ THB240.230 10+ THB232.260 25+ THB224.290 50+ THB216.310 100+ THB208.970 | - | PSoC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ THB191.940 10+ THB152.640 25+ THB146.580 50+ THB141.720 100+ THB136.850 ราคาเพิ่มเติม... | - | PSoC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 32KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART | 4KB | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C41xx | - | ||||||
Each | 1+ THB288.580 10+ THB226.780 25+ THB210.990 50+ THB202.430 100+ THB193.860 ราคาเพิ่มเติม... | - | PSoC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ THB152.080 10+ THB116.820 25+ THB108.080 50+ THB102.040 100+ THB95.990 ราคาเพิ่มเติม... | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 24MHz | 16KB | - | - | 44Pins | TQFP | - | 36I/O's | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) ม้วนตัดแบ่ง | 10+ THB246.240 | - | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | K Series | - | ||||||
Each | 1+ THB461.680 10+ THB410.760 25+ THB395.840 50+ THB385.850 100+ THB375.700 ราคาเพิ่มเติม... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 1MB | - | - | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB359.070 | - | SAM 32 Family AT91SAM7X Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 55MHz | 128KB | - | - | 100Pins | LQFP | - | 62I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM7X | - | ||||||
Each | 1+ THB190.240 10+ THB147.240 25+ THB125.410 50+ THB123.230 100+ THB121.040 ราคาเพิ่มเติม... | - | PSOC 4 Family CY8C41xx Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 64Pins | TQFP | - | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB605.180 10+ THB507.200 25+ THB476.240 100+ THB454.670 250+ THB445.580 ราคาเพิ่มเติม... | - | DARWIN Family MAX326xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 96MHz | 2MB | - | - | 81Pins | WLP | - | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | - | 85°C | Surface Mount | - | DARWIN | MAX326xx | - | ||||||
Each | 500+ THB89.040 | - | PIC32 Family PIC32CMMC Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 32Pins | TQFP | - | 26I/O's | I2C, LIN, RS-485, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PIC32 | PIC32CM MC | - | ||||||
Each | 1+ THB568.650 10+ THB511.790 25+ THB481.460 50+ THB447.340 100+ THB417.010 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | 512KB | - | - | 208Pins | LQFP | - | 161I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ THB49.930 | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 76.8MHz | 64KB | - | - | 32Pins | QFN | - | 18I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each | 1+ THB348.230 10+ THB269.620 25+ THB254.850 50+ THB241.920 100+ THB228.980 ราคาเพิ่มเติม... | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 112MHz | 512KB | - | - | 48Pins | LQFP | - | 43I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ THB433.300 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 2MB | - | - | 64Pins | QFN | - | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | ||||||
Each (Supplied on Full Reel) เต็มม้วน | 1000+ THB415.130 | - | SAM 32 Family SAM V71 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 300MHz | 1MB | - | - | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM V71 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB229.340 10+ THB224.760 25+ THB220.170 50+ THB215.590 100+ THB211.000 ราคาเพิ่มเติม... | - | K32W04x Family K32W041 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 48MHz | 640KB | - | - | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | - | 125°C | Surface Mount | - | - | - | - | ||||||
Each (Supplied on Full Reel) เต็มม้วน | 5000+ THB131.030 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 32Pins | QFN | - | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 125°C | Surface Mount | - | SAM 32 | SAM D21 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB184.790 10+ THB142.460 25+ THB132.050 50+ THB126.180 100+ THB120.300 ราคาเพิ่มเติม... | - | TLE985x Family TLE9853QX Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 40MHz | 48KB | - | - | 48Pins | VQFN-EP | - | 10I/O's | LIN, SPI, SSC, UART | 4KB | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | - | 150°C | Surface Mount | - | TLE985x | TLE9853QX | AEC-Q100 | ||||||
Each | 1+ THB243.260 10+ THB226.780 25+ THB207.480 50+ THB191.140 100+ THB181.770 | - | EFM32 Family EFM32G Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 128KB | - | - | 100Pins | TQFP | - | 86I/O's | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32G | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB96.520 50+ THB83.780 100+ THB80.530 500+ THB78.220 1000+ THB75.950 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ THB200.620 10+ THB145.540 25+ THB133.380 50+ THB127.010 100+ THB120.640 ราคาเพิ่มเติม... | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | TQFP | - | 37I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG | - | ||||||