ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน4,255ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB195.070 10+ THB151.060 25+ THB139.980 50+ THB133.930 100+ THB127.880 ราคาเพิ่มเติม... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 32KB | - | - | 36Pins | VFQFPN | - | 26I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB122.340 25+ THB119.900 100+ THB117.450 416+ THB115.000 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | QFN | - | 38I/O's | I2C, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ THB105.290 25+ THB103.190 100+ THB101.080 160+ THB98.980 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | TQFP | - | 52I/O's | I2C, SPI, UART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ THB175.940 10+ THB158.350 25+ THB148.960 50+ THB138.410 100+ THB129.030 ราคาเพิ่มเติม... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ THB234.860 10+ THB231.320 25+ THB227.780 50+ THB225.560 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB247.740 50+ THB243.360 250+ THB238.980 1000+ THB234.600 3000+ THB230.210 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 49Pins | WLCSP | - | 37I/O's | CAN, I2C, SPI, USART | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB76.200 10+ THB75.760 25+ THB75.310 50+ THB74.860 100+ THB74.410 ราคาเพิ่มเติม... | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 32KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ THB40.880 10+ THB30.020 50+ THB29.730 | - | LPC Family LPC80x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 15MHz | 16KB | - | - | 20Pins | TSSOP | - | 16I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC80x | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB454.670 10+ THB333.490 50+ THB306.440 200+ THB293.960 500+ THB287.670 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 384KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, I2S, SPI, UART, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | ||||||
STMICROELECTRONICS | Each | 1+ THB274.990 10+ THB215.850 25+ THB201.230 50+ THB193.150 100+ THB185.060 ราคาเพิ่มเติม... | - | STM32 Family STM32WL Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 73Pins | UFBGA | - | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32WL | - | |||||
Each | 1+ THB238.200 10+ THB173.030 25+ THB158.920 50+ THB158.750 100+ THB158.580 ราคาเพิ่มเติม... | - | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 150MHz | 128KB | - | - | 100Pins | HLQFP | - | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC5500 | - | ||||||
Each | 1+ THB615.670 10+ THB479.620 25+ THB459.130 50+ THB451.210 100+ THB443.290 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 400MHz | 2MB | - | - | 169Pins | UFBGA | - | 131I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB376.040 10+ THB298.540 25+ THB279.250 50+ THB268.670 100+ THB259.440 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 768KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB281.440 10+ THB221.690 25+ THB210.490 50+ THB199.900 100+ THB189.320 ราคาเพิ่มเติม... | - | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 110MHz | 256KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L5 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB237.360 10+ THB168.780 50+ THB153.720 200+ THB146.450 500+ THB141.760 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 128KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB214.920 10+ THB197.670 25+ THB187.610 | - | - | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 48MHz | 320KB | - | - | 40Pins | HVQFN | - | 22I/O's | I2C, SPI, UART | 88KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | - | 125°C | Surface Mount | - | - | JN518x | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB76.790 10+ THB53.150 50+ THB50.660 100+ THB48.160 250+ THB45.670 ราคาเพิ่มเติม... | - | XMC1000 Family XMC1300 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 32KB | - | - | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 85°C | Surface Mount | - | XMC | XMC13xx | - | ||||||
Each | 1+ THB193.990 10+ THB184.710 25+ THB175.430 50+ THB166.150 100+ THB156.870 ราคาเพิ่มเติม... | - | Kinetis E Family KE1x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 72MHz | 256KB | - | - | 100Pins | LQFP | - | 89I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE1x | - | ||||||
Each | 1+ THB293.660 10+ THB230.840 25+ THB215.390 50+ THB204.470 100+ THB193.550 ราคาเพิ่มเติม... | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 384KB | - | - | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L1 | - | ||||||
Each | 1+ THB474.230 10+ THB379.310 25+ THB334.230 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 1MB | - | - | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB148.100 25+ THB142.510 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | QFN | - | 52I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 125°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ THB91.810 10+ THB90.930 25+ THB90.460 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, UART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB919.330 10+ THB683.870 50+ THB618.180 200+ THB591.910 500+ THB565.620 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB68.620 10+ THB46.220 50+ THB44.350 100+ THB43.940 | - | PSOC 4 Family CY8C40xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 16MHz | 16KB | - | - | 8Pins | SOIC | - | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C40xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB117.880 25+ THB107.920 100+ THB107.390 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | TQFP | - | 52I/O's | I2C, SPI, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM D | - | ||||||