ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน4,251ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 1+ THB117.880 25+ THB107.920 100+ THB107.390 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | TQFP | - | 52I/O's | I2C, SPI, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM D | - | ||||||
Each | 1+ THB146.230 10+ THB111.940 25+ THB103.240 50+ THB97.360 100+ THB91.480 ราคาเพิ่มเติม... | - | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 96MHz | 64KB | - | - | 64Pins | HTQFP | - | 45I/O's | CAN, I2C, I2S, SPI, UART, USART | 48KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC5500 | - | ||||||
Each | 1+ THB71.450 10+ THB70.150 25+ THB68.850 50+ THB67.550 100+ THB66.240 ราคาเพิ่มเติม... | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 64KB | - | - | 28Pins | UFQFPN | - | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB413.010 10+ THB402.050 25+ THB391.100 50+ THB380.150 100+ THB372.100 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ THB60.510 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 16KB | - | - | 32Pins | UFQFN | - | 28I/O's | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ THB168.040 10+ THB126.720 25+ THB125.620 50+ THB124.510 100+ THB123.400 ราคาเพิ่มเติม... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 128KB | - | - | 48Pins | QFN | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ THB255.430 10+ THB248.200 25+ THB240.960 50+ THB233.730 100+ THB226.490 ราคาเพิ่มเติม... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ THB453.140 10+ THB350.430 25+ THB350.170 50+ THB349.900 100+ THB349.630 ราคาเพิ่มเติม... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB195.670 50+ THB176.100 250+ THB165.660 1000+ THB153.930 3000+ THB143.480 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | - | 80MHz | 256KB | - | - | 49Pins | WLCSP | - | 39I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB89.410 10+ THB62.210 50+ THB59.180 100+ THB56.150 250+ THB53.140 ราคาเพิ่มเติม... | - | XMC1000 Family XMC1300 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 64KB | - | - | 28Pins | TSSOP | - | 26I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 85°C | Surface Mount | - | XMC1000 | XMC1300 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB233.630 10+ THB182.680 25+ THB169.870 50+ THB167.930 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 256KB | - | - | 100Pins | LQFP | - | 80I/O's | I2C, SPI, UART, USART | 24KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB181.800 10+ THB143.380 25+ THB141.410 | - | LPC Family LPC5500 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 150MHz | 256KB | - | - | 64Pins | HTQFP | - | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC5500 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB91.120 10+ THB63.730 50+ THB60.620 100+ THB57.510 250+ THB55.920 | - | XMC1000 Family XMC1400 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 38Pins | TSSOP | - | 26I/O's | I2C, I2S, SPI, UART | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC | XMC14xx | - | ||||||
Each | 1+ THB680.110 10+ THB548.100 25+ THB480.910 50+ THB474.030 100+ THB467.140 | - | XMC4000 Family XMC4700 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 144MHz | 1536KB | - | - | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, EBU, I2C, I2S, LIN, SPI, UART, USB, SDIO, SD | 276KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | - | 125°C | Surface Mount | - | XMC4000 | XMC47xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB196.810 50+ THB194.010 100+ THB191.210 500+ THB188.410 1000+ THB185.590 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 128KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB123.350 25+ THB120.890 100+ THB118.420 260+ THB115.950 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | QFN | - | 52I/O's | I2C, SPI, UART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ THB124.200 10+ THB95.880 25+ THB88.850 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 64Pins | LQFP | - | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB80.430 50+ THB78.970 250+ THB77.510 1000+ THB76.920 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | 32bit | - | 32MHz | 32KB | - | - | 36Pins | WLCSP | - | 29I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB309.020 10+ THB292.160 25+ THB285.030 50+ THB275.140 100+ THB265.240 ราคาเพิ่มเติม... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 100Pins | LQFP | - | 44I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 17Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB473.500 10+ THB454.090 25+ THB434.670 50+ THB415.260 100+ THB395.840 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 16MHz | 1MB | - | - | 100Pins | LQFP | - | 164I/O's | CAN, I2C, UART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ THB343.500 10+ THB270.940 25+ THB252.800 50+ THB242.900 100+ THB232.990 ราคาเพิ่มเติม... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 384KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB201.430 10+ THB197.630 25+ THB193.830 50+ THB190.030 100+ THB186.230 ราคาเพิ่มเติม... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 48Pins | UFQFPN | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB69.040 10+ THB51.350 50+ THB46.980 100+ THB42.160 250+ THB39.860 ราคาเพิ่มเติม... | - | LPC Family LPC82x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 30MHz | 16KB | - | - | 33Pins | HVQFN | - | 29I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC800 | - | ||||||
Each | 1+ THB192.880 10+ THB150.260 25+ THB139.360 50+ THB138.560 | - | PSoC 4 Family CY8C42xx Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | - | 85°C | Surface Mount | - | PSoC 4 | CY8C42xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB302.140 10+ THB212.190 50+ THB190.440 200+ THB181.250 500+ THB170.120 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||