ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน4,251ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB107.240 10+ THB65.240 50+ THB60.880 100+ THB56.510 250+ THB46.430 ราคาเพิ่มเติม... | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 48Pins | HWQFN | - | 40I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 85°C | Surface Mount | - | RA | RA2 | - | ||||||
Each | 1+ THB222.900 10+ THB155.370 25+ THB145.290 50+ THB136.900 100+ THB128.500 ราคาเพิ่มเติม... | - | EFM32 Family EFM32TG Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 48Pins | QFP | - | 34I/O's | CAN, I2C, I2S, SPI, UART, USART | 32KB | 30Channels | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32TG11 | - | ||||||
Each | 1+ THB450.450 10+ THB429.340 25+ THB408.220 50+ THB387.100 100+ THB383.280 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 168MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ THB819.910 10+ THB671.110 25+ THB668.260 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 480MHz | 1MB | - | - | 240Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 2MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ THB436.930 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 2MB | - | - | 100Pins | QFP | - | 86I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG11 | - | ||||||
Each | 1+ THB178.950 10+ THB150.310 25+ THB140.360 50+ THB133.970 100+ THB127.590 ราคาเพิ่มเติม... | - | EFM32 Family EFM32G Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 64KB | - | - | 48Pins | TQFP | - | 37I/O's | I2C, SPI, UART, USART | 16KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32G | - | ||||||
Each | 1+ THB488.860 10+ THB420.360 25+ THB403.970 50+ THB389.720 100+ THB375.410 ราคาเพิ่มเติม... | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | 512KB | - | - | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | ||||||
Each | 1+ THB763.590 10+ THB649.210 25+ THB599.490 50+ THB580.290 100+ THB560.720 | - | EFM32 Family EFM32GG Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 48MHz | 1MB | - | - | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | - | 85°C | Surface Mount | - | EFM32 | EFM32GG | - | ||||||
Each | 1+ THB213.040 | - | K32W14x Family K32W1480 Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 96MHz | 1MB | - | - | 48Pins | HVQFN | - | 29I/O's | I2C, I2S, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | K32W14x | K32W1480 | - | ||||||
Each | 1+ THB87.260 10+ THB75.560 25+ THB72.630 50+ THB68.390 | - | RA Family RA2 Series RA2L1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 100Pins | LQFP | - | 85I/O's | CAN, I2C, SCI, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | RA | RA2 | - | ||||||
Each | 1+ THB107.350 10+ THB105.860 | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 80MHz | 512KB | - | - | 40Pins | QFN | - | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each | 1+ THB94.750 | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 80MHz | 128KB | - | - | 48Pins | QFN | - | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each | 1+ THB345.650 10+ THB302.700 25+ THB292.020 50+ THB290.610 | - | EFR32 Family EFR32FG Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 97.5MHz | 1.92MB | - | - | 56Pins | QFN-EP | - | 37I/O's | I2C, SPI, USART, USB | 512KB | - | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFR32 | EFR32FG | - | ||||||
Each | 1+ THB87.410 25+ THB84.670 | - | PIC32 Family PIC32CX-BZ2 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 64MHz | 1.024MB | - | - | 48Pins | VQFN-EP | - | 27I/O's | I2C, LIN, SPI, USART | 128KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | - | 125°C | Surface Mount | - | PIC32 | PIC32CX-BZ2 | AEC-Q100 | ||||||
Each | 1+ THB1,456.250 5+ THB1,310.620 10+ THB1,232.960 25+ THB1,145.580 50+ THB1,092.740 | - | MCX N94x Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 50MHz | 2MB | - | - | 184Pins | VFBGA | - | 124I/O's | CAN, Ethernet, I2C, I3C, SAI, SDHC, SPI, UART, USB | 512KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | MCXN9xx | MCXNx4x | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB122.150 10+ THB118.540 25+ THB114.930 50+ THB111.320 100+ THB107.710 ราคาเพิ่มเติม... | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 128KB | - | - | 36Pins | CSP | - | 30I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ THB447.090 10+ THB366.470 25+ THB350.010 50+ THB328.010 100+ THB306.000 ราคาเพิ่มเติม... | - | RA Family RA6 Series RA6M5 Group Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 200MHz | 2MB | - | - | 176Pins | FBGA | - | 133I/O's | CAN, Ethernet, I2C, SPI, SCI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | RA | RA6 | - | ||||||
Each | 1+ THB351.760 10+ THB307.790 25+ THB255.030 50+ THB228.650 100+ THB211.060 ราคาเพิ่มเติม... | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | ARM Cortex-M33 | - | 32 bit | - | - | 80MHz | 1024KB | - | - | 68Pins | QFN-EP | - | 51I/O's | EUSART, I2C, I2S, SPI, UART, USART | 256KB | 16Channels | 12Bit | 1.71V | 3.8V | -40°C | - | 125°C | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each | 1+ THB72.210 10+ THB59.200 50+ THB50.300 100+ THB50.010 | - | RA Family RA2 Series RA2E1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | LQFP | - | 56I/O's | I2C, SCI, SPI, UART | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | RA | RA2 | - | ||||||
Each | 1+ THB296.500 10+ THB290.950 25+ THB285.400 50+ THB279.850 100+ THB274.300 ราคาเพิ่มเติม... | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 480MHz | 128KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ THB434.290 10+ THB334.070 25+ THB321.000 50+ THB302.950 100+ THB284.900 ราคาเพิ่มเติม... | - | STM32 Family STM32L5 Series Microcontrollers | - | - | ARM Cortex-M33F | - | 32 bit | - | - | 110MHz | 512KB | - | - | 132Pins | UFBGA | - | 110I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L5 | - | ||||||
Each | 1+ THB255.810 10+ THB200.380 25+ THB186.280 50+ THB181.950 100+ THB177.620 ราคาเพิ่มเติม... | - | PSoC 6 Family CY8C61xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 150MHz | 256KB | - | - | 80Pins | TQFP | - | 62I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | PSoC 6 | CY8C61xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB82.810 10+ THB57.280 50+ THB54.590 100+ THB51.900 250+ THB49.220 ราคาเพิ่มเติม... | - | XMC1000 Family XMC1100 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 64KB | - | - | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART, USI | 16KB | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 85°C | Surface Mount | - | XMC | XMC11xx | - | ||||||
Each | 1+ THB423.880 10+ THB337.350 25+ THB315.410 50+ THB293.470 100+ THB287.610 ราคาเพิ่มเติม... | - | Synergy Family S3 Series S3A1 Group Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 48MHz | 1MB | - | - | 100Pins | LQFP | - | 84I/O's | CAN, I2C, SCI, SPI, UART, USB | 192KB | 25Channels | 14Bit | 1.6V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Synergy | S3 Series | - | ||||||
Each | 1+ THB221.190 10+ THB193.550 25+ THB160.370 50+ THB143.780 100+ THB132.720 ราคาเพิ่มเติม... | - | RA Family RA2 Series RA2A1 Group Microcontrollers | - | - | ARM Cortex-M23 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 36Pins | BGA | - | 22I/O's | CAN, I2C, SPI, SCI, UART, USB | 32KB | 6Channels | 16Bit | 1.6V | 5.5V | -40°C | - | 85°C | Surface Mount | - | RA | RA2 | - | ||||||