ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน4,251ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Silicon Manufacturer
No. of Bits
No. of CPU Cores
Device Core
Data Bus Width
Silicon Family Name
Core Architecture
Operating Frequency Max
Core Sub-Architecture
Program Memory Size
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MPU Series
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB473.500 10+ THB454.090 25+ THB434.670 50+ THB415.260 100+ THB395.840 | STM32 Family STM32F4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 16MHz | - | 1MB | - | 100Pins | - | LQFP | 164I/O's | CAN, I2C, UART, USB | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | - | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ THB343.500 10+ THB270.940 25+ THB252.800 50+ THB242.900 100+ THB232.990 ราคาเพิ่มเติม... | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 72MHz | - | 384KB | - | 64Pins | - | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | - | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB201.430 10+ THB197.630 25+ THB193.830 50+ THB190.030 100+ THB186.230 ราคาเพิ่มเติม... | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 80MHz | - | 256KB | - | 48Pins | - | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | - | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB69.040 10+ THB51.350 50+ THB46.980 100+ THB42.160 250+ THB39.860 ราคาเพิ่มเติม... | LPC Family LPC82x Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 30MHz | - | 16KB | - | 33Pins | - | HVQFN | 29I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | - | Surface Mount | - | LPC | LPC800 | - | ||||||
Each | 1+ THB192.880 10+ THB150.260 25+ THB139.360 50+ THB138.560 | PSoC 4 Family CY8C42xx Series Microcontrollers | - | - | - | ARM Cortex-M0 | 32 bit | - | - | - | 48MHz | - | 64KB | - | 48Pins | - | TQFP | 38I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.71V | 5.5V | -40°C | 85°C | - | Surface Mount | - | PSoC 4 | CY8C42xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB302.140 10+ THB212.190 50+ THB190.440 200+ THB181.250 500+ THB170.120 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | - | - | 24MHz | - | 64KB | - | 64Pins | - | LQFP | 51I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB137.750 10+ THB120.520 25+ THB99.870 50+ THB89.530 100+ THB82.650 ราคาเพิ่มเติม... | EFM32 Family EFM32PG Series Microcontrollers | - | - | - | ARM Cortex-M33 | 32 bit | - | - | - | 76.8MHz | - | 256KB | - | 40Pins | - | QFN | 26I/O's | I2C, I2S, SPI, UART, USART | 32KB | 16Channels | 16Bit | 1.71V | 3.8V | -40°C | 125°C | - | Surface Mount | - | EFM32 | EFM32PG | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB91.890 10+ THB69.790 25+ THB68.640 | XMC1000 Family XMC1300 Series Microcontrollers | - | - | - | ARM Cortex-M0 | 32 bit | - | - | - | 32MHz | - | 200KB | - | 28Pins | - | TSSOP | 26I/O's | I2C, I2S, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | - | Surface Mount | - | XMC1000 | XMC1300 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB376.310 10+ THB325.590 25+ THB303.800 50+ THB292.750 100+ THB281.700 ราคาเพิ่มเติม... | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | - | - | 72MHz | - | 768KB | - | 100Pins | - | LQFP | 80I/O's | CAN, I2C, I2S, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB153.240 25+ THB150.180 100+ THB147.120 2500+ THB144.050 | SAM 32 Family SAM L21 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | - | 64KB | - | 48Pins | - | TQFP | 37I/O's | I2C, LIN, SPI, UART, USB | 8KB | 14Channels | 12Bit | 900mV | 1.2V | -40°C | 85°C | - | Surface Mount | - | SAM32 | SAM L21 | - | ||||||
Each | 1+ THB312.700 25+ THB285.940 100+ THB284.290 | SAM 32 Family AT91SAM7S Series Microcontrollers | - | - | - | ARM7TDMI | 32 bit | - | - | - | 55MHz | - | 128KB | - | 64Pins | - | QFN | 32I/O's | I2C, SPI, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | - | Surface Mount | - | SAM32 | AT91SAM7S | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB211.520 25+ THB194.410 100+ THB183.510 4000+ THB179.840 | SAM 32 Family SAM R30 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | - | 256KB | - | 48Pins | - | QFN | 28I/O's | I2C, SPI | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | Surface Mount | - | SAM 32 | SAM R30 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB92.880 10+ THB60.640 50+ THB54.250 100+ THB45.180 250+ THB42.490 ราคาเพิ่มเติม... | Kinetis L Family KL0x Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | - | 8KB | - | 16Pins | - | QFN | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | - | Surface Mount | - | Kinetis L | KL0x | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB278.710 10+ THB271.980 25+ THB265.250 50+ THB258.510 100+ THB251.780 ราคาเพิ่มเติม... | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 80MHz | - | 512KB | - | 81Pins | - | WLCSP | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ THB100.050 10+ THB66.460 25+ THB60.750 50+ THB60.460 100+ THB60.160 ราคาเพิ่มเติม... | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 32MHz | - | 32KB | - | 28Pins | - | UFQFPN | 21I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | - | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB192.750 50+ THB190.870 100+ THB188.980 500+ THB187.080 1000+ THB185.180 | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4F | 32 bit | - | - | - | 72MHz | - | 32KB | - | 48Pins | - | LQFP | 37I/O's | CAN, I2C, SPI, USART | 12KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB602.530 10+ THB484.280 25+ THB454.720 50+ THB441.780 100+ THB428.840 | STM32 Family STM32F2 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | - | - | 120MHz | - | 1MB | - | 64Pins | - | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ THB222.550 10+ THB186.340 25+ THB176.020 50+ THB175.180 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | - | - | 72MHz | - | 64KB | - | 64Pins | - | TFBGA | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | - | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB264.070 50+ THB243.110 100+ THB222.140 500+ THB170.960 1500+ THB167.540 | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 72MHz | - | 64KB | - | 32Pins | - | UFQFPN | 24I/O's | CAN, I2C, SPI, USART, USB | 16KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB246.630 10+ THB183.470 25+ THB171.720 50+ THB161.810 100+ THB151.900 ราคาเพิ่มเติม... | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 72MHz | - | 64KB | - | 32Pins | - | LQFP | 25I/O's | I2C, I2S, SPI, UART | 16KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | - | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB520.980 10+ THB500.020 25+ THB479.050 50+ THB458.090 100+ THB441.400 | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 120MHz | - | 2MB | - | 100Pins | - | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB167.170 50+ THB150.450 250+ THB141.540 1000+ THB131.500 3000+ THB122.580 | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | 32 bit | - | - | - | 80MHz | - | 128KB | - | 64Pins | - | WLCSP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB79.720 10+ THB55.450 50+ THB52.640 100+ THB49.840 250+ THB47.350 ราคาเพิ่มเติม... | XMC1000 Family XMC1300 Series Microcontrollers | - | - | - | ARM Cortex-M0 | 32 bit | - | - | - | 32MHz | - | 32KB | - | 28Pins | - | TSSOP | 26I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | - | Surface Mount | - | XMC1000 | XMC1300 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB48.020 10+ THB47.440 50+ THB46.860 100+ THB46.450 | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 32MHz | - | 8KB | - | 20Pins | - | UFQFPN | 16I/O's | I2C, LPUART, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ THB643.260 10+ THB509.220 25+ THB471.600 50+ THB462.300 100+ THB462.290 | EFM32 Family EFM32GG Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 72MHz | - | 2MB | - | 100Pins | - | TQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 512KB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | - | Surface Mount | - | EFM32 | EFM32GG | - | ||||||