ARM Microcontrollers :
พบผลิตภัณฑ์จำนวน4,251ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Silicon Manufacturer
No. of Bits
No. of CPU Cores
Device Core
Data Bus Width
Silicon Family Name
Core Architecture
Operating Frequency Max
Core Sub-Architecture
Program Memory Size
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MPU Series
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB195.070 10+ THB151.060 25+ THB139.980 50+ THB133.930 100+ THB127.880 ราคาเพิ่มเติม... | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | - | 72MHz | - | 32KB | - | 36Pins | - | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB149.800 10+ THB115.150 25+ THB106.400 50+ THB101.610 100+ THB96.820 ราคาเพิ่มเติม... | Kinetis E Family KE0x Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 20MHz | - | 64KB | - | 64Pins | - | QFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | - | Surface Mount | - | Kinetis E | KE0x | - | ||||||
Each | 1+ THB595.390 10+ THB485.890 25+ THB434.830 50+ THB431.130 100+ THB427.430 | STM32 Family STM32F2 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | - | - | 120MHz | - | 1MB | - | 144Pins | - | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+ THB122.340 25+ THB119.900 100+ THB117.450 416+ THB115.000 | SAM 32 Family SAM D20 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | - | 256KB | - | 48Pins | - | QFN | 38I/O's | I2C, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 105°C | - | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ THB105.290 25+ THB103.190 100+ THB101.080 160+ THB98.980 | SAM 32 Family SAM D20 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | - | 128KB | - | 64Pins | - | TQFP | 52I/O's | I2C, SPI, UART | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | - | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ THB175.940 10+ THB158.350 25+ THB148.960 50+ THB138.410 100+ THB129.030 ราคาเพิ่มเติม... | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 32MHz | - | 64KB | - | 64Pins | - | LQFP | 51I/O's | I2C, SPI, UART, USART, USB | 8KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ THB430.680 10+ THB321.500 25+ THB297.990 50+ THB294.750 100+ THB291.500 ราคาเพิ่มเติม... | Kinetis K Family K2x Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 100MHz | - | 256KB | - | 100Pins | - | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | - | Surface Mount | - | Kinetis | K Series | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB247.740 50+ THB243.360 250+ THB238.980 1000+ THB234.600 3000+ THB230.210 | STM32 Family STM32F3 Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 72MHz | - | 64KB | - | 49Pins | - | WLCSP | 37I/O's | CAN, I2C, SPI, USART | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | - | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ THB234.860 10+ THB231.320 25+ THB227.780 50+ THB225.560 | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | 32 bit | - | - | - | 80MHz | - | 512KB | - | 100Pins | - | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ THB40.880 10+ THB30.020 50+ THB29.730 | LPC Family LPC80x Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 15MHz | - | 16KB | - | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | - | Surface Mount | - | LPC | LPC80x | - | ||||||
Each | 1+ THB76.200 10+ THB75.760 25+ THB75.310 50+ THB74.860 100+ THB74.410 ราคาเพิ่มเติม... | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 32MHz | - | 32KB | - | 32Pins | - | LQFP | 25I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB454.670 10+ THB333.490 50+ THB306.440 200+ THB293.960 500+ THB287.670 | STM32 Family STM32L1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | - | - | 32MHz | - | 384KB | - | 64Pins | - | LQFP | 51I/O's | I2C, I2S, SPI, UART, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L1 | - | ||||||
Each | 1+ THB686.660 10+ THB554.310 25+ THB521.390 50+ THB503.090 100+ THB484.780 | STM32 Family STM32F7 Series Microcontrollers | - | - | - | ARM Cortex-M7 | 32 bit | - | - | - | 216MHz | - | 2MB | - | 100Pins | - | TFBGA | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32F7 | - | ||||||
STMICROELECTRONICS | Each | 1+ THB274.990 10+ THB215.850 25+ THB201.230 50+ THB193.150 100+ THB185.060 ราคาเพิ่มเติม... | STM32 Family STM32WL Series Microcontrollers | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 48MHz | - | 256KB | - | 73Pins | - | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32WL | - | |||||
Each | 1+ THB147.290 10+ THB144.360 25+ THB141.420 50+ THB138.480 100+ THB135.540 ราคาเพิ่มเติม... | STM32 Family STM32L0 Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 32MHz | - | 192KB | - | 48Pins | - | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ THB238.200 10+ THB173.030 25+ THB158.920 50+ THB158.750 100+ THB158.580 ราคาเพิ่มเติม... | LPC Family LPC5500 Series Microcontrollers | - | - | - | ARM Cortex-M33 | 32 bit | - | - | - | 150MHz | - | 128KB | - | 100Pins | - | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | - | Surface Mount | - | LPC | LPC5500 | - | ||||||
Each | 1+ THB615.670 10+ THB479.620 25+ THB459.130 50+ THB451.210 100+ THB443.290 | STM32 Family STM32H7 Series Microcontrollers | - | - | - | ARM Cortex-M7F | 32 bit | - | - | - | 400MHz | - | 2MB | - | 169Pins | - | UFBGA | 131I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 512KB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB376.040 10+ THB298.540 25+ THB279.250 50+ THB268.670 100+ THB259.440 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | - | - | 72MHz | - | 768KB | - | 64Pins | - | LQFP | 51I/O's | CAN, I2C, I2S, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB281.440 10+ THB221.690 25+ THB210.490 50+ THB199.900 100+ THB189.320 ราคาเพิ่มเติม... | STM32 Family STM32L5 Series Microcontrollers | - | - | - | ARM Cortex-M33F | 32 bit | - | - | - | 110MHz | - | 256KB | - | 64Pins | - | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L5 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB237.360 10+ THB168.780 50+ THB153.720 200+ THB146.450 500+ THB141.760 | STM32 Family STM32L4 Series Microcontrollers | - | - | - | ARM Cortex-M4F | 32 bit | - | - | - | 80MHz | - | 128KB | - | 64Pins | - | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB214.920 10+ THB197.670 25+ THB187.610 | - | - | - | - | ARM Cortex-M4 | 32 bit | - | - | - | 48MHz | - | 320KB | - | 40Pins | - | HVQFN | 22I/O's | I2C, SPI, UART | 88KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | - | Surface Mount | - | - | JN518x | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB76.790 10+ THB53.150 50+ THB50.660 100+ THB48.160 250+ THB45.670 ราคาเพิ่มเติม... | XMC1000 Family XMC1300 Series Microcontrollers | - | - | - | ARM Cortex-M0 | 32 bit | - | - | - | 32MHz | - | 32KB | - | 38Pins | - | TSSOP | 34I/O's | I2C, I2S, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | - | Surface Mount | - | XMC | XMC13xx | - | ||||||
Each | 1+ THB193.990 10+ THB184.710 25+ THB175.430 50+ THB166.150 100+ THB156.870 ราคาเพิ่มเติม... | Kinetis E Family KE1x Series Microcontrollers | - | - | - | ARM Cortex-M0+ | 32 bit | - | - | - | 72MHz | - | 256KB | - | 100Pins | - | LQFP | 89I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | - | Surface Mount | - | Kinetis E | KE1x | - | ||||||
Each | 1+ THB474.230 10+ THB379.310 25+ THB334.230 | STM32 Family STM32F1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | - | - | 72MHz | - | 1MB | - | 100Pins | - | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | - | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+ THB293.660 10+ THB230.840 25+ THB215.390 50+ THB204.470 100+ THB193.550 ราคาเพิ่มเติม... | STM32 Family STM32L1 Series Microcontrollers | - | - | - | ARM Cortex-M3 | 32 bit | - | - | - | 32MHz | - | 384KB | - | 64Pins | - | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | - | Surface Mount | - | STM32 | STM32L1 | - | ||||||