8-bit Microcontrollers:
พบผลิตภัณฑ์จำนวน3,858ค้นหา 8-bit Microcontrollers มากมายได้ที่ element14 Thailand เรามีสินค้า 8-bit Microcontrollers ให้เลือกมากมาย รวมถึงผลิตภัณฑ์ใหม่และยอดนิยมที่สุดจากผู้ผลิตชั้นนำของโลก: Microchip, NXP, Silicon Labs, Stmicroelectronics & Infineon
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Silicon Manufacturer
Accessory Type
Product Range
Core Architecture
Device Core
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB777.510 25+ THB680.320 100+ THB574.120 | - | - | AVR ATmega Family ATmega128 Series Microcontrollers | - | AVR | - | 16MHz | - | 128KB | - | 64Pins | - | TQFP | - | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ THB119.590 25+ THB117.590 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ THB127.900 25+ THB127.750 50+ THB122.460 | - | - | 8051 Family AT89S52 Series Microcontrollers | - | 8051 | - | 24MHz | - | 8KB | - | 40Pins | - | DIP | - | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB15.110 25+ THB13.830 100+ THB13.290 4500+ THB12.980 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 10MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny10 | - | ||||||
Each | 1+ THB74.080 25+ THB71.300 100+ THB69.770 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | PIC16 | - | 32MHz | - | 14KB | - | 20Pins | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ THB102.020 25+ THB99.470 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each | 1+ THB124.340 25+ THB108.800 100+ THB90.150 160+ THB77.480 | - | - | PIC16 Family PIC16F191xx Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each | 1+ THB72.650 25+ THB66.750 100+ THB62.640 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 10MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ THB51.230 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 32Pins | - | MLF | - | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega88 | - | ||||||
Each | 1+ THB55.700 25+ THB51.530 100+ THB48.110 | - | - | AVR ATtiny Family ATtiny84 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 14Pins | - | DIP | - | 12I/O's | SPI | 512Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | - | ||||||
Each | 1+ THB227.050 25+ THB211.310 100+ THB210.640 | - | - | AVR ATmega Family ATmega1284P Series Microcontrollers | - | AVR | - | 20MHz | - | 128KB | - | 44Pins | - | TQFP | - | 32I/O's | I2C, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ THB57.500 25+ THB54.120 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | AVR | - | 20MHz | - | 2KB | - | 20Pins | - | DIP | - | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ THB83.960 25+ THB83.300 100+ THB82.640 250+ THB78.590 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ THB92.180 25+ THB91.050 100+ THB90.420 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | AVR | - | 20MHz | - | 32KB | - | 32Pins | - | TQFP | - | 23I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ THB22.380 10+ THB21.400 100+ THB20.410 500+ THB17.490 1000+ THB16.600 ราคาเพิ่มเติม... | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ THB38.000 25+ THB33.850 | - | - | PIC16 Family PIC16F5x Series Microcontrollers | - | PIC16 | - | 20MHz | - | 768Byte | - | 18Pins | - | DIP | - | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | ||||||
Each | 1+ THB55.770 25+ THB54.530 100+ THB54.270 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | - | PIC12 | - | 32MHz | - | 7KB | - | 8Pins | - | DIP | - | 6I/O's | EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F18xx | AEC-Q100 | ||||||
Each | 1+ THB78.780 25+ THB68.930 100+ THB58.160 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | PIC12 | - | 20MHz | - | 1.75KB | - | 8Pins | - | PDIP | - | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | - | ||||||
Each | 1+ THB23.950 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each | 1+ THB133.810 25+ THB124.340 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | PIC18 | - | 64MHz | - | 64KB | - | 28Pins | - | DIP | - | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ THB411.390 25+ THB359.970 100+ THB298.260 160+ THB256.330 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | - | 48MHz | - | 32KB | - | 44Pins | - | TQFP | - | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ THB83.290 25+ THB72.880 100+ THB60.380 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | AVR | - | 20MHz | - | 8KB | - | 8Pins | - | DIP | - | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ THB107.880 | - | - | PIC16 Family PIC16F194x Series Microcontrollers | - | PIC16 | - | 32MHz | - | 28KB | - | 64Pins | - | TQFP | - | 53I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB15.410 25+ THB14.100 100+ THB13.430 4500+ THB12.750 | - | - | AVR ATtiny Family ATtiny10 Series Microcontrollers | - | AVR | - | 12MHz | - | 1KB | - | 6Pins | - | SOT-23 | - | 4I/O's | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny10 | - | ||||||
Each | 1+ THB289.630 25+ THB253.420 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18 | - | 40MHz | - | 32KB | - | 40Pins | - | DIP | - | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||