8-bit Microcontrollers :
พบผลิตภัณฑ์จำนวน3,809ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB60.990 25+ THB59.780 100+ THB58.560 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 28Pins | SOIC | 23I/O's | I2C, SPI, UART, USART | 16KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+ THB44.360 25+ THB43.480 100+ THB42.590 | PIC18 Family PIC18FxxQ41 Series Microcontrollers | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18 Q41 | - | ||||||
Each | 1+ THB64.180 25+ THB56.160 100+ THB47.730 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+ THB31.690 25+ THB29.130 100+ THB27.880 | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | EUSART | 256Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC12 | PIC12LF15xx | - | ||||||
Each | 1+ THB64.730 25+ THB63.440 100+ THB62.150 250+ THB60.850 | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | - | ||||||
Each | 1+ THB31.680 25+ THB31.050 100+ THB30.420 | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | 6I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | - | ||||||
Each | 1+ THB103.540 25+ THB98.180 | PIC16 Family PIC16F193x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | I2C, SPI, EUSART | 1KB | 14Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F19xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB52.840 50+ THB50.340 100+ THB47.830 500+ THB45.330 1000+ THB42.820 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, USART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ THB63.860 25+ THB58.820 100+ THB53.450 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+ THB74.040 25+ THB72.560 100+ THB71.080 250+ THB69.600 | AVR-DA Family AVR128DA Series Microcontrollers | AVR | 24MHz | 128KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR128DA | - | ||||||
Each | 1+ THB59.010 25+ THB57.830 100+ THB56.650 250+ THB55.470 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 27I/O's | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | - | ||||||
Each | 1+ THB33.350 25+ THB32.690 100+ THB32.020 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DIP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ THB17.960 25+ THB17.610 100+ THB17.250 120+ THB16.890 | PIC16 Family PIC16F152xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DFN-EP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | ||||||
Each | 1+ THB50.440 25+ THB49.440 100+ THB48.430 | PIC18 Family PIC18FxxQ43 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ43 | - | ||||||
Each | 1+ THB67.250 25+ THB65.910 100+ THB64.560 160+ THB63.220 | PIC16 Family PIC16LF156x Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1KB | 23Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+ THB354.070 25+ THB351.290 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 33I/O's | AUSART, CAN, I2C, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ THB182.380 25+ THB178.740 100+ THB175.090 160+ THB171.440 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ THB220.980 25+ THB216.570 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 16MHz | 16KB | 40Pins | DIP | 35I/O's | SPI, UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega16X | - | ||||||
Each | 1+ THB119.630 25+ THB117.240 100+ THB116.650 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | QFN | 35I/O's | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ THB163.560 25+ THB143.120 100+ THB120.990 | PIC16 Family PIC16LF6xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ THB189.330 25+ THB185.550 100+ THB181.760 160+ THB177.980 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | ||||||
Each | 1+ THB84.160 25+ THB73.640 100+ THB62.590 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 18I/O's | I2C, SPI | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ THB1,524.790 5+ THB1,388.020 10+ THB1,251.240 25+ THB1,182.900 50+ THB1,159.250 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | 52I/O's | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Pack of 100 | 1+ THB4,808.140 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB23.710 25+ THB21.360 100+ THB20.200 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 458Byte | 6Pins | SOT-23 | 4I/O's | - | 64Byte | 3Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | ||||||