8-bit Microcontrollers :
พบผลิตภัณฑ์จำนวน3,809ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB127.370 25+ THB124.830 100+ THB122.280 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN | 24I/O's | ECAN, EUSART, I2C, SPI | 3.56KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ THB139.150 25+ THB136.370 100+ THB133.590 160+ THB130.810 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ THB38.000 25+ THB35.910 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 14Pins | SOIC | 12I/O's | - | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ THB104.450 25+ THB102.370 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | - | ||||||
Each | 1+ THB113.780 25+ THB111.510 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ THB25.720 25+ THB25.210 100+ THB24.700 | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | 32MHz | 1.75KB | 8Pins | MSOP | 6I/O's | - | 128Byte | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
Each | 1+ THB2,608.940 10+ THB2,233.270 28+ THB2,115.180 112+ THB1,997.500 | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | - | ||||||
Each | 1+ THB44.520 25+ THB41.640 100+ THB37.980 | PIC12 Family PIC12F16xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F16xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB94.450 | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN | 23I/O's | I2C, SPI, USART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ THB60.880 25+ THB59.670 100+ THB58.450 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ THB768.910 10+ THB622.790 25+ THB586.170 50+ THB574.080 100+ THB561.980 | PSOC 3 Family CY8C36xx Series Microcontrollers | 8051 | 67MHz | 64KB | 68Pins | QFN | 38I/O's | I2C, USB | 8KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C36xx | - | ||||||
Each | 1+ THB71.900 25+ THB70.470 100+ THB69.030 | AVR ATtiny Family ATtiny1634 Series Microcontrollers | AVR | 12MHz | 16KB | 20Pins | WSOIC | 18I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny16 | - | ||||||
Each | 1+ THB96.270 25+ THB94.350 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ THB77.380 25+ THB75.840 100+ THB74.290 160+ THB72.740 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ THB184.220 25+ THB180.540 100+ THB176.860 160+ THB173.170 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ THB79.090 25+ THB77.510 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ THB98.420 25+ THB96.460 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K4x | - | ||||||
Each | 1+ THB239.220 25+ THB234.440 100+ THB232.650 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | - | ||||||
Each | 1+ THB37.930 25+ THB37.180 100+ THB36.420 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | ||||||
Each | 1+ THB60.690 25+ THB59.480 100+ THB58.270 250+ THB57.050 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 44I/O's | EUSART, I2C, SPI | 2KB | 43Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | ||||||
Each | 1+ THB115.380 25+ THB113.080 | PIC18 Family PIC18FxxK42 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxK42 | - | ||||||
Each | 1+ THB60.130 25+ THB58.930 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB165.470 25+ THB162.170 100+ THB158.860 2000+ THB155.550 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega16X | - | ||||||
Each | 1+ THB38.640 25+ THB37.870 100+ THB37.100 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | ||||||
Each | 1+ THB225.910 10+ THB161.300 25+ THB158.080 50+ THB154.850 100+ THB151.910 | C8051 Family C8051F38x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F38x | - | ||||||