32-bit Microcontrollers :
พบผลิตภัณฑ์จำนวน740ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB1,172.030 5+ THB1,026.880 10+ THB958.670 25+ THB918.600 50+ THB905.770 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | ||||||
Each | 1+ THB1,081.120 | - | TriCore | 32 bit | - | - | - | LQFP | - | CAN, SCI | - | - | 8Bit, 10Bit, 12Bit | - | - | - | - | Surface Mount | - | - | - | ||||||
Each | 1+ THB718.560 10+ THB561.120 25+ THB515.640 50+ THB490.790 100+ THB472.230 ราคาเพิ่มเติม... | - | RX | 32 bit | - | - | - | LQFP | - | CAN, SCI, SPI | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ THB599.800 10+ THB468.380 25+ THB430.410 50+ THB409.670 100+ THB394.180 ราคาเพิ่มเติม... | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 144Pins | LQFP | 103I/O's | CAN, SCI, SPI | 64KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ THB1,247.360 5+ THB1,089.400 10+ THB1,014.900 25+ THB972.980 50+ THB957.700 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 100Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | ||||||
Each | 800+ THB689.580 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 64Pins | LQFP | 55I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF521x | - | ||||||
Each | 1+ THB1,847.350 5+ THB1,557.490 10+ THB1,430.250 25+ THB1,376.040 50+ THB1,337.310 | SuperH Family SH7200 Series SH7203 Group Microcontrollers | SH-2A | 32 bit | 200MHz | - | 240Pins | QFP | 82I/O's | CAN, I2C, SSI, UART, USB | 80KB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 85°C | Surface Mount | SuperH | SH7200 | - | ||||||
Each | 1+ THB598.630 10+ THB467.470 25+ THB429.570 50+ THB408.880 100+ THB393.410 ราคาเพิ่มเติม... | - | RX | 32 bit | - | - | - | LQFP | - | CAN, SPI, UART, USB | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ THB2,088.740 5+ THB1,824.220 10+ THB1,699.480 25+ THB1,629.280 50+ THB1,603.680 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 144Pins | LQFP | 15I/O's | QSPI, UART | - | 8Channels | - | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ THB313.060 25+ THB301.420 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ THB1,054.840 10+ THB921.260 25+ THB858.260 50+ THB822.810 100+ THB809.880 | Coldfire V2 Family MCF5223x Series Microcontrollers | ColdFire v2 | 32 bit | - | - | 80Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | - | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5223x | - | ||||||
Each | 1+ THB426.850 25+ THB410.970 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | ENET, I2C, SPI, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ THB711.320 10+ THB597.010 25+ THB562.940 50+ THB542.070 | XE Family XE216 Series Microcontrollers | xCORE | 32 bit | - | - | 128Pins | TQFP | 81I/O's | Ethernet, SPI, USB | - | - | - | - | 1.05V | -40°C | 85°C | Surface Mount | XE | XE216 | - | ||||||
Each | 1+ THB630.860 10+ THB506.480 25+ THB473.470 50+ THB453.640 100+ THB436.840 ราคาเพิ่มเติม... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | - | ||||||
Each | 1+ THB301.030 25+ THB289.830 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ THB425.740 10+ THB332.460 25+ THB305.510 50+ THB290.790 100+ THB279.790 ราคาเพิ่มเติม... | - | RX | 32 bit | - | - | - | LQFP | - | CAN, SCI, SPI | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | RX | RX600 | - | ||||||
Each | 160+ THB191.850 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 800+ THB409.590 | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32 bit | 50MHz | 64KB | 64Pins | LQFP | 43I/O's | I2C, SPI, UART, USB | 8KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5221x | - | ||||||
Each | 1+ THB442.500 25+ THB426.040 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 121Pins | BGA | 85I/O's | CAN, I2C, SPI, UART, USB | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 300+ THB1,357.070 | - | - | 32 bit | - | - | - | LQFP | - | QSPI, UART | - | - | - | - | - | - | - | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 1+ THB257.680 25+ THB248.100 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 64Pins | QFN | 53I/O's | I2C, SPI, UART | - | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ THB2,283.430 5+ THB1,994.260 10+ THB1,857.890 25+ THB1,781.150 50+ THB1,753.160 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 132Pins | QFP | 15I/O's | QSPI, UART | - | - | - | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | ||||||
Each | 200+ THB3,692.110 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 56MHz | 512KB | 388Pins | BGA | 56I/O's | QSPI, SCI, UART | 32KB | 32Channels | 10Bit | 2.5V | 2.7V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ THB439.640 10+ THB352.960 25+ THB329.960 50+ THB316.140 100+ THB304.430 ราคาเพิ่มเติม... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | CAN, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | - | ||||||
Each | 1+ THB484.420 10+ THB388.910 25+ THB363.570 50+ THB348.340 100+ THB335.440 ราคาเพิ่มเติม... | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32 bit | - | - | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | - | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51QE | - | ||||||