ข้อมูลผลิตภัณฑ์
ภาพรวมของผลิตภัณฑ์
The SAF-XC161CJ-16F40F BB is a high-performance 16-bit single-chip CMOS Microcontroller. This device extend the functionality and performance of the C166 family in terms of instructions (MAC unit), peripherals and speed. They combine high CPU performance with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program Flash, program RAM and data RAM. The architecture of the XC161 combines advantages of RISC, CISC and DSP processors with an advanced peripheral subsystem in a very well-balanced way. In addition, the on-chip memory blocks allow the design of compact systems-on-silicon with maximum performance.
- High performance 16-bit CPU with 5-stage pipeline
- 25ns Instruction cycle time at 40MHz CPU clock (single-cycle execution)
- 16 Priority-level interrupt system with 73 Sources, sample-rate down to 50ns
- 8-channel interrupt-driven single-cycle data transfer facilities via peripheral event controller
- 24-bit Pointers cover total address space
- Clock Generation via on-chip PLL
- 2kB On-chip dual-port RAM (DPRAM)
- 4kB On-chip data SRAM (DSRAM)
- 2kB On-chip Program/Data SRAM (PSRAM)
- 128kB On-chip Program memory (flash memory)
- 12-channel ADC with programmable resolution
- Two 16-channel general-purpose capture/compare units (32 input/output pins)
- Multi-functional general purpose timer unit with 5 timers
- Two Synchronous/Asynchronous serial channels (USARTs)
- Two high speed synchronous serial channels
- On-chip TwinCAN interface (Rev. 2.0B active)
- Serial data link module (SDLM), compliant with J1850, supporting Class 2
- IIC bus interface
- On-chip real-time clock, driven by dedicated oscillator
- Idle, sleep and power down modes with flexible power management
- Programmable watchdog timer and oscillator watchdog
- Up to 12MB external address space for code and data
- On-chip bootstrap loader
- On-chip debug support via JTAG interface
การใช้งาน
Automotive, Automation & Process Control, Communications & Networking, RF Communications
คำเตือน
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
ข้อมูลจำเพาะทางเทคนิค
XC166 Family XC161CJ Series Microcontrollers
16 bit
128KB
TQFP
CAN, I2C, SPI, UART
12Channels
2.3V
-40°C
Surface Mount
XC166
MSL 3 - 168 hours
C166
40MHz
144Pins
99I/O's
8KB
10Bit
2.7V
85°C
XC161CJ
AEC-Q100
No SVHC (08-Jul-2021)
เอกสารทางเทคนิค (3)
ผลิตภัณฑ์ที่เกี่ยวข้อง
พบผลิตภัณฑ์จำนวน1
กฎหมายและปัจจัยแวดล้อม
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:Malaysia
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
RoHS
RoHS
หนังสือรับรองมาตรฐานของผลิตภัณฑ์