16-bit Microcontrollers :
พบผลิตภัณฑ์จำนวน837ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB181.280 25+ THB174.260 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 32KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 2KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ THB145.740 25+ THB140.100 | - | PIC24 | 16 bit | - | - | - | SOIC | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ THB157.580 25+ THB151.490 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 12KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 1KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ THB295.610 25+ THB284.180 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit | - | - | - | - | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ THB1,192.980 5+ THB1,080.420 10+ THB1,018.660 25+ THB977.660 50+ THB955.320 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | - | - | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | - | 8Channels | 10Bit | 4.25V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | - | ||||||
1165792 RoHS | Each | 1+ THB2,099.390 5+ THB1,876.100 10+ THB1,753.520 25+ THB1,679.110 50+ THB1,641.990 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ THB207.620 10+ THB155.220 25+ THB146.160 50+ THB139.450 100+ THB132.720 ราคาเพิ่มเติม... | - | - | 16 bit | - | - | - | LQFP | - | I2C, UART | - | - | 8Bit, 10Bit | - | - | - | - | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ THB238.730 25+ THB229.500 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit | - | - | - | - | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ THB1,085.540 10+ THB970.080 25+ THB906.700 50+ THB868.230 100+ THB849.030 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | - | - | 48Pins | LQFP | 31I/O's | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ THB1,778.600 5+ THB1,589.950 10+ THB1,483.580 25+ THB1,418.890 50+ THB1,383.100 | - | HC12 | 16 bit | - | - | - | LQFP | - | CAN, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC912Dx | HC12 | - | ||||||
Each | 1+ THB1,366.640 5+ THB1,221.290 10+ THB1,141.490 25+ THB1,093.060 50+ THB1,068.890 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ THB259.480 25+ THB249.440 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 44Pins | QFN | 35I/O's | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 420+ THB652.000 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 58I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | ||||||
Each | 1+ THB2,308.660 5+ THB2,063.120 10+ THB1,928.320 25+ THB1,846.490 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | HCS12 | - | ||||||
Each (Supplied in a Waffle Tray) | 1+ THB133,216.290 | - | PIC24 | 16 bit | - | - | - | TQFP | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ THB969.100 10+ THB867.370 25+ THB817.170 50+ THB768.020 100+ THB767.990 | H8S Family H8S/2100 Series H8S/2144 Group Microcontrollers | - | 16 bit | 20MHz | 128KB | 100Pins | QFP | 82I/O's | I2C, SCI | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -20°C | 75°C | Surface Mount | H8S/2100 | H8S | - | ||||||
Each | 1+ THB236.970 25+ THB227.800 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | - | - | - | QFN | - | I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ THB219.790 25+ THB211.290 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ THB168.830 25+ THB162.300 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 16KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 2KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 60+ THB2,036.620 | - | HC12 | 16 bit | - | - | - | TQFP | - | CAN, I2C, SCI, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | 68HC912Dx | HC12 | - | ||||||
Each | 84+ THB533.990 | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | - | - | 80Pins | QFP | 60I/O's | CAN, SCI, SPI | - | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ THB258.280 25+ THB248.290 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ THB263.630 25+ THB253.430 | - | PIC24 | 16 bit | - | - | - | QFN-S | - | CAN, I2C, SPI, UART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
2325723 RoHS | Each | 1+ THB97.270 10+ THB85.110 50+ THB70.530 100+ THB63.230 250+ THB58.370 ราคาเพิ่มเติม... | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16MHz | 4KB | 20Pins | DIP | 16I/O's | I2C, LIN, SPI, UART | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - | |||||
Each | 1+ THB222.740 25+ THB214.130 | - | PIC24 | 16 bit | - | - | - | TQFP | - | EUART, I2C, PSP, SPI | - | - | 10Bit | - | - | - | - | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||