140 พบผลลัพธ์สำหรับ "SST"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Flash Memory Type
Memory Density
Memory Configuration
Flash Memory Configuration
Interfaces
IC Case / Package
No. of Pins
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB181.320 25+ THB173.670 | Parallel NOR | 4Mbit | 512K x 8bit | - | Parallel | PDIP | 32Pins | - | 70ns | 4.5V | 5.5V | 5V | Through Hole | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ THB135.410 25+ THB130.730 | - | - | - | - | Parallel | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB34.650 25+ THB33.750 100+ THB32.390 | Serial NOR | 1Mbit | 128K x 8bit | - | Serial SPI | SOIC | 8Pins | 33MHz | 12ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ THB158.140 25+ THB151.340 | - | - | - | - | Parallel | - | - | - | - | - | - | - | - | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB101.610 25+ THB94.590 | - | - | - | - | SPI, SQI | - | - | - | - | - | - | - | - | - | - | - | |||||
MICROCHIP | Each | 1+ THB160.290 25+ THB133.070 | - | - | - | 1M x 16bit | CFI | - | - | - | - | - | - | - | - | - | - | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) เทปตัด | 1+ THB163.250 25+ THB152.190 | - | 64Mbit | 8M x 8bit | - | SPI, SQI | SOIJ | - | 104MHz | - | 2.7V | - | 3.3V | Surface Mount | - | 85°C | - | |||||
Each | 1+ THB48.560 25+ THB46.440 100+ THB44.740 | Serial NOR | 2Mbit | 256K x 8bit | - | SPI | SOIC | 8Pins | 80MHz | - | 2.3V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB102.350 25+ THB94.690 100+ THB92.800 | Serial NOR | 32Mbit | - | - | SPI, SDI, SQI | SOIJ | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB166.050 25+ THB154.150 100+ THB151.070 | Serial NOR | 64Mbit | 8M x 8bit | - | SPI, SQI | SOIC | 16Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB99.420 25+ THB96.870 100+ THB92.610 2100+ THB90.760 | Serial NOR | 16Mbit | 2M x 8bit | - | SPI | SOIC | 8Pins | 50MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB162.480 25+ THB151.840 100+ THB148.810 | Serial NOR | 64Mbit | 8M x 8bit | - | SPI, SQI | SOIJ | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB67.170 25+ THB62.480 100+ THB61.240 | Serial NOR | 8Mbit | 1M x 8bit | - | SPI | SOIC | 8Pins | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB99.050 25+ THB95.230 100+ THB91.830 | Serial NOR | 16Mbit | 2M x 8bit | - | SPI | HSOIC | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB48.360 25+ THB46.240 100+ THB44.540 | Serial NOR | 2Mbit | 256K x 8bit | - | 4 Wire, Serial, SPI | SOIC | 8Pins | 80MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB99.990 25+ THB97.430 100+ THB93.600 | Parallel NOR | 1Mbit | 128K x 8bit | - | Parallel | LCC | 32Pins | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ THB130.040 25+ THB124.500 100+ THB120.680 | Parallel NOR | 4Mbit | 512K x 8bit | - | Parallel | LCC | 32Pins | 14MHz | 70ns | 4.5V | 5.5V | 5V | Surface Mount | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ THB71.990 | Serial NOR | 16Mbit | 2M x 8bit | - | SPI, SQI | SOIC | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB165.140 25+ THB160.030 100+ THB154.080 2100+ THB151.000 | Serial NOR | 64Mbit | 8M x 8bit | - | SPI, SQI | SOIJ | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB69.370 25+ THB67.250 100+ THB64.700 2100+ THB63.410 | Serial NOR | 8Mbit | 1M x 8bit | - | SPI | SOIC | 8Pins | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB160.420 25+ THB149.590 100+ THB146.610 | Serial NOR | 64Mbit | 8M x 8bit | - | SPI | WDFN | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB105.090 25+ THB100.840 100+ THB97.850 2100+ THB95.900 | Serial NOR | 32Mbit | 4M x 8bit | - | SPI, SDI, SQI | SOIJ | 8Pins | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB45.020 25+ THB43.050 100+ THB41.740 3300+ THB40.910 | Serial NOR | 4Mbit | 512K x 8bit | - | SPI | SOIC | 8Pins | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB53.730 25+ THB52.030 100+ THB49.900 | Serial NOR | 4Mbit | 4M x 1bit | - | SPI | SOIC | 8Pins | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB104.070 25+ THB100.460 | Parallel NOR | 1Mbit | 128K x 8bit | - | Parallel | DIP | 32Pins | 14MHz | 70ns | 4.5V | 5.5V | 5V | Through Hole | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||