FLASH :
พบผลิตภัณฑ์จำนวน945ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
Flash Memory Configuration
IC Interface Type
Interfaces
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied in a Waffle Tray) | 1+ THB973.580 | SLC NAND | - | 8Gbit | 1G x 8bit | - | - | QSPI | LGA | - | 8Pins | - | 120MHz | - | 3V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Serial NAND Flash Memories | ||||||
Each | 1+ THB1,826.260 | eMMC NAND | - | 8Gbit | 8G x 8bit | - | - | eMMC | FBGA | - | 153Pins | - | 200MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3.3V eMMC NAND Flash Memories | ||||||
Each | 1+ THB94.730 25+ THB91.870 | Parallel NOR | - | 4Mbit | 512K x 8bit | - | - | Parallel | TSOP | - | 32Pins | - | 14MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB71.600 25+ THB69.440 | Serial NOR | - | - | 16384 Pages x 256Byte | - | - | SPI | SOIC | - | 8Pins | - | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB187.840 10+ THB162.110 25+ THB154.700 50+ THB149.910 100+ THB142.930 ราคาเพิ่มเติม... | Parallel NOR | - | 16Mbit | 2M x 8bit / 1M x 16bit | - | - | CFI, Parallel | TSOP | - | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB19,562.150 | MLC NAND | - | 64GB | - | - | - | - | BGA | - | 153Pins | - | 200MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | EM-20 | ||||||
Each | 1+ THB105.150 25+ THB101.980 | Parallel NOR | - | 4Mbit | 512K x 8bit | - | - | Parallel | TSOP | - | 32Pins | - | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ THB63.760 25+ THB61.840 | Parallel NOR | - | 2Mbit | 256K x 8bit | - | - | Parallel | TSOP | - | 32Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB109.560 25+ THB88.080 50+ THB80.200 100+ THB74.060 500+ THB56.100 | Parallel NOR | - | - | 4M x 8bit / 2M x 16bit | - | - | CFI | TSOP | - | 48Pins | - | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB61.910 25+ THB60.050 | Parallel NOR | - | 1Mbit | 128K x 8bit | - | - | Parallel | TSOP | - | 32Pins | - | 14MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB68.040 10+ THB62.390 50+ THB61.130 100+ THB59.860 250+ THB58.070 ราคาเพิ่มเติม... | Serial NOR | - | 32Mbit | 4M x 8bit | - | - | SPI | WSOIC | - | 16Pins | - | 104MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB28.800 10+ THB26.410 100+ THB25.870 500+ THB25.330 1000+ THB24.580 ราคาเพิ่มเติม... | Serial NOR | - | - | 8K x 256Byte | - | - | Serial | SOIC | - | 8Pins | - | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB260.010 25+ THB254.810 | Serial NOR | - | - | 128K x 8bit | - | - | 4 Wire, Serial, SPI | SOIC | - | 8Pins | - | - | - | 1.65V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB42.860 25+ THB41.980 | Serial NOR | - | 8Gbit | 4096 Pages x 256Byte | - | - | Serial, SPI | SOIC | - | 8Pins | - | 70MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ THB178.970 25+ THB173.570 | Parallel NOR | - | - | 4M x 16bit | - | - | CFI, Parallel | TSOP | - | 48Pins | - | - | - | 2.65V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ THB93.980 25+ THB91.140 | Serial NOR | - | - | 2M x 8bit | - | - | Serial, SPI | WSON | - | 8Pins | - | - | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ THB117.050 25+ THB114.710 | Parallel NOR | - | 4Mbit | 512K x 8bit | - | - | Parallel | LCC | - | 32Pins | - | 1kHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB103.850 10+ THB97.740 25+ THB95.130 50+ THB91.200 100+ THB89.020 ราคาเพิ่มเติม... | Parallel NOR | - | 8Gbit | 1M x 8bit / 512K x 16bit | - | - | CFI, Parallel | TSOP | - | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB712.110 | NAND | - | 6Gbit | 6G x 1bit | - | - | Parallel | VFBGA | - | 137Pins | - | 208MHz | 22ns | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Parallel NAND with Mobile LPDDR Flash Memories | ||||||
Each | 1+ THB3,564.450 | MLC NAND | - | 16Mbit | - | - | - | - | BGA | - | 153Pins | - | 200MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3.3V eMMC NAND Flash Memories | ||||||
Each | 1+ THB1,599.760 | eMMC NAND | - | 64GB | - | - | - | Parallel | VFBGA | - | 153Pins | - | 200MHz | - | 2.7V | 3.6V | - | Surface Mount | -25°C | 85°C | 3.3V eMMC NAND Flash Memories | ||||||
Each | 1+ THB2,350.950 | eMMC NAND | - | 64GB | - | - | - | Parallel | VFBGA | - | 153Pins | - | 200MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 95°C | 3.3V eMMC NAND Flash Memories | ||||||
Each | 1+ THB1,176.810 | eMMC NAND | - | 32Mbit | - | - | - | Parallel | VFBGA | - | 153Pins | - | 200MHz | - | 2.7V | 3.6V | - | Surface Mount | -25°C | 85°C | 3.3V eMMC NAND Flash Memories | ||||||
Each | 1+ THB1,248.650 | NAND | - | 256Gbit | 32G x 8bit | - | - | Parallel | TFBGA | - | 153Pins | - | 1.066GHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 95°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ THB51.670 10+ THB46.700 50+ THB45.180 100+ THB45.120 250+ THB45.060 ราคาเพิ่มเติม... | Serial NOR | - | 8Gbit | 8M x 1bit | - | - | Serial, SPI | SOP | - | 8Pins | - | 100MHz | - | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||