FLASH :
พบผลิตภัณฑ์จำนวน945ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Flash Memory Type
Memory Size
Memory Density
Memory Configuration
Flash Memory Configuration
IC Interface Type
Interfaces
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency
Clock Frequency Max
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB83.760 10+ THB76.250 50+ THB73.650 100+ THB72.350 250+ THB70.580 ราคาเพิ่มเติม... | Serial NOR | - | - | 4096 Pages x 264Byte | - | - | Serial, SPI | SOIC | - | 8Pins | - | - | - | 2.5V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB125.280 25+ THB121.500 | Parallel NOR | - | 8Mbit | 512K x 16bit | - | - | Parallel | BGA | - | 48Pins | - | 5MHz | 70ns | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB69.370 25+ THB67.280 | Parallel NOR | - | 2Mbit | 128K x 16bit | - | - | CFI | TSOP | - | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB125.280 25+ THB121.500 | Parallel NOR | - | - | 512K x 16bit | - | - | Parallel | BGA | - | 48Pins | - | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
INFINEON | Each | 1+ THB409.280 10+ THB358.020 100+ THB318.140 | Parallel NOR | - | - | 128K x 16bit | - | - | Parallel | BGA | - | 64Pins | - | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | |||||
Each | 1+ THB125.280 25+ THB121.500 | Parallel NOR | - | 8Mbit | 512K x 16bit | - | - | Parallel | BGA | - | 48Pins | - | 5MHz | 70ns | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB91.740 25+ THB88.970 | Parallel NOR | - | - | 512K x 16bit | - | - | Parallel | TFBGA | - | 48Pins | - | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB142.220 25+ THB137.930 | Parallel NOR | - | 32Mbit | 2M x 16bit | - | - | CFI | TSOP | - | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB91.740 25+ THB88.970 | Parallel NOR | - | 8Mbit | 512K x 16bit | - | - | Parallel | TFBGA | - | 48Pins | - | 5MHz | 70ns | 2.7V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB138.710 25+ THB134.530 | Parallel NOR | - | - | 1M x 16bit | - | - | CFI | TFBGA | - | 48Pins | - | - | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB49.960 10+ THB45.140 100+ THB39.010 200+ THB35.110 400+ THB31.600 ราคาเพิ่มเติม... | Parallel NOR | - | - | 512K x 8bit / 256K x 16bit | - | - | Parallel | TSOP | - | 48Pins | - | - | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB77.560 25+ THB75.220 | Serial NOR | - | - | 512K x 8bit | - | - | Serial, SPI | WSON | - | 8Pins | - | - | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB260.010 25+ THB254.810 | Serial NOR | - | 2Mbit | 256K x 8bit | - | - | Serial, SPI | WSON | - | 8Pins | - | 33MHz | - | 3V | 3.6V | - | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ THB91.740 25+ THB88.970 | Parallel NOR | - | 8Mbit | 512K x 16bit | - | - | Parallel | TFBGA | - | 48Pins | - | 5MHz | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB91.740 25+ THB88.970 | Parallel NOR | - | - | 512K x 16bit | - | - | Parallel | TFBGA | - | 48Pins | - | - | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB60.800 25+ THB58.960 | Parallel NOR | - | 2Mbit | 256K x 8bit | - | - | Parallel | LCC | - | 32Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ THB141.980 10+ THB114.810 25+ THB113.500 50+ THB76.250 100+ THB73.620 ราคาเพิ่มเติม... | SLC NAND | - | - | 128K x 8bit | - | - | Parallel | TSOP | - | - | - | - | - | - | - | - | Surface Mount | - | - | - | ||||||
MICROCHIP | Each | 1+ THB213.790 25+ THB207.340 | Parallel NOR | - | - | 2M x 16bit / 4M x 8bit | - | - | CFI | TSOP | - | 48Pins | - | - | - | 2.7V | 3.6V | - | Surface Mount | -20°C | 85°C | 3V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ THB87.470 25+ THB84.840 | Parallel NOR | - | 16Mbit | 2M x 8bit | - | - | CFI | TSOP | - | 48Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ THB117.090 25+ THB113.560 | Serial NOR | - | - | 1M x 8bit | - | - | Serial, SPI | WSON | - | 8Pins | - | - | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
MICROCHIP | Each | 1+ THB80.550 25+ THB78.120 | Parallel NOR | - | - | 128K x 8bit | - | - | - | LCC | - | 32Pins | - | - | - | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ THB48.660 25+ THB47.660 | Serial NOR | - | - | 128K x 8bit | - | - | Serial, SPI | WSON | - | 8Pins | - | - | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
MICROCHIP | Each | 1+ THB213.790 25+ THB207.340 | Parallel NOR | - | - | 2M x 16bit / 4M x 8bit | - | - | CFI | TSOP | - | 48Pins | - | - | - | 2.7V | 3.6V | - | Surface Mount | -20°C | 85°C | 3V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ THB69.370 25+ THB67.280 | Serial NOR | - | - | - | - | - | - | LCC | - | - | - | - | - | - | - | - | Surface Mount | - | - | - | |||||
Each | 1+ THB171.400 10+ THB159.630 25+ THB155.270 50+ THB151.790 100+ THB148.290 ราคาเพิ่มเติม... | Serial NOR | - | 32Mbit | - | - | - | SPI | UDFN | - | 8Pins | - | 100MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||