2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Arithmetic Logic Units - ALUs
                                                                                                  พิมพ์หน้า

                                                                                                  SN74LS283N

                                                                                                  LOGIC, 4BIT BINARY FULL ADDER, 16DIP

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  TEXAS INSTRUMENTS SN74LS283N
                                                                                                  ผู้ผลิตTEXAS INSTRUMENTS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSN74LS283N
                                                                                                  รหัสสินค้า3121044
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  ไม่มีสต็อกแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ผู้ผลิตTEXAS INSTRUMENTS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSN74LS283N
                                                                                                  รหัสสินค้า3121044
                                                                                                  Logic Family / Base Number74LS283
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Input Voltage Min800mV
                                                                                                  Input Voltage Max2V
                                                                                                  No. of Bits4bit
                                                                                                  Propagation Delay16ns
                                                                                                  IC Case / PackageDIP
                                                                                                  Logic Case StyleDIP
                                                                                                  No. of Pins16Pins
                                                                                                  Logic IC Family74LS
                                                                                                  Logic IC Base Number74283
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The SN74LS283N is a 4-bit Binary Full Adder with fast carry performs the addition of two 4-bit binary words. The sum (Σ) outputs are provided for each bit and the resultant carry (C4) is obtained from the fourth bit. This adder features full internal look-ahead across all four bits generating the carry term in 10ns typically. This capability provides the system designer with partial look-ahead performance at the economy. The adder logic, including the carry, is implemented in its true form. End around carry can be accomplished without the need for logic or level inversion.

                                                                                                  • Full-carry look-ahead across the four bits
                                                                                                  • Systems achieve partial look-ahead performance with the economy of ripple carry
                                                                                                  • Supply voltage and ground on corner pins to simplify p-c board layout

                                                                                                  การใช้งาน

                                                                                                  Industrial

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Logic Family / Base Number

                                                                                                  74LS283

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Input Voltage Max

                                                                                                  2V

                                                                                                  Propagation Delay

                                                                                                  16ns

                                                                                                  Logic Case Style

                                                                                                  DIP

                                                                                                  Logic IC Family

                                                                                                  74LS

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Input Voltage Min

                                                                                                  800mV

                                                                                                  No. of Bits

                                                                                                  4bit

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Logic IC Base Number

                                                                                                  74283

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Malaysia
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85423990
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.004536
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Ltd. สงวนลิขสิทธิ์
                                                                                                  element14 เป็นเครื่องหมายการค้าของ element14 Pte Ltd.
                                                                                                  หมายเลขจดทะเบียน: 199501672R | สำนักงานจดทะเบียน: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741