IGBT Modules :
พบผลิตภัณฑ์จำนวน715ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
No. of Channels
IGBT Configuration
Continuous Collector Current
Channel Type
Driver Configuration
Collector Emitter Saturation Voltage
Power Switch Type
Power Dissipation
Operating Temperature Max
Transistor Case Style
IC Case / Package
No. of Pins
IGBT Termination
IC Mounting
Collector Emitter Voltage Max
IGBT Technology
Transistor Mounting
Supply Voltage Min
Product Range
Supply Voltage Max
Input Delay
Output Delay
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4837833 | MICROCHIP | Each | 1+ THB9,707.900 | - | Half Bridge | - | - | 900A | - | 1.6V | - | 3.26kW | 175°C | Module | - | - | Press Fit | - | 1.2kV | IGBT 7 [Trench] | Panel | - | - | - | - | - | ||||
4837830 | MICROCHIP | Each | 1+ THB6,063.920 | - | Half Bridge | - | - | 300A | - | 1.7V | - | 1.311kW | 175°C | Module | - | - | Press Fit | - | 1.7kV | IGBT 7 [Trench] | Panel | - | - | - | - | - | ||||
Each | 1+ THB4,433.380 5+ THB4,263.450 10+ THB4,083.750 | - | Dual | - | - | 300A | - | 1.75V | - | - | 150°C | Module | - | - | Screw | - | 1.2kV | IGBT 4 | Panel | - | 62mm C-Series | - | - | - | ||||||
4917028 RoHS | INFINEON | Each | 1+ THB1,562.600 5+ THB1,457.780 10+ THB1,369.540 50+ THB1,309.980 100+ THB1,295.730 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ THB7,600.290 5+ THB7,175.930 10+ THB6,902.230 | - | PIM Three Phase Input Rectifier | - | - | 105A | - | 2.3V | - | 350W | 125°C | EconoPIM | - | - | Press Fit | - | 1.2kV | IGBT 3 | Panel | - | EconoPIM 3 | - | - | - | ||||||
Each | 1+ THB1,770.470 5+ THB1,636.380 10+ THB1,503.910 50+ THB1,489.150 | - | Half Bridge | - | - | 50A | - | 1.2kV | - | - | 150°C | SEMITRANS 2 | - | - | Stud | - | - | IGBT 4 Fast [Trench] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | ||||||
SEMIKRON | Each | 1+ THB4,388.260 5+ THB4,172.900 | - | Seven Pack | - | - | 68A | - | 2.15V | - | - | 150°C | SEMITOP 4 | - | - | Press Fit | - | 1.2kV | IGBT 3 [Trench] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
Each | 1+ THB4,866.800 5+ THB4,595.060 10+ THB4,419.800 | - | Six Pack [Full Bridge] | - | - | 72A | - | 3V | - | 350W | 125°C | EconoPACK | - | - | Stud | - | 1.2kV | - | Panel | - | - | - | - | - | ||||||
SEMIKRON | Each | 1+ THB1,669.370 5+ THB1,542.940 10+ THB1,418.030 50+ THB1,404.130 | - | Half Bridge | - | - | 70A | - | 2.5V | - | - | 150°C | SEMITRANS 2 | - | - | Stud | - | 600V | NPT IGBT [Standard] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
INFINEON | Each | 1+ THB6,434.350 5+ THB6,128.340 10+ THB5,941.670 | - | Single Switch | - | - | 900A | - | 2.15V | - | 2.8kW | 125°C | Module | - | - | Tab | - | 1.2kV | IGBT 3 | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
Each | 1+ THB4,231.950 5+ THB3,911.450 10+ THB3,594.790 50+ THB3,559.540 | - | Half Bridge | - | - | 536A | - | 1.45V | - | 1.19kW | 150°C | Module | - | - | Press Fit | - | 650V | Trench | Panel | - | - | - | - | - | ||||||
Each | 1+ THB4,437.750 5+ THB4,128.730 10+ THB3,820.710 50+ THB3,633.170 | - | Dual [Half Bridge] | - | - | 150A | - | 1.75V | - | 790W | 150°C | Module | - | - | Stud | - | 1.2kV | IGBT 4 [Trench/Field Stop] | Panel | - | - | - | - | - | ||||||
SEMIKRON | Each | 1+ THB6,442.830 5+ THB6,126.650 | - | Half Bridge | - | - | 470A | - | 1.2kV | - | - | 150°C | SEMITRANS 3 | - | - | Stud | - | 1.2kV | IGBT 3 [Trench] | Panel | - | SEMITRANS 2 SKM | - | - | - | |||||
INFINEON | Each | 1+ THB5,174.010 5+ THB4,927.940 10+ THB4,777.830 | - | Dual | - | - | 440A | - | 2.15V | - | 1.45kW | 125°C | EconoPACK | - | - | Stud | - | 1.2kV | IGBT 3 | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
SEMIKRON | Each | 1+ THB7,048.920 5+ THB6,702.990 | - | Half Bridge | - | - | 760A | - | 1.9V | - | - | 175°C | SEMITRANS 3 | - | - | Stud | - | 600V | IGBT 3 [Trench] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
SEMIKRON | Each | 1+ THB4,970.080 5+ THB4,726.170 | - | Dual | - | - | 242A | - | 1.7V | - | - | 125°C | Module | - | - | Stud | - | 1.2kV | IGBT 3 [Trench] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
SEMIKRON | Each | 1+ THB888.450 5+ THB821.160 10+ THB754.680 50+ THB747.270 | - | Six Pack [Full Bridge] | - | - | 19A | - | 1.85V | - | - | 175°C | MiniSkiip-0 | - | - | Press Fit | - | 600V | IGBT 3 [Trench] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
Each | 1+ THB3,003.880 5+ THB2,794.710 10+ THB2,586.210 50+ THB2,459.270 | - | Dual [Half Bridge] | - | - | 50A | - | 1.85V | - | 285W | 150°C | Module | - | - | Stud | - | 1.2kV | IGBT 4 [Trench/Field Stop] | Panel | - | - | - | - | - | ||||||
Each | 1+ THB2,085.530 5+ THB1,927.580 10+ THB1,771.530 50+ THB1,754.150 | - | Half Bridge | - | - | 154A | - | 2.9V | - | 791W | 125°C | Module | - | - | Stud | - | 1.2kV | NPT IGBT [Standard] | Panel | - | - | - | - | - | ||||||
Each | 1+ THB1,416.260 5+ THB1,309.010 10+ THB1,203.030 50+ THB1,191.230 | - | Half Bridge | - | - | 150A | - | 3.1V | - | 658W | 150°C | Module | - | - | Stud | - | 1.2kV | NPT IGBT [Standard] | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | ||||||
Each | 1+ THB5,192.320 5+ THB4,937.510 | - | Three Phase Full Bridge | - | - | 168A | - | 1.85V | - | 632W | 150°C | Module | - | - | Press Fit | - | 1.7kV | Trench Field Stop | Panel | - | - | - | - | - | ||||||
Each | 1+ THB1,935.650 5+ THB1,789.060 10+ THB1,644.220 50+ THB1,628.090 | - | Three Phase Full Bridge | - | - | 72A | - | 1.45V | - | 189W | 150°C | Module | - | - | Press Fit | - | 650V | Trench Field Stop | Panel | - | - | - | - | - | ||||||
Each | 1+ THB6,625.680 5+ THB6,255.730 10+ THB6,017.130 | - | Three Phase Full Bridge | - | - | 35A | - | 3V | - | 200W | 125°C | EconoPACK | - | - | Stud | - | 1.2kV | - | Panel | - | - | - | - | - | ||||||
INFINEON | Each | 1+ THB2,090.210 5+ THB1,944.660 10+ THB1,799.580 50+ THB1,711.250 | - | Dual [Half Bridge] | - | - | 78A | - | 3V | - | 400W | 125°C | Module | - | - | Tab | - | 1.2kV | - | Panel | - | TUK SGACK902S Keystone Coupler | - | - | - | |||||
Each | 1+ THB3,408.430 5+ THB3,171.090 10+ THB2,934.510 50+ THB2,790.470 | - | Three Phase Full Bridge | - | - | 15A | - | 3.2V | - | 80W | 125°C | EconoPACK | - | - | Press Fit | - | 1.2kV | - | Panel | - | - | - | - | - | ||||||