Single MOSFETs :
พบผลิตภัณฑ์จำนวน13,212ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Load Switch Type
Channel Type
No. of Channels
Drain Source Voltage Vds
Drain Source Voltage Vds N Channel
Continuous Drain Current Id
Input Voltage
Driver Configuration
Drain Source Voltage Vds P Channel
Current Limit
Power Switch Type
Continuous Drain Current Id N Channel
Drain Source On State Resistance
On State Resistance
Transistor Case Style
Continuous Drain Current Id P Channel
Transistor Mounting
IC Case / Package
Drain Source On State Resistance N Channel
Rds(on) Test Voltage
Drain Source On State Resistance P Channel
IC Mounting
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation N Channel
No. of Pins
No. of Outputs
Operating Temperature Max
Power Dissipation P Channel
Operating Temperature Min
Product Range
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 5+ THB23.630 10+ THB15.260 100+ THB9.750 500+ THB6.900 1000+ THB4.820 | - | N Channel | - | 20V | - | 7.9A | - | - | - | - | - | - | 0.015ohm | - | U-DFN2020 | - | Surface Mount | - | - | 4.5V | - | - | - | 1V | 2.03W | - | 6Pins | - | 150°C | - | - | - | AEC-Q101 | ||||||
Each (Supplied on Full Reel) เต็มม้วน | 800+ THB19.500 2400+ THB19.110 | - | N Channel | - | 55V | - | 19A | - | - | - | - | - | - | 0.055ohm | - | TO-263 (D2PAK) | - | Surface Mount | - | - | 10V | - | - | - | 1.5V | 56W | - | 3Pins | - | 175°C | - | - | TrenchMOS | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB52.330 10+ THB37.250 100+ THB23.170 500+ THB15.980 1000+ THB13.440 ราคาเพิ่มเติม... | - | N Channel | - | 30V | - | 12.7A | - | - | - | - | - | - | 5700µohm | - | MLPAK33 | - | Surface Mount | - | - | 10V | - | - | - | 1.7V | 1.7W | - | 8Pins | - | 150°C | - | - | Trench | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB45.440 10+ THB41.440 100+ THB32.300 500+ THB26.250 1000+ THB24.990 | - | N Channel | - | 60V | - | 95A | - | - | - | - | - | - | 4600µohm | - | PowerDI5060 | - | Surface Mount | - | - | 10V | - | - | - | 2V | 1.6W | - | 8Pins | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB59.140 10+ THB36.730 100+ THB28.210 500+ THB25.820 | - | N Channel | - | 800V | - | 1.6A | - | - | - | - | - | - | 4.2ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 3.5V | 30W | - | 3Pins | - | 150°C | - | - | R8xxxKNx | - | ||||||
STMICROELECTRONICS | Each | 1+ THB145.460 10+ THB109.520 100+ THB106.950 500+ THB104.380 1000+ THB101.800 | - | N Channel | - | 650V | - | 32A | - | - | - | - | - | - | 0.087ohm | - | TO-220FP | - | Through Hole | - | - | 10V | - | - | - | 3V | 25W | - | 3Pins | - | 150°C | - | - | MDmesh M2 | - | |||||
Each | 1+ THB256.870 | - | N Channel | - | 650V | - | 35A | - | - | - | - | - | - | 0.115ohm | - | TO-247G | - | Through Hole | - | - | 10V | - | - | - | 4V | 379W | - | 3Pins | - | 150°C | - | - | R6xxxENx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB55.790 10+ THB42.820 100+ THB33.740 500+ THB26.960 1000+ THB23.480 | - | N Channel | - | 30V | - | 437A | - | - | - | - | - | - | 1150µohm | - | PowerPAK SO | - | Surface Mount | - | - | 10V | - | - | - | 1.7V | 500W | - | 8Pins | - | 175°C | - | - | TrenchFET Gen IV | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB212.310 10+ THB134.040 100+ THB105.820 500+ THB100.650 1000+ THB95.470 | - | N Channel | - | 600V | - | 31A | - | - | - | - | - | - | 0.057ohm | - | TO-263 (D2PAK) | - | Surface Mount | - | - | 10V | - | - | - | 4V | 156W | - | 3Pins | - | 150°C | - | - | CoolMOS CFD7 | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB61.150 10+ THB55.570 25+ THB45.410 100+ THB44.640 | - | N Channel | - | 80V | - | 100A | - | - | - | - | - | - | 2800µohm | - | PowerDI5060 | - | Surface Mount | - | - | 10V | - | - | - | 2.8V | 1.5W | - | 8Pins | - | 175°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB27.220 10+ THB16.500 100+ THB10.860 500+ THB8.680 1000+ THB6.330 ราคาเพิ่มเติม... | - | N Channel | - | 100V | - | 2.9A | - | - | - | - | - | - | 0.116ohm | - | U-DFN2020 | - | Surface Mount | - | - | 10V | - | - | - | 2V | 2.03W | - | 6Pins | - | 150°C | - | - | - | AEC-Q101 | ||||||
Each | 1+ THB118.070 10+ THB79.470 100+ THB56.440 500+ THB50.070 | - | N Channel | - | 800V | - | 16.3A | - | - | - | - | - | - | 0.25ohm | - | TO-220AB | - | Through Hole | - | - | 10V | - | - | - | 4V | 179W | - | 3Pins | - | 150°C | - | - | EF | - | ||||||
Each (Supplied on Full Reel) เต็มม้วน | 1500+ THB43.500 4500+ THB41.500 | - | N Channel | - | 40V | - | 142A | - | - | - | - | - | - | 2200µohm | - | WDFN | - | Surface Mount | - | - | 10V | - | - | - | 2V | 85W | - | 8Pins | - | 175°C | - | - | - | AEC-Q101 | ||||||
STMICROELECTRONICS | Each | 1+ THB383.320 5+ THB289.330 10+ THB258.460 50+ THB240.510 100+ THB222.680 ราคาเพิ่มเติม... | - | N Channel | - | 650V | - | 48A | - | - | - | - | - | - | 0.051ohm | - | TO-247LL | - | Through Hole | - | - | 10V | - | - | - | 4V | 330W | - | 3Pins | - | 150°C | - | - | MDmesh DM6 | - | |||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB67.240 10+ THB46.380 100+ THB31.750 500+ THB28.200 | - | N Channel | - | 45V | - | 7A | - | - | - | - | - | - | 0.025ohm | - | SOP | - | Surface Mount | - | - | 10V | - | - | - | 2.5V | 2W | - | 8Pins | - | 150°C | - | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB80.970 10+ THB52.080 100+ THB35.280 500+ THB28.160 1000+ THB23.760 ราคาเพิ่มเติม... | - | N Channel | - | 45V | - | 113A | - | - | - | - | - | - | 1800µohm | - | PowerPAK SO | - | Surface Mount | - | - | 10V | - | - | - | 2.3V | 48W | - | 8Pins | - | 150°C | - | - | TrenchFET Gen IV | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB53.520 10+ THB44.770 100+ THB34.070 500+ THB31.580 | - | N Channel | - | 650V | - | 7A | - | - | - | - | - | - | 0.665ohm | - | TO-252 (DPAK) | - | Surface Mount | - | - | 10V | - | - | - | 5V | 78W | - | 3Pins | - | 150°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB13.660 10+ THB8.710 100+ THB5.570 500+ THB3.930 1000+ THB2.850 ราคาเพิ่มเติม... | - | N Channel | - | 30V | - | 800mA | - | - | - | - | - | - | 0.2ohm | - | SOT-323-3A | - | Surface Mount | - | - | 10V | - | - | - | 1.7V | 350mW | - | 3Pins | - | 150°C | - | - | XP234N0801xx-G | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB148.820 10+ THB98.100 100+ THB69.210 500+ THB58.460 1000+ THB57.300 | - | N Channel | - | 100V | - | 110A | - | - | - | - | - | - | 4100µohm | - | PowerPAK SO | - | Surface Mount | - | - | 10V | - | - | - | 4V | 104W | - | 8Pins | - | 150°C | - | - | TrenchFET Gen V | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB24.800 50+ THB20.540 100+ THB16.270 500+ THB11.390 1500+ THB11.170 | - | N Channel | - | 40V | - | 12A | - | - | - | - | - | - | 0.014ohm | - | PowerPAK 1212 | - | Surface Mount | - | - | 10V | - | - | - | 2V | 33W | - | 8Pins | - | 175°C | - | - | TrenchFET | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB32.600 10+ THB23.190 50+ THB21.110 200+ THB20.100 500+ THB19.460 | - | N Channel | - | 44V | - | 3.9A | - | - | - | - | - | - | 0.145ohm | - | SOT-223 | - | Surface Mount | - | - | 10V | - | - | - | 1.6V | 2.2W | - | 4Pins | - | 150°C | - | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB27.620 | - | N Channel | - | 150V | - | 36.8A | - | - | - | - | - | - | 0.0232ohm | - | PowerPAK SO | - | Surface Mount | - | - | 10V | - | - | - | 4.5V | 69.4W | - | 8Pins | - | 150°C | - | - | ThunderFET | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB55.600 10+ THB50.700 100+ THB39.520 500+ THB32.120 1000+ THB30.570 | - | N Channel | - | 30V | - | 100A | - | - | - | - | - | - | 1300µohm | - | PowerDI5060 | - | Surface Mount | - | - | 10V | - | - | - | 3V | 113W | - | 8Pins | - | 175°C | - | - | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB48.560 10+ THB33.060 100+ THB22.640 500+ THB19.440 | - | N Channel | - | 40V | - | 214A | - | - | - | - | - | - | 2530µohm | - | PowerPAK 1212 | - | Surface Mount | - | - | 10V | - | - | - | 3V | 197W | - | 8Pins | - | 175°C | - | - | TrenchFET Gen IV | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 5+ THB24.750 10+ THB15.910 100+ THB11.310 500+ THB8.810 1000+ THB7.660 ราคาเพิ่มเติม... | - | N Channel | - | 30V | - | 22A | - | - | - | - | - | - | 5400µohm | - | MLPAK33 | - | Surface Mount | - | - | 10V | - | - | - | 2.5V | 4.5W | - | 8Pins | - | 150°C | - | - | - | - | ||||||