ข้อมูลผลิตภัณฑ์
ภาพรวมของผลิตภัณฑ์
The MC13213 is a 2.4GHz Low Power Transceiver for the IEEE® 802.15.4 standard plus microcontroller. The MC1321x family is Freescale's second-generation ZigBee platform which incorporates a low power 2.4GHz radio frequency transceiver and an 8-bit microcontroller. The MC1321x solution can be used for wireless applications from simple proprietary point-to-point connectivity to a complete ZigBee mesh network. The MC1321x contains an RF transceiver which is an 802.15.4 Standard compliant radio that operates in the 2.4GHz ISM frequency band. The transceiver includes a low noise amplifier, 1mW nominal output power, PA with internal voltage controlled oscillator (VCO), integrated transmit/receive switch, on-board power supply regulation and full spread-spectrum encoding and decoding. The MC1321x also contains a microcontroller based on the HCS08 family of microcontroller units (MCU), specifically the HCS08 Version A and can provide up to 60kB of flash memory and 4kB of RAM.
- 40MHz HCS08 low-voltage/-power core
- 60kB Flash and 4kB RAM memory
- Seven addressing modes for CPU
- Multiple 16-bit Timers
- Low external component count
- Requires a single 16MHz crystal
- Programmable frequency clock output for MCU
- Up to 38 GPIO
- 8-bit port Keyboard interrupt (KBI)
- 8-channel 10-bit ADC
- Two independent serial communication interfaces (SCI) supporting up to 115.2kBaud
- Inter-integrated circuit (I²C) with 100kbps maximum bus loading
- Internal clock generator (ICG) at 100kHz or 16MHz (including internal reference generator)
- Low-voltage detection
- In-circuit debug and flash programming available via on-chip background debug module (BDM)
- Programmable low voltage interrupt (LVI)
- Common on-chip processor (COP) watchdog timer
- Receive sensitivity of -92dBm (typical) at 1% PER
- Integrated transmit/receive switch
- Supports single-ended or full differential operation
- Supports external low-noise amplifier (LNA) and/or power amplifier (PA)
- Three lower power modes for increased power life
- Small memory footprint (<lt/>4kB)
- Supports star, mesh and cluster tree topologies
การใช้งาน
RF Communications, Automation & Process Control, Lighting, Industrial
ข้อมูลจำเพาะทางเทคนิค
Transceiver
2V
42mA
LGA
71Pins
2.405GHz
-40°C
85°C
-
O-QPSK
250Kbps
3.4V
35mA
LGA
2.48GHz
3dBm
-92dBm
เอกสารทางเทคนิค (2)
ผลิตภัณฑ์ที่เกี่ยวข้อง
พบผลิตภัณฑ์จำนวน5
กฎหมายและปัจจัยแวดล้อม
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:United States
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
RoHS
RoHS
หนังสือรับรองมาตรฐานของผลิตภัณฑ์