2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  พิมพ์หน้า

                                                                                                  4DPI-24-HAT

                                                                                                  Daughter Board, 2.4" Primary Display HAT, For Raspberry Pi, 320x240 Resistive Touch Screen

                                                                                                  4D SYSTEMS
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  4D SYSTEMS 4DPI-24-HAT
                                                                                                  4D SYSTEMS 4DPI-24-HAT
                                                                                                  4D SYSTEMS 4DPI-24-HAT
                                                                                                  4D SYSTEMS 4DPI-24-HAT
                                                                                                  ผู้ผลิต4D SYSTEMS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิต4DPI-24-HAT
                                                                                                  รหัสสินค้า2456984
                                                                                                  Product RangeDisplays
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  4D SYSTEMS
                                                                                                  ผู้ผลิต4D SYSTEMS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิต4DPI-24-HAT
                                                                                                  รหัสสินค้า2456984
                                                                                                  Product RangeDisplays
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  For Use WithCompatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+ / A+
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Product RangeDisplays
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsPi Hat Display Module, Quick Start Guide
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The 4DPI-24-HAT is a 2.4-inch 320 x 240 Primary Display HAT for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output. It features an integrated Resistive Touch panel, enabling the 4DPi-24-HAT to function with the Raspberry Pi without the need for a mouse. Communication between the 4DPi-24-HAT and the Raspberry Pi is interfaced with a high speed 48MHz SPI connection, which utilises an on-board processor for direct command interpretation and SPI communication compression and features a customised DMA enabled kernel. It is designed to work with the Raspbian operating system running on the Raspberry Pi, as that is the official Raspberry Pi operating system. The 4DPi-24-HAT is powered directly off the Raspberry Pi's 40 way Header and the 2.4" touch screen allows effortless interaction with the Raspbian operating system.

                                                                                                  • Universal 2.4" primary display for the Raspberry Pi
                                                                                                  • Compatible with Raspberry Pi A+, B+ and Raspberry Pi 2
                                                                                                  • 320 x 240 QVGA Resolution, RGB 65K true to life colours
                                                                                                  • TFT screen with integrated 4-wire resistive touch panel
                                                                                                  • Display full GUI output/primary output, just like a monitor connected to the Raspberry Pi
                                                                                                  • Powered directly off the Raspberry Pi, no external power supply is required
                                                                                                  • 25FPS Typical frame rate, higher if image is able to be compressed by Kernel
                                                                                                  • On/Off or PWM controlled backlight, selectable by on board jumper
                                                                                                  • On board identification EEPROM

                                                                                                  การใช้งาน

                                                                                                  Embedded Design & Development

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Displays

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  For Use With

                                                                                                  Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+ / A+

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Pi Hat Display Module, Quick Start Guide

                                                                                                  เอกสารทางเทคนิค (4)

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Application Note EN

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Philippines
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:84733080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.034