0
0 ItemsTHB0.00

Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน33

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467026

RoHS

Each
1+THB5,231.400
5+THB5,196.460
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
3976735

RoHS

Each
1+THB5,691.670
5+THB5,274.710
10+THB5,107.770
ITE & Railway
Quarter Brick
-
50W
1 Output
28V
1.79A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
4295854

RoHS

Each
1+THB5,067.370
5+THB5,065.540
ITE
DIP
-
302.8W
1 Output
28V
10.8A
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295892

RoHS

Each
1+THB4,021.200
5+THB3,879.530
10+THB3,820.230
50+THB3,743.830
ITE
DIP
-
392W
1 Output
28V
14A
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
4295855

RoHS

Each
1+THB5,893.490
5+THB5,459.670
ITE
DIP
-
302.8W
1 Output
28V
10.8A
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295876

RoHS

Each
1+THB5,372.010
5+THB5,197.460
10+THB5,117.350
50+THB4,957.720
ITE
DIP
-
350W
1 Output
28V
12.5A
-
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
2846403

RoHS

Each
1+THB12,804.300
5+THB12,442.550
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2280102

RoHS

Each
1+THB8,379.510
5+THB8,084.250
10+THB7,727.850
Railway
Module
4:1
140W
1 Output
28V
5A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
2467041

RoHS

Each
1+THB8,586.250
5+THB8,451.120
ITE
Full Brick
2:1
600W
1 Output
28V
21.5A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2467044

RoHS

Each
1+THB8,586.250
5+THB8,451.120
ITE
Full Brick
2:1
600W
1 Output
28V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2846391

RoHS

Each
1+THB8,324.870
5+THB8,089.640
10+THB7,939.190
Railway
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
3kV
110V
Fixed
57.9mm
12.7mm
61mm
43V
160V
RDH300 Series
1869124

RoHS

Each
1+THB5,955.060
5+THB5,688.130
10+THB5,421.200
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
48.26mm
36V
75V
TEP 100 Series
1869118

RoHS

Each
1+THB5,955.060
5+THB5,688.130
10+THB5,421.200
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
18V
36V
TEP 100 Series
2467038

RoHS

Each
1+THB10,098.590
5+THB9,813.610
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467032

RoHS

Each
1+THB5,226.760
5+THB5,092.690
ITE
Half Brick
2:1
350W
1 Output
28V
12.5A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
2451648

RoHS

Each
1+THB6,260.420
5+THB6,246.420
10+THB6,232.420
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
2467016

RoHS

Each
1+THB6,866.290
5+THB6,717.430
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
9V
36V
QSB300 Series
2451656

RoHS

Each
1+THB7,130.190
5+THB6,904.710
10+THB6,679.220
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
43V
160V
TEP 100WIR Series
2451652

RoHS

Each
1+THB6,517.350
5+THB6,305.530
10+THB6,093.710
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
2.25kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
16.5V
75V
TEP 100WIR Series
2467021

RoHS

Each
1+THB6,717.430
ITE
Half Brick
4:1
300W
1 Output
28V
10.7A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
75V
QSB300 Series
3251491

RoHS

Each
1+THB5,654.370
5+THB5,645.760
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
3251496

RoHS

Each
1+THB7,551.810
5+THB7,540.640
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
2846395

RoHS

Each
1+THB12,505.990
5+THB12,152.230
Railway
Full Brick
4:1
600W
1 Output
28V
21.4A
Regulated
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
3976741

RoHS

Each
1+THB8,588.250
5+THB5,529.550
10+THB5,418.960
ITE & Railway
Quarter Brick
-
75W
1 Output
28V
2.67A
Regulated
3kV
36V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
9V
75V
PRQE50W-D Series
3972164

RoHS

Each
1+THB10,098.590
5+THB9,813.610
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
75V
QSB400 Series
1-25 จาก 33 รายการ
จาก 2 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER