0
0 ItemsTHB0.00

Isolated Through Hole DC / DC Converters :

พบผลิตภัณฑ์จำนวน22

ตัวกรองทั้งหมด

(1 นำไปใช้แล้ว)

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2846401

RoHS

Each
1+THB13,046.510
5+THB12,677.670
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
3790246

RoHS

Each
1+THB4,643.250
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
2846403

RoHS

Each
1+THB13,168.200
5+THB12,799.350
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846397

RoHS

Each
1+THB10,701.380
5+THB10,401.730
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
3790250

RoHS

Each
1+THB4,740.870
5+THB4,633.840
-
Quarter Brick
2.5:1
75W
1 Output
48V
1.56A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
3790249

RoHS

Each
1+THB4,633.840
-
Quarter Brick
2.5:1
75W
1 Output
24V
3.12A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
3251495

RoHS

Each
1+THB7,713.700
5+THB7,647.520
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
3790247

RoHS

Each
1+THB4,633.840
-
Quarter Brick
2.5:1
75W
1 Output
12V
6.25A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL Series
3251496

RoHS

Each
1+THB7,713.700
5+THB7,647.520
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
3251491

RoHS

Each
1+THB5,775.590
5+THB5,725.770
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
3251497

RoHS

Each
1+THB7,713.700
5+THB7,647.520
ITE
Half Brick
2:1
300W
1 Output
48V
6.25A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
2846402

RoHS

Each
1+THB13,168.200
5+THB12,799.350
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846399

RoHS

Each
1+THB10,567.400
5+THB10,272.330
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
3251488

RoHS

Each
1+THB5,775.590
5+THB5,725.770
ITE
Quarter Brick
2:1
150W
1 Output
12V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
3251493

RoHS

Each
1+THB7,713.700
5+THB7,647.520
ITE
Half Brick
2:1
300W
1 Output
12V
25A
Regulated
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
2846404

RoHS

Each
1+THB13,168.200
5+THB12,799.350
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
3251490

RoHS

Each
1+THB5,775.590
5+THB5,725.770
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
2846400

RoHS

Each
1+THB13,002.660
5+THB12,638.640
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
3251492

RoHS

Each
1+THB5,775.590
5+THB5,725.770
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
2846398

RoHS

Each
1+THB10,701.380
5+THB10,401.730
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
3251489

RoHS

Each
1+THB5,775.590
5+THB5,725.770
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
3790248

RoHS

Each
1+THB4,740.870
5+THB4,633.840
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
Regulated
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
1-22 จาก 22 รายการ
จาก 1 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER