0
0 ItemsTHB0.00

Isolated DIN Rail Mount DC / DC Converters :

พบผลิตภัณฑ์จำนวน210

ตัวกรองทั้งหมด

ขยายทั้งหมด
เปรียบเทียบ
หมายเลขชิ้นส่วนของผู้ผลิต
รหัสคำสั่งซื้อ
ผู้ผลิต / รายละเอียด
จำนวนสินค้าที่มี
ราคาสำหรับ
ราคา
จำนวน
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3002992

RoHS

Each
1+THB762.560
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002970

RoHS

Each
1+THB2,576.510
Railway
2:1
99.6W
1 Output
12V
8.3A
-
-
-
4kV
Fixed, Adjustable
12V
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002967

RoHS

Each
1+THB3,858.990
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
1869157

RoHS

Each
1+THB2,860.220
5+THB2,715.990
10+THB2,571.750
50+THB2,540.120
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
2475872

RoHS

Each
1+THB1,800.940
5+THB1,797.210
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2723420

RoHS

Each
1+THB3,161.690
5+THB3,117.720
10+THB3,073.750
50+THB2,985.400
ITE
-
-
1 Output
24V
30A
-
-
-
-
Fixed
-
32mm
125mm
125mm
0V
60V
PRO DM Series
3534378

RoHS

Each
1+THB8,087.700
Railway
2:1
480W
1 Output
24V
20A
-
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3294209

RoHS

Each
1+THB14,341.180
5+THB14,054.360
ITE
1:1
720mW
2 Output
24V
30A
24V
30mA
-
-
Fixed
24V
-
-
-
21.6V
26.4V
-
3534377

RoHS

Each
1+THB8,087.700
Railway
2:1
400.8W
1 Output
12V
33.4A
-
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
1672129

RoHS

Each
1+THB3,797.950
5+THB3,606.220
10+THB3,515.750
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
45mm
75mm
100mm
18V
75V
TCL-DC Series
2812902

RoHS

Each
1+THB2,946.230
5+THB2,797.700
10+THB2,649.160
50+THB2,567.270
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
27mm
75mm
100mm
18V
75V
TCL-DC Series
2778136

RoHS

Each
1+THB19,224.060
5+THB18,839.580
ITE
2:1
240W
1 Output
48V
5A
-
-
-
1.5kV
Fixed
24V
-
-
-
18V
32V
QUINT-PS Series
2576461

RoHS

Each
1+THB5,852.090
5+THB5,735.050
10+THB5,681.900
ITE
3:1
60W
1 Output
24V
2.5A
-
-
-
-
Fixed
-
-
-
-
300V
1kV
UNO POWER Series
2576454

RoHS

Each
1+THB14,256.320
5+THB12,750.660
ITE
2:1
120W
1 Output
24V
5A
-
-
-
1.5kV
Fixed
12V
-
-
-
9V
18V
QUINT-PS Series
3003002

RoHS

Each
1+THB1,028.300
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
3534379

RoHS

Each
1+THB8,087.700
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
48V
85.5mm
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
3534384

RoHS

Each
1+THB2,195.240
-
10:1
60W
1 Output
24V
2.5A
-
-
-
4kV
Fixed, Adjustable
800V
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
2070130

RoHS

Each
1+THB5,168.750
5+THB5,066.430
10+THB4,924.290
ITE
1:1
30W
1 Output
5V
6A
-
-
Regulated
-
Fixed
-
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
3002999

RoHS

Each
1+THB1,028.300
Railway
4:1
30W
1 Output
15V
2A
-
-
-
4kV
Fixed, Adjustable
48V
35mm
90mm
54.5mm
18V
75V
DDR-30 Series
2475876

RoHS

Each
1+THB1,797.210
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2778152

RoHS

Each
1+THB17,673.720
5+THB17,320.250
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
Fixed
-
-
-
-
67.2V
154V
QUINT-PS Series
2778150

RoHS

Each
1+THB17,354.680
5+THB17,007.590
ITE
2:1
240W
1 Output
48V
5A
-
-
-
-
Fixed
-
-
-
-
30V
60V
QUINT-PS Series
3002968

RoHS

Each
1+THB3,858.990
Railway
2:1
240W
1 Output
48V
5A
-
-
-
4kV
Fixed, Adjustable
48V
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3534375

RoHS

Each
1+THB8,087.700
Railway
2:1
480W
1 Output
48V
10A
-
-
-
4kV
Fixed, Adjustable
24V
85.5mm
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
3678586

RoHS

Each
1+THB8,103.660
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
Fixed, Adjustable
-
36.5mm
123.4mm
115mm
9V
53V
DDA Series
101-125 จาก 210 รายการ
จาก 9 หน้า

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER